CSI-UFFR-ccc-UFFR Datasheet

ITEM DESCRIPTION MATERIAL FINISH SEE PART NUMBER TABLE IIIIJ WARNING: MATERTAL HMSH CH“ PART NUMBER CABLE LENGTH CSI-UFFR-lOO-UFFR 100mm i 15mm CSI-UFFR-ZOO-UFFR 200mm i SEOmm CSI-UFFR-SOO-UFFR 300mm i 45mm RAWWG cONTmNs PROPR OPERTY OF UNX TECHNO N0 DTscLOsuRE OR REP Lifi)? WED, W WHOLE OR W TITLE: ERM‘SSION OF UNX TE DESTGNATED AGENTS, CAB mmmmmsmm mmm mmm mm v14 5, 1.13m m sum“ aw w mm L]. m mm N0 TOLERANCES x g 1 xx :01 xxx £005 1 159 ORT LANE MERLIN, OR 97532 B CSI—UFFR-ccc-UFFR
SEE PART NUMBER TABLE
A
B
C
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISTIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTORS TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE.
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
18-AUG-17
CLL
B
UPDATED TO ADD CABLE LENGTH TOLERANCES
27-OCT-17
CLL
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
U.FL PLUG
BRASS
GOLD
C
CABLE
1.13mm
COAXIAL
GRAY
PART NUMBER
CABLE LENGTH
CSI-UFFR-100-UFFR
100mm ± 1.5mm
CSI-UFFR-200-UFFR
200mm ± 3.0mm
CSI-UFFR-300-UFFR
300mm ± 4.5mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 18-AUG-17
DT: 26-JUL-17
ENGR:
D.VARATHARAJAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
1.13mm CBL
CABLE ASSEMBLY, U.FL TO U.FL
B
CSI-UFFR-ccc-UFFR
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.