WR-FPC,FFC Series Flyer Datasheet by Würth Elektronik

WUITH ELEKTRONIK comm nulgn Baum" 0mm Tap Camel Baum" 04mm Law Home Top Comm Lw Pmme «mucus. 686 m m 22 586 m w 22 ans Ixxma 522 685 mm 422
www.we-online.com
Characteristics: ZIF Connector
Flammability Rating: * UL94-VO
Contact Plating: 100u” Tin over 50u” Ni
Quality Class: 25 Mating Cycles
Operating Temp: - 25°C to +85°C
Compliance: Lead Free and RoHS
Current Rating: 1A
Working Voltage: 125V
UL Certified: E323964
Packaging: Tape and Reel
more than you expect
Connector/Cable Pitch Type Construction Contact Design Order Code
Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact 686 1xx 144 22
Connector (ZIF) 1.00 mm Horizontal SMT Top Contact 686 1xx 141 22
NEW Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact Low Profile 686 1xx 183 522
NEW Connector (ZIF) 1.00 mm Horizontal SMT Top Contact Low Profile 686 1xx 183 422
Connector (ZIF) 1.00 mm Vertical SMT Type A 686 1xx 183 822
Connector (ZIF) 1.00 mm Horizontal SMT Bottom Contact Hinge Type 686 1xx 148 922
Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact 687 1xx 145 22+
Connector (ZIF) 0.50 mm Horizontal SMT Top Contact 687 1xx 140 22
NEW Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact Low Profile 687 1xx 183 722
NEW Connector (ZIF) 0.50 mm Horizontal SMT Top Contact Low Profile 687 1xx 183 622
Connector (ZIF) 0.50 mm Verticall SMT Type A 687 3xx 124 422
Connector (ZIF) 0.50 mm Horizontal SMT Bottom Contact Hinge Type 687 1xx 149 022
Connector (ZIF) 0.50 mm Horizontal SMT Dual Contact Back Locking 687 1xx 182 122
WR-FPC
ZIF Connectors (SMT)
1.00mm, 0.50mm pitch
Design Kit Available
Part Number 687 001
WfilTH ELEKTRONIK UL Csfliflsd: E328849 / - UL Style: 20706 ‘
www.we-online.com
Characteristics: Flat Flexible Cable (FFC)
Insulation: PET
Flammability Rating: UL Sub. 758
Contact Plating: Tin
Quality Class: 20-25 mating cycles
Compliance: Lead Free and RoHS
Flexing Test: 180 degrees >20 times
Abrasion: >10,000 times
Pull/Out: >20 times
UL Certified: E328849
UL Style: 20706
more than you expect
Properties
Part Number Pitch Type Contact Design
686 6xx xxx 001 1.00mm Type 1 Same side
686 7xx xxx 001 1.00mm Type 2 Opposite side
687 6xx xxx 002 0.50mm Type 1 Same side
687 7xx xxx 002 0.50mm Type 2 Opposite side
xx = # of pins
xxx = length: 050 = 50mm ∙ 100 = 100mm ∙ 152 = 152mm ∙ 200 = 200mm
WR-FFC
Flat Flexible Cable
Also offering ferrites and assembly
product for FFC and ribbon cable.
Visit www.we-online.com/products
INSIG H T DESIG N • Revised OCTOBER 2017
Custom Lengths and Pin Counts available
upon request!
WR-FFC
Flat Flexible Cable
1.00mm, 0.50mm pitch