SRVRTBAR Drawing Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
Model SRVRTBAR
Unit Dimensions [Each Rail] 75.98 x 4.61 x .73 in. (1930 x 117 x 18.46 mm)
Shipping Dimensions 81.3 x 8.5 x 4.9 in. (2065 x 215.9 x 124.4 mm)
Unit Weight [Both Rails] 7 lb. (3.18 kg)
Shipping Weight 13.25 lb. (6.01 kg)
Standards Meets RoHS standards
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
MODEL:
SRVRTBAR
42U Vertical Cable Management Bars (2)
SEE NEXT PAGE FOR DETAILED UNIT MEASUREMENTS
SRVRTBAR cable management
bars (2 included in package)
provide additional vertical
mounting for cable
management accessories
and vertical PDUs. They
are compatible with 42U
rack enclosures and
feature keyhole slots for
toolless device installation.
Mounting hardware
is included.
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
A 42U Height
B 4.61-inch Width (Each Bar)
C Keyhole Slots for Toolless Mounting of
Cable Management Accessories and PDUs
C
A
B
w l.— g \ PP , I E ‘7 m ‘ , ¢ F ¢ uIulululuIuTquIuIululu:ulululu:uIululnrluIulululuIululu:ululululululululululul WOW WOW WOW WOW WOW
Dimensions: [mm] INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Copyright © 2015 Tripp Lite. 15-01-134
MODEL:
SRVRTBAR
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
FRONT VIEW
END VIEW
SIDE VIEW
[117]
4.61
[90]
3.54
[926.50]
36.48
[1930]
75.98 [1930]
75.98
[311]
12.24
[61]
2.40
[44.45]
1.75
[161.50]
6.36
[72]
2.83
[56]
2.20
[926.50]
36.48
[10]
.39 [18.46]
.73
[18.46]
.73
[10]
.39
[117]
4.61
[50]
1.97

Products related to this Datasheet

CABINET VERT CABLE MGT BARS
Available Quantity: 2
Unit Price: 188.64