SRFANWM Drawing Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE I]
MODEL:
SRFANWM
Wall-Mount Roof Fan Kit
Specifications
Model SRFANWM
Fan Type: 4 in. - 120V, high-performance (x2)
Shipping Dimensions (H x W x D): 2.5 x 7.25 x 11.5 in. (63.5 x 184.15 x 292.1 mm)
Shipping Weight: 3.8 lb (1.71 kg)
Standards: Tested to RoHS
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
• IdealforincreasingventilationinSmartRack®
Wall-Mount Rack Enclosures
• Canbeinstalledinsideoroutsideofanenclosure
• Compatibleenclosures:SRW6U,SRW9U,SRW10US,
SRW12U,SRW12US,SRW12USG,SRW18US,SRW26US,
and all others that specify the use of this accessory
SEE NEXT PAGE FOR DETAILED UNIT MEASUREMENTS
A 120V High-Performance Fans
B All-Metal Housing
C 3-Ft.PowerCordwith5-15PPlug(NotPictured)
Kit Includes:
(2) 120V High-Performance Fans
(2)FanGuards
Mounting Hardware
Owners Manual
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
A
B
B
C
C
magnum unuumunuum gq J nnmnunumuuuumnn u flflflflflflflflflflflflflflflflflflflflflflflllllllIII]llIIIIIII]I]I]WllllllflUflflflflflflflflflflflflflflflflllfl nnunnuuuuuunnuaanaaauana manna ' v magnumnn nununnumunnnu TRIPP-LITE
Dimensions:[mm]INCHES
Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Copyright©2013TrippLite.
MODEL:
SRFANWM
1111 W. 35th Street
Chicago, IL 60609 USA
773.869.1234
www.tripplite.com
13-03-177
[132]
5.20
[40.99]
1.61
[132]
5.20 [105]
4.13
[116]
4.57

Products related to this Datasheet

ENCLOSURE COOLING ROOF FAN KIT
Available Quantity: 6
Unit Price: 166.04