407730 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
EX TECH Experience INSTRUMENTS Awantage WA C€
Specifications subject to change without notice.
Copyright © 2008 -2013 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 9/27/13 - R1
Analog bargraph with 50dB range
Updates every 40ms for viewing trends
Digital Sound Level Meter
Ordering Information:
407730....................Digital Sound Level Meter
407730-NIST ..........407730 with NIST Certificate
Features:
±2dB accuracy with 0.1dB resolution
A&C weighting
AC analog output
Record Max/Min values over time
Auto power off and Max Hold functions
Utilizes 0.5"(12.7mm) condenser microphone
Tripod mountable
40 to 130dB measuring range
Fast/slow response time
Tripod mountable
Complete with 4 AAA batteries and
microphone windscreen
Applications:
Monitoring workplace machinery
Installing audio and alarm systems
Product noise certification and reduction
Specifications
Display Counts 2000 count LCD
Range 40 to 130dB
Basic Accuracy ±2dB
Condenser Microphone 0.5" (12.7mm)
Analog Output AC
Dimensions 9 x 2.2 x 1.7"(230 x 57 x 44mm)
Weight 5.6 oz (160g)

Products related to this Datasheet

SOUND LEVEL METER DIGITAL
Available Quantity: 15
Unit Price: 152.14
SOUND LEVEL MTR W/NIST 407730
Available Quantity: 0
Unit Price: 352.34