GC30B Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
GC3OB series 19 =®m [HI CBFCCEEE
SPECIFICATION
GC30B-0P1J GC30B-1P1J
GC30B-11P1J
GC30B-2P1J GC30B-4P1J GC30B-5P1J GC30B-6P1J
ORDER NO.
SAFETY MODEL NO.
DC VOLTAGE SET AT Note.3
RATED CURRENT
CURRENT RANGE
RATED POWER
RIPPLE & NOISE (max.) Note.4
OUTPUT
SETUP, RISE, HOLD UP TIME
VOLTAGE RANGE
FREQUENCY RANGE
EFFICIENCY (Typ.)
AC CURRENT
INPUT
ENVIRONMENT
INRUSH CURRENT (max.)
LEAKAGE CURRENT(max.)
SAFETY STANDARDS
SAFETY &
EMC
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
DIMENSION
OTHERS
NOTE
PACKING
PROTECTION
4.2V 5.6V 7.2V 8.4V 14.3V 16.8V 28.6V
GC30B-0 GC30B-1
GC30B-11
GC30B-2 GC30B-4 GC30B-5 GC30B-6
4A 3.99A 3A 3A 2.09A 1.6A 1.04A
0 ~ 4A 0 ~ 3.99A 0 ~ 3A 0 ~3A 0 ~ 2.09A 0 ~ 1.6A 0 ~ 1.04A
16.8W 22.38W 21.6W 25.2W 30W 27W 30W
50mVp-p 50mVp-p 80mVp-p 80mVp-p 100mVp-p 100mVp-p 150mVp-p
CHARGING VOLTAGE RANGE
Note.5
LINE REGULATION Note.6
LED INDICATOR
3.6 ~ 4.4V 5 ~ 5.8V 6.5 ~ 7.5V 7.7 ~ 8.6V 13.5 ~ 14.5V 16 ~ 17V 27.1 ~ 28.8V
±1.0% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
Green LED ON < 100mA, Red LED ON > 250mA
200ms, 50ms, 16ms at full load
90 ~ 264VAC 127 ~ 370VDC
47 ~ 63Hz
55% 70% 74% 76% 78% 78% 80%
0.7A /100VAC; 0.35A/230VAC
40A/230VAC
0.25mA /240VAC
UL62368-1, CSA22.2, BS EN/EN62368-1, approved
EAC TP TC 004
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC
I/P-O/P:100M Ohms / 500VDC / 25 / 70% RH
0 ~ +50 (Refer to output load derating curve)
20% ~ 90% RH non-condensing
-20 ~ +85 , 10 ~ 95% RH
±℃0.03% / (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1cycle, period for 60min. each along X, Y, Z axes
108*67*36mm (L*W*H)
CONNECTOR
PLUG
CABLE
Standard type P1J: 2.1 * 5.5 * 11mm, tuning fork type center positive for stock ; Other type available by customer requestedψψ
Standard type 18Awg UL1185 6ft and 4ft for 4.2V~8.4V output only for stock ; Other type available by customer requested
1.Modification for charger specification may be required for different battery specification. Please contact battery vendor and MEAN WELL for details.
2.All parameters are specified at 230VAC input, rated load, 25 70% RH ambient.
3.DC voltage: The output voltage set at point measure by plug terminal & 0% load.
4.Ripple & noise are measured at 20MHz by using a 12" twisted pair terminated with a 0.1uf & 47uf capacitor.
5.Output charging voltage range is measured from 0% to 100% rated load.
6.Line regulation is measured from low line to high line at rated load.
Product Liability Disclaimer For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx
16.8 ~ 30W Power Adaptor with Charging Function GC30B series
Features :
Compliance to BS EN/EN55014-1 class B, FCC part 15 Class B, EAC TP TC 020
Compliance to BS EN/EN61000-4-2,3,4,5,6,11, l criteria Aight industry level, , EAC TP TC 020
OVERLOAD
OVER VOLTAGE
90 ~ 110% Constant current mode and over 300% pulsing mode
Protection type : Constant current limiting, recovers automatically after fault condition is removed
110 ~ 135% rated output voltage
Protection type : Clamp by zener diode
Charger for lead-acid batteries (flooded, Gel and AGM) and li-ion
batteries (lithium iron and lithium manganese) (Note.1)
Universal AC input / Full range
2 pole AC Inlet IEC320-C8
Class power (without earth pin)II
No load power consumption <1.0W
Constant current and voltage(CC,CV mode)
Suitable for continue load
For high surge current equipment
Protections: Short circuit / Overload / Over voltage / Over temp.
2 colors LED indicate for charging status
Fully enclosed plastic case
High reliability
Approvals: UL / CUL / TUV / EAC / CB / FCC / CE / UKCA
2 years warranty
309g; 54pcs / 19kg / CARTON
IC1_Tj > 130
OVER TEMPERATURE Protection type : Shut down o/p voltage, recovers automatically after temperature goes down
File Name:GC30B-SPEC 2021-06-28
EMC IMMUNITY
EMC EMISSION
TPTC004 IEC62368-1
TUV
Rheinland
Product Safety
TUV
Rheinland
Product Safety
:
geprUfre
Sicherheit
geprUfre
Sicherheit
BS EN/EN62368-1UL62368-1
MEAN WELL F“
67
36
Mechanical Specification Unit:mm
69.9
42
RUBBER FOOTX4
NAME PLATE
45
67
R1
C3
18
33.5
UL1185 18AWG 1830 50 for 14.3V~28.6V±
UL1185 16AWG 1230 50 for 4.2V~8.4V±
36
POWER LED
106
SWITCHING ADAPTOR
108
ID 2.1 x OD 5.5
11
File Name:GC30B-SPEC 2021-06-28
GC30B series
Derating Curve
10 20 30 5040
TIME
(V,I)
V
Constant Current Area Constant VoltageArea
I =Rated Current
max
Stage 1 Stage 2
V =Rated Voltage
max
Float Charging
I
Ta ( )
LOAD (%)
0
70
100
Static Characteristics
INPUT VOLTAGE
LOAD (%)
0506070
60
100
26480 90 100
80
Charging Curve
16.8 ~ 30W Power Adaptor with Charging Function
Plug AssignmentLED Display
Standard plug: P1J (option)
P/N
Red
LED Status
OUTPUT
Charging
Load Condition
P1J
CENTER
Green
+
Float Charging
Suitable for lead-acid batteries (flooded,Gel andAGM and Li-ion batteries (lithium iron and lithium manganese))

Products related to this Datasheet

BATT CHARGER DESKTOP 14.3V 2.09A
Available Quantity: 349
Unit Price: 49.44
BATT CHARGER DESKTOP 16.8V 1.6A
Available Quantity: 138
Unit Price: 49.44
BATT CHARGER DESKTOP 28.6V 1.04A
Available Quantity: 115
Unit Price: 49.44
BATT CHARGER DESKTOP 7.2V 3A
Available Quantity: 59
Unit Price: 49.44
BATT CHARGER DESKTOP 8.4V 3A
Available Quantity: 43
Unit Price: 49.44
BATT CHARGER DESKTOP 4.2V 4A
Available Quantity: 37
Unit Price: 49.44
BATT CHARGER DESKTOP 5.6V 3.99A
Available Quantity: 0
Unit Price: 46.35241