SCPU, SCRUS Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
s E R E s E F P C s U P C s E P c s F : : ACCLIMATE" IE3 SEITI
SCPE, SCPU, SCPFE SERIES
SCPE–G–02.00–S–O–NP
SCPU–17–G02.00–AMS–AM
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Mates with:
SCRES
For complete specifications
see www.samtec.com?SCPE
Insulator Material:
Polycarbonate
Contact Material:
Phosphor Bronze
Shield Material:
Phosphor Bronze
Wire:
24 AWG
Overmold:
PA66 GF13 FR
Current Rating:
3.8 A per pin (1 pin powered)
Operating Temp Range:
-40 °C to +70 °C
RoHS Compliant:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
END NO. 1
END NO. 2
(–S)
(42.00)
1.65
Assembled Length = Wire Length + (3.0) .12
–S SHOWN
SPECIFICATIONS
IP68 SEALED USB & ETHERNET PLUGS
PLATING WIRE
LENGTH
01.00
= (1 m) 39" Cable
02.00
= (2 m) 79" Cable
Standard lengths
–G
= 50 µ"
(1.27 µm)
Gold on
Contact,
Nickel on
Shell
END
OPTION O NP
–O
= Outdoor
Rated
–D
= Double Ended
(Both Ends Sealed)
–S
= Single Ended
(End No. 1 Sealed)
TYPE
SCPE
= Sealed
Circular
Ethernet
Cable Plug
–NP
= Cat 5e
(No polarization
mates with
SCRES –C5E)
DUST CAP
DCA-17-02
Mates with:
SCRUS
For complete specifications
see www.samtec.com?SCPU
Insulator Material:
Glass Filled Thermoplastic
Contact Material:
Copper Alloy
Shield Material: CRS
Wire:
20 AWG (Power)
25 AWG (Signal)
28 AWG (Drain)
Sealed Overmold:
PA66 GF13 FR
Operating Temp Range:
-20 °C to +75 °C
RoHS Compliant:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
SHELL
SIZE PLATING WIRE
LENGTH
END 2
OPTION
END 1
OPTION
MBS
= Mini USB B Type,
Sealed
(–10 only)
–AM
= USB A Type,
Not Sealed
SCPU
–AM
–MBS
–AMS –BMS
SPECIFICATIONS
–17
(Standard USB only)
–10
(Mini USB only)
–G
= 30 µ"
(0.76 µm)
Gold on
Contact,
Nickel on
Shell
01.00
= (1 m) 40" Cable
02.00
= (2 m) 79" Cable
Standard lengths
(Assembled Length
= Wire Length
+ (19.5 mm) .77")
–AMS
= USB A Type,
Sealed
–BMS
= USB B Type,
Sealed
–MBS
= Mini USB B
Type, Sealed
(–10 only)
(28.00)
1.102
(42.00) 1.65
ALSO
AVAILABLE
(MOQ Required)
Other wire lengths
Other end options
DUST CAPS & PANEL PLUG
Dust Caps: DCA-17-01 or DCA-10-01
Panel Plug: SCPPA-17-01
FIELD TERMINATION KIT
Ethernet Field Termination Kit available for long cable run and small-opening applications
so housings can be customer-installed after the runs are complete.
SCPFE-17-G-01 Series (For cable outside diameter range of 5.00-5.75 mm)
SCPFE-17-G-02 Series (For cable outside diameter range of 5.75-6.50 mm)
ALSO
AVAILABLE
(MOQ Required)
Other wire
lengths
F-219 SUPPLEMENT (Rev 06AUG19)

Products related to this Datasheet

CONN DUST COVER FOR SCPU SERIES
Available Quantity: 2,840
Unit Price: 4.09
CBL USB2.0 A RCPT-A PLUG W/COUPL
Available Quantity: 73
Unit Price: 45.09
CABLE USB2.0 1.64'
Available Quantity: 48
Unit Price: 39.4
CONN DUST COVER
Available Quantity: 10
Unit Price: 3.73
CABLE USB2.0 1.64'
Available Quantity: 10
Unit Price: 27.08
CBL USB2.0 A RCPT-OPEN W/COUPL
Available Quantity: 4
Unit Price: 27.1
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A PLUG-B PLUG W/COUPL
Available Quantity: 0
Unit Price: 0
CBL USB2.0 A RCPT-A PLUG W/COUPL
Available Quantity: 0
Unit Price: 41.49
CBL USB2.0 MIN B RCPT-MIN B PLUG
Available Quantity: 0
Unit Price: 0
CABLE USB2.0 0.82'
Available Quantity: 0
Unit Price: 38.22
CABLE USB2.0 0.82'
Available Quantity: 0
Unit Price: 0