10-02261 Spec Sheet Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
JLL’%# \\:; WEE: DN p ”WWW Verified: GL TENSILITY ‘©q
Notes:
Functionally equivalent components may be substituted A B C
6.5
2.5
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00400 Connector, stereo plug, 2.5xL19.6 mm, brass, nickel plated, molding style 1
2 30-00177 Wire, 2C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
3 24-00085 Overmold, PVC 1 black
4 Heat shrink Heat shrink tube, black 1 covers end of jacket
5 Heat shrink Heat shrink tube, black 1 covers shield
Wiring Diagram
50-00400 wire color
Ared
B white
Cshield
241 3 5
915 ±50
0.5 ±0.50
11
25 ±5
5 ±2 (tinned x 3) 10 ±2
21 ±1
14.5 ±0.50
3.8
Initial release
21
Part number:
54
0.5 mm
web
Sheet 1 of 1
A
Description:
1:1
0.05 mm
X.X:
intermittent
Date: Description:Revision:
3/21/2016
Modified collar exposure7/15/2016
to 5 mm tinned, 28 AWG, 30-00177 wire
Verified:
5/22/2017 Modified plug overmold
Scale:
Size:
Prepared:
10-02142
tensility.com
A1
A2
Function test: no open, no short circuit, no
0.3 mm
X.XX:
Notes:
3
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 915 mm, 2.5 mm 3C 90° 50-00400 audio plug A
RoHS compliant
DN
Digitally signed by DN
Date: 2017.05.22
09:31:52 -07'00'
GL
Digitally signed by GL
Date: 2017.05.23
08:34:49 -07'00'

Products related to this Datasheet

CBL 4POS MALE TO MALE 6'
Available Quantity: 0
Unit Price: 72.8027