B-434-1 Drawing Datasheet by Aearo Technologies LLC, a 3M company

uFDATED FORMAT. NOTES‘ TOLERANCES waenn CAVITY Locmow TO NAMING CONVENTION QUALITV CONTROL A 12 MM [,005] GATE' L 25 MM [ 010]
A
B
C
D
1 2 4
A
B
C
D
1 2 3 4
TITLE
SIZE DRAWING NO.
MATERIAL:
UNLESS OTHERWISE SPECIFIED
UNITS ARE: MM [IN]
TOLERANCE FOR ANGLES: ±1.0 °
ALLOWABLE FLASH:
GATE:
REVISIONS
B
AEARO TECHNOLOGIES LLC * a 3M company
3
QUALITY CONTROL:
NOTES:
ANY FEATURE NOT DIMENSIONED
IN PRINT MUST BE VISIBLY PRESENT,
UTILIZE 3D CAD FOR CREATION
MUST COMPLY WITH E-A-R
SPECIALTY COMPOSITES
SUPPLIER QUALITY MANUAL
REQUIREMENTS
PAGE NO.
A
A
14.3[.563]
6.35[.250]
1.98[.078]
2.16[.085]
7.95[.313]
11.91[.469]
20.65[.813]
* 6.6 [.260 ]
3.18[.125]
12.7[.500]
1.98[.078]
DRAWN REV DESCRIPTION DATE APPROVED
SLU 00 ORIGINAL 12-18-06 JS
KP/TC 01 UPDATED FORMAT, NOTES, TOLERANCES,
ADDED WEIGHT, CAVITY LOCATION AND -X
TO NAMING CONVENTION. 9-8-11 MS
B-434-V2775 V-2775
B-434-V2750 V-2750
B-434-V2725 V-2725
B-434-V2599 V-2599
B-434-V2590 V-2590
B-434-V2575 V-2575
B-434-V2550 V-2550
B-434-V2525 V-2525
B-434-V2375 V-2375
B-434-V2350 V-2350
B-434-V2325 V-2325
B-434-8 C-8002
B-434-3 C-1100
B-434-2 C-1105
B-434-1 C-1002
PART NUMBER MATERIAL
DRAWN REV DESCRIPTION DATE APPROVED
RANGE TOL
0<DIM<=2 [.078] ± 0.15 [.006]
2 [.078]<DIM<=25 [.98] ± 0.25 [.010]
25 [.98]<DIM<=50 [1.969] ± 0.4 [.016]
50 [1.969]<DIM ± 0.6 [.024]
SEE TABLE ON LEFT
GROMMET
B-434-X
3. MAX DRAFT: 2° .
2. CRITICAL DIMENSIONS SHALL HAVE Cpk VALUE >= 1.33 WITH ONGOING SPC DATA REQUIRED.
1. CRITICAL DIMENSIONS ARE MARKED WITH "*".
NOTES:
1.67 GRAM REF
±.25 MM [.010]
.12 MM [.005]
1 OF 1
CAVITY #
A-ASECTION