3273146 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX CONTACT 4 055626 391328
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page1/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Distribution block, Block with horizontal alignment, The blocks can be bridged with one another via the
conductor shaft. For corresponding plug-in bridges, see accessories, nom. voltage: 690 V, nominal current:
24 A, connection method: Push-in connection, number of connections: 6, cross section: 0.14 mm²-4 mm²,
AWG:26-12, width: 16 mm, color: black, mounting type: NS 35/7,5, NS 35/15
Your advantages
Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
Clear wiring, thanks to eleven different color variants
Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Key Commercial Data
Packing unit 10 pc
Minimum order quantity 10 pc
GTIN
GTIN 4055626391328
Technical data
General
Note Notes on operation The blocks can be bridged with one another via the
conductor shaft. For corresponding plug-in bridges, see accessories
Number of levels 1
Number of connections 6
Potentials 1
Nominal cross section 2.5 mm²
Color black
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 6 kV
Degree of pollution 3
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page2/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Technical data
General
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 0.77 W (the value is based on one connection block and is multiplied
according to the pin assignment)
Designation Level 1
Maximum load current 32 A
Maximum total current 48 A
Nominal current IN24 A
Nominal voltage UN690 V
Open side panel No
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Result of surge voltage test Test passed
Surge voltage test setpoint 9.8 kV
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 1.89 kV
Result of the test for mechanical stability of terminal points (5 x
conductor connection) Test passed
Result of bending test Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.14 mm² / 0.2 kg
2.5 mm² / 0.7 kg
4 mm² / 0.9 kg
Tensile test result Test passed
Conductor cross section tensile test 0.14 mm²
Tractive force setpoint 10 N
Conductor cross section tensile test 2.5 mm²
Tractive force setpoint 50 N
Conductor cross section tensile test 4 mm²
Tractive force setpoint 60 N
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Result of voltage-drop test Test passed
Requirements, voltage drop ≤ 3.2 mV
Result of temperature-rise test Test passed
Short circuit stability result Test passed
Conductor cross section short circuit testing 2.5 mm²
Short-time current 0.3 kA
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page3/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Technical data
General
Conductor cross section short circuit testing 4 mm²
Short-time current 0.48 kA
Result of thermal test Test passed
Ageing test for screwless modular terminal block temperature cycles 192
Proof of thermal characteristics (needle flame) effective duration 30 s
Result of aging test Test passed
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie-mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s2)2/Hz
Acceleration 3.12 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 16 mm
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page4/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Technical data
Dimensions
Length 45.7 mm
Height NS 35/7,5 30.9 mm
Connection data
Connection method Push-in connection
Stripping length 8 mm ... 10 mm
Connection in acc. with standard IEC60947-7-1
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 2.5 mm²
Min. AWG conductor cross section, flexible 26
Max. AWG conductor cross section, flexible 14
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Internal cylindrical gage A3
Standards and Regulations
Connection in acc. with standard IEC60947-7-1
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page5/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Circuit diagram
Approvals
Approvals
Approvals
DNV GL / CSA / UL Recognized / cUL Recognized / IECEE CB Scheme / VDE Zeichengenehmigung / EAC / cULus Recognized
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page6/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Approvals
DNV GL https://approvalfinder.dnvgl.com/ TAE00002TT
 
Nominal voltage UN 500 V
Nominal current IN 24 A
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
IECEE CB Scheme http://www.iecee.org/ DE1-60113
 
Nominal voltage UN 630 V
Nominal current IN 24 A
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3273146
09/16/2019Page7/7
Distribution block-PTFIX 6X2,5-NS35A BK-3273146
Approvals
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40047797
 
Nominal voltage UN 630 V
Nominal current IN 24 A
EAC RU C-
DE.AI30.B.01102
cULus Recognized  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

DISTRIBUTION BLOCK, BLOCK WITH H
Available Quantity: 0
Unit Price: 0