RI-80 SMDM Series Datasheet by Comus International

View All Related Products | Download PDF Datasheet
a i J F, \: -_T m: :L: x_r|1_+ I.
RI-80 SMDM Series Molded Dry Reed Switch
RI-80 SMDM Series
The RI-80 SMDM is a Single-pole, Single-throw (SPST) dry reed switch,
having normally open contacts, and two magnetically actuated reeds.
The switch is of the double-ended type and may be actuated by an
electromagnet, a permanent magnet or a combination of both.
The RI-80 SMDM is available in Gull wing and J-Bend lead configurations.
RI-80 SMDM Series Features
Ideal for proximity sensors & medical applications
Contact layers: gold, sputtered ruthenium
5 Watt rating
Tape & reel packaging
Dimensions for RI-80 SMDM Series All Dimension in inches (mm) nominal
Technical Specifications
.185 ± .008 (4.7 ± 0.2)
.185 ± .008 (4.7 ± 0.2)
.252 (6.4 MAX)
.295 ± .008 (7.5 ± 0.2)
.275 (7.0 MAX)
.376 ± .008 (9.5 ± 0.2) .037 ± .004
(0.95 ± 0.1)
.037 ± .004 (0.95 ± 0.1)
.004 ± .001
(0.1 ± 0.05
.004 ± .002
(0.1 ± 0.05
.095
(2.4 MAX)
.095
(2.4 MAX)
.091
(2.3 MAX)
.091
(2.3 MAX)
USA Tel: +(1)973 777 6900 / Fax: +(1) 973 777 8405 Belgium Tel: + 32 (0)12 390400 Page 1 of 2
J-1 ModelG-1 Model
Parameters Units RI-80 SMDM
Operating Characteristics
Operate Range AT 5-15*
Release Range AT 2-13*
Electrical Characteristics
Switched Power (max) W 5
Switched Voltage DC (max) V 175
Switched Voltage AC, RMS value (max) V 140
Switched Current DC (max) mA 350
Switched Current AC, RMS value (max) mA 250
Carry Current DC (max) A 0.5
Breakdown Voltage DC (min) V 230**
Contact Resistance (initial max.) 160
Contact Resistance (initial typ.) 140
Insulation Resistance (min) 106
Environmental Ratings
Storage Temperature °C-40 to +125
Operating Temperature °C-40 to +125
Vibration Resistance G 10
Shock Resistance G 100
NOTES: * AT values are based on full length, measured using Philips Standard Coil (PSC).
** 230V for AT>10, 175V for AT<10
Group
Rev: 1 - 5 / 2017 - BR
RIEflSMDM-XXXX-YY 300 250 200 13 Z ‘ 50 S ,_ «on aye/sec so Ambler“ u 30 fi:w V I ii I! I 0510 G] for Gull Wing versmn LFA Recommended soldsring rallow profile SAC alloy Pre-heatmg zone 120 150 mum Peaklemneraluve 235726ch (20 sec max) R' a n rune above 2‘ 7*0 {W790 sec) Cu gzone 130 210 240 270 300
Based on standard RI-80 models
ORDERING INFORMATION
RI80SMDM-XXXX-YY
Lead Configuration:
G1 for Gull Wing version
J1 for J-Lead version
AT Ranges
0510
1015
RI-80 SMDM Series Molded Dry Reed Switch
USA Tel: +(1)973 777 6900 / Fax: +(1) 973 777 8405 Belgium Tel: + 32 (0)12 390400 Page 2 of 2
Recommended PCB SMD Pad Layout
Recommended Soldering Reflow Profile
Dimensions for RI-80 SMDM Tape and Reel All Dimension in inches (mm) nominal
0.945
(24.0)
0.453
(11.5)
0.388
(9.85)
0.315 (8.0) 0.014 (0.35)
0.108 (2.75)
0.157
(4.0)
Ø 0.059
(Ø 1.5)
Ø 0.059 (Ø 1.5)
0.103 (2.6)
A-A
A A
B
B
B-B
0.630
(16.0)
0.295
(7.5)
0.311
(7.9)
0.315 (8.0) 0.014 (0.35)
0.108 (2.75)
0.157
(4.0)
Ø 0.059
(Ø 1.5)
Ø 0.059 (Ø 1.5)
0.103 (2.6)
A-A
A A
B
B
B-B
Series
**packing quantity: 2,000 pieces/reel J-1 ModelG-1 Model
Recommended Pad Layout
Lead Type Dim. A Dim. B Dim. C Dim. D
G1 .424 / 10.76 .242 / 6.14 .091 / 2.31 .057 / 1.45
J1 .330 / 8.38 .168 / 4.27 .081 / 2.06 .057 / 1.45
A
B
C
D
Rev: 1 - 5 / 2017 - BR

Products related to this Datasheet

SWITCH REED SPST-NO 250MA 140V
Available Quantity: 1,275
Unit Price: 3.09
SWITCH REED SPST-NO 250MA 140V
Available Quantity: 19,750
Unit Price: 3.09
SWITCH REED SPST-NO 250MA 140V
Available Quantity: 0
Unit Price: 3.09
SWITCH REED SPST-NO 250MA 140V
Available Quantity: 0
Unit Price: 0