ET110 Brochure Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
W F Pr: 1.1: I. ‘ "IFII’I
CARBON MONOXIDE
(CO) METER
32° – 122° F
0° – 50° C
ET
110
2m
3
1m
Carbon Monoxxde Mela! v ForPralessiunals...Since 85 f "
Electrochemical Sensor
CARBON MONOXIDE
(CO) METER
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
ET110 69065-5 4xAAA 7.75" (197 mm) 2.16" (55 mm) 1.45" (37 mm) 6.87 (195 g)
The ET110 is an easy-to-use
meter that detects and
measures concentration levels
of carbon monoxide (ppm) and
temperature (F/C) making it
the perfect choice for HVAC
professionals.
Audible and visual alarms
Backlit display with CO
measurements from
0 to 1000 ppm
User protection with
short-term exposure
limit (STEL) alarm
Low level alarm
(35 ppm) and high
level alarm (200 ppm)
Auto-power off after
20 minutes of no usage
conserves battery life
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96510 Rev. 04/17 A
www.kleintools.com
See our complete line of Test & Measure and HVAC products
ET
110
Meter is NOT intended for use as personal protection equipment (PPE)
Included
Accessories:
Carrying Pouch,
4 x AAA Batteries
2m
3
1m
Backlit LCD Screen
for easy viewing in low light
Power On/Off Button
Warning
Indicator
Light
blinks green
for clean and
red for CO
detection
Temperature Button
toggles between Fahrenheit (°F)
and Celsius (°C) Backlight
Button
MAX/AVG Button
displays maximum, minimum,
and average values Mute Button
silences alarm
HOLD Button
holds the current measurement
on the display SET Button
assists with
professional
calibrations

Products related to this Datasheet

METER CARBON MONOXIDE
Available Quantity: 17
Unit Price: 195.42