ET05 Brochure Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
(6 For Prulessionals... Since 1857 '
DIGITAL POCKET
THERMOMETER
-40° – 482° F
-40° – 250° C
ET
05
HOLD W AVG :9: APO KLEIN TOOLS v ForPralessiunals...Since 85 f "
Protective Sheath/Handle
open sheath provides stable
ambient air measurement;
can be used as a handle for
extended reach
HOLD/MAX/
MIN/AVG Button
to capture maximum,
minimum and
average values
Power On/Off
Button
DIGITAL POCKET
THERMOMETER
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
ET05 69060-0 2x LR44 6.5" (165 mm) 1.08" (27 mm) 0.96" (24 mm) 1.3 (37 g)
Rugged, portable design
makes the ET05 the
perfect choice for HVAC
professionals.
User selectable Fahrenheit
and Celsius temperature
measurements
Range -40 to 482 F
(-40 to 250 C) with
0.1 degree resolution
Lightweight, compact
tool with pocket clip
provides easy storage
and quick access
Auto-power off after
15 minutes conserves
battery life
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96505 Rev. 06/17 B
www.kleintools.com
See our complete line of Test & Measure and HVAC products
3" Stainless
Steel Probe
FDA GRAS-compliant
Backlit LCD Display
for easy viewing in low light
°F/°C Select Button
toggles between Fahrenheit
(°F) and Celsius (°C)
ET
05
Pocket Clip
also doubles as
battery compartment
for the device
Thermometer is NOT intended for use on people or animals.
Patent Pending

Products related to this Datasheet

THERMOMETER DIGITAL POCKET
Available Quantity: 15
Unit Price: 26.63