Thermoelectric Assembly Brochure Datasheet by Laird Thermal Systems, Inc.

View All Related Products | Download PDF Datasheet
Smart Technology. Delivered.
Thermoelectric
Assemblies
Laird")
About Laird
Laird is a global technology company focused on providing
systems, components and solutions that protect electronics from
electromagnetic interference and heat, and that enable connectivity
in mission-critical wireless applications and antenna systems.
We are a global leader in the field of radio frequency (RF) engineering
and in the design, development and supply of innovative technology
that allows people, organisations and applications to connect efficiently.
Our aim is to be a trusted partner to our customers by delivering
problem-solving solutions through Innovation, Reliable Fulfilment,
and Speed.
Laird partners with its customers to design custom thermal solutions
for applications in many industries including:
Medical Diagnostics
Medical Imaging
Battery Cooling
Industrial Laser Systems
Optoelectronics
As an industry leader in high-performance Engineered Thermal
Systems that demand high system uptime, Laird provides the
knowledge, innovation, and resources to ensure exceptional
thermal performance and customer satisfaction for applications
in the medical, analytical, telecom, industrial, and consumer markets.
Introduction
Thermoelectric Assemblies (TEAs) are compact units that control the
temperature of a wide variety of applications, such as laser diode packages
in active optics, lasers in medical and industrial instrumentation, electronic
enclosures, sample storage chambers in medical diagnostics and analytical
instruments and batteries in various automotive and telecom applications.
TEAs serve a cooling capacity spectrum from approximately 10 to 400
Watts, and can cool by removing heat from control sources through
convection, conduction, or liquid means.
Advantages
TEAs offer several advantages over other cooling technologies. For
example, conventional fan trays do not cool to below ambient and
require an air exchange with the outside environment. On the other
hand, TEAs can cool to well below ambient and protect electronics
inside enclosures from outside contaminants, and also limit moisture
exposure from the outside environment. TEAs also offer precise
temperature control and accuracies to within 0.01˚C are achievable
under steady-state conditions.
TEAs have several advantages over conventional
compressor-based systems:
Compact size and lower weight than conventional
compressor-based systems
Mountable in any orientation and have lower noise and vibration
Environmentally friendly, as TEAs do not use CFCs and are RoHS
compliant
Low to no field maintenance requirement, which lowers the total cost
of ownership.
Engineers must now consider thermal management early in the product
design process. Simple thermal management solutions, such as adding
a fan or heat sink, are no longer typically viable to meet required
performance and reliability specifications.
A standard TEA allows the designer to start with a basic set of
building blocks that mate fans and TEMs to heat exchangers. Laird
has conducted two decades worth of design and validation testing
on various combinations of thermal components to optimize cooling
power and efficiency at various heat loads. This results in engineers
saving time with redesign and validation testing a TEA that has already
been perfected by Laird.
Below is a summary of inherent benefits of initiating a thermal design
with a standard TEA versus a custom solution:
1. Reduce product development time by initiated product at TEA level
vs TEM level.
2. Reduce costs by utilizing components that are already established
in the supply chain.
3. Long term history of products in field provide reliable field data
of robustness of products in operation.
4. Product enhancements are captured through market evolution.
Analytical Instrumentation
Semiconductor Fabrication
Aerospace Defense
Food & Beverage
Automotive
TEA Portfolio
Laird offers the widest selection of TEAs on the market. Products are
designed and manufactured to strict process control standards and pass/
fail criteria, assuring that our customers receive the best possible TEAs.
Our standard product portfolio includes an extensive array of thermal
management solutions that cover a wide range of cooling capacities with
compact form factors and high coefficient of performance. Standard
operating voltages are 12 and 24 VDC, and on some models 48 VDC.
The standard product offering includes heat transfer mechanisms
designed to absorb and dissipate heat by convection, conduction, or
through liquid heat exchangers. All products are manufactured in an ISO
9001:2008 certified facility and are designed to meet the cooling needs
of many thermal management applications in the medical, analytical,
industrial and telecom markets.
There are five distinct TEA product families that were designed for a
specific cooling capacity range, temperature differential range or tight
space constraint. The diagram to the right is a perceptual map of a
cooling spectrum that can be used to guide designers to a particular
product family that will have the desired attributes that the application
requires.
Thermoelectric Applications
Thermoelectric Assemblies are used in a wide range of applications to
stabilize the temperature of sensitive electronic components or to cool
devices and compartments below ambient.
Telecommunications
Cooling below ambient is necessary to extend life of batteries
in wireless base stations. Temperature stabilization is required
to maintain peak performance of laser diodes.
Telecom Enclosures
Battery Backup Systems
High Powered Laser Diodes
Medical
Temperature stabilization is required to obtain a high image resolution.
Cooling reagent chambers below ambient is critical to extend life of
reagents and keep replacement costs down. Rapid thermal cycling is
crucial to speed up DNA amplification.
Medical Imaging
Clinical Diagnostics
Medical Lasers
Analytical Instrumentation
PCR
Cascade Series
35 60 Watts
Temperature
Differential (ΔT)
Cooling Capacity (W)0 480
Tunnel Series
11 39 W
Outdoor Cooler Series
102 480 Watts
PowerCool Series
19 195 Watts
MRC Chiller Series
150, 300 Watts
Industrial & Instrumentation
Temperature stabilization is critical to maintain industrial lasers at peak
performance and allows high end printing systems to produce high
quality prints at high run rates.
High Powered Projectors
Kiosks
Metrology Instrumentation
Digital Color Printing Systems
Industrial Laser Systems
Food & Beverage
Temperature control is crucial to keep food fresh and beverages cold.
Beverage Coolers
Small Refrigerators
Portable Food Containers
Coffee Makers
Juice Dispensers
Vending Machines
Air-to-Air Systems (AA)
Air-to-Air Assemblies offer dependable, compact performance
by cooling objects via convection. Heat is absorbed and dissipated
by heat exchangers equipped with fans and ducted shrouds.
Specifications apply to ambient temperature of 32°C and
nominal voltage with tolerances ±10%.
Power Cool Series
The Power Cool Series offers the widest selection of cooling capacities ranging from 20 to 193 Watts. The TEAs use impingement flow to
dissipate heat on the hot side. The cold side heat transfer mechanism can absorb heat using convection (heat sink and fan), conduction
(cold plate), or liquid (heat exchanger) means. This product series is offered in 12 or 24 VDC configurations. For 100 Watt systems and
higher, 48 VDC is available. The Power Cool Series is designed for indoor use in the medical, analytical, and industrial markets.
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (V) CURRENT (A) WEIGHT
(kg)
DIMENSIONS (mm)
Lw Lc Ww Wc Hw Hc
AA-019-12-22-00-00 20 12 2.3 0.3 80 60 62 40 57 48
AA-024-12-22-00-00 24 12 2.4 0.6 100 80 82 62 60 62
AA-024-24-22-00-00 24 24 1.5 0.6 100 80 82 62 60 62
AA-034-12-22-00-00 33 12 3.5 0.9 120 100 102 82 60 64
AA-040-12-22-00-00 41 12 6.3 1.8 160 120 122 102 68 79
AA-040-24-22-00-00 39 24 2.6 1.8 160 120 122 102 68 78
AA-060-12-22-00-00 58 12 6.2 2.5 230 180 122 102 68 78
AA-060-24-22-00-00 58 24 3.1 2.5 230 180 122 102 68 78
AA-070-24-22-00-00 71 24 3.8 2.5 230 180 122 102 68 84
AA-100-24-22-00-00 102 24 5.6 4.0 300 230 152 122 75 86
AA-150-24-22-00-00 143 24 7.9 4.1 300 250 153 152 80 86
AA-200-24-22-00-00 195 24 11.3 7.0 400 350 153 152 85 93
AA-200-48-22-00-00 195 48 5.7 7.0 400 350 153 152 85 93
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (V) CURRENT (A) WEIGHT
(kg)
DIMENSIONS (mm)
Lw Lc Ww Wc Hw Hc
DA-014-12-02-00-00 12 12 1.8 0.2 60 50 40 30 44 11
DA-024-12-02-00-00 24 12 2.4 0.3 80 60 60 40 56 14
DA-024-24-02-00-00 24 24 2.4 0.3 80 60 60 40 56 14
DA-034-12-02-00-00 34 12 2.6 0.5 100 60 80 40 59 14
DA-034-24-02-00-00 34 24 1.9 0.5 100 60 80 40 59 14
DA-044-12-02-00-00 42 12 3.8 0.6 120 60 100 40 60 14
DA-044-24-02-00-00 44 24 2.2 0.6 120 60 100 40 60 14
DA-045-12-02-00-00 48 12 6.1 1.2 160 60 122 60 71 15
DA-045-24-02-00-00 45 24 2.5 1.2 160 60 122 60 71 15
DA-075-12-02-00-00 71 12 7.2 1.7 230 120 122 60 71 15
DA-075-24-02-00-00 71 24 3.7 1.7 230 120 122 60 71 15
DA-115-24-02-00-00 113 24 5.8 2.9 300 220 152 60 78 16
DA-135-24-02-00-00 135 24 6.9 2.9 300 220 152 60 78 16
DA-160-24-02-00-00 160 24 7.4 3.5 300 180 152 130 84 16
Direct-to-Air Systems (DA)
Direct-to-Air Assemblies offer dependable, compact performance by
cooling objects via conduction. Heat is absorbed through a cold plate,
pumping the heat through the TEM and dissipating it into the air through
a heat sink equipped with fan and shroud. Specifications apply to an
ambient temperature of 32°C and nominal voltage with tolerances ±10%.
AA-100
AA-150
AA-040
AA-060
AA-070
AA-034
AA-024
AA-019
AA-200
DA-115
DA-135
DA-044
DA-034
DA-024
DA-014
DAC035
DA-045
DA-160
Lw
Lc
Ww
Wc
Hw
Hc
Lc Wc
Lw
Hc
Ww
Hw
Hw
Lc
Ww
Wc
Hc
Lw
THERELECTRIC ASSEMBLIES
OVI" 23 wag
Air-to-Air Direct-to-Air
2xRP x10
Hw
Lc
Ww
Wc
Hc
Lw
30
Liquid-to-Air Systems (LA)
Liquid-to-Air Assemblies cool or heat liquids that flow
through a heat exchanger. The liquid heat exchanger is
designed for a re-circulating system, absorbs heat and
pumps it through the TEM, where it dissipates into the
outside environment through an air heat exchanger.
Specifications apply to an ambient temperature of
32°C and nominal voltage with tolerances ±10%.
Tunnel Series
The Tunnel Series TEAs are designed with a patented,
high-performance cross flow technology that maximizes
heat transfer when pulling air through a heat exchanger.
The number of airflow paths required to operate is reduced
when compared to traditional impingement flow TEAs.
This product series is offered in 12 or 24 volt configurations
and can cool by either convection or conduction means.
Power Cool Series
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (V) CURRENT (A) WEIGHT
(kg)
DIMENSIONS (mm)
Lw Lc Ww Wc Hw Hc
LA-024-12-02-00-00 24 12 2.4 0.4 80 80 60 60 64 15
LA-024-24-02-00-00 24 24 2.0 0.4 80 80 60 60 64 15
LA-045-12-02-00-00 43 12 4.1 1.3 160 100 122 60 71 20
LA-045-24-02-00-00 47 24 2.8 1.3 160 100 122 60 71 20
LA-075-24-02-00-00 71 24 3.7 1.8 230 140 122 60 71 20
LA-115-24-02-00-00 113 24 5.8 3.0 300 240 152 60 78 20
LA-160-24-02-00-00 160 24 7.4 3.5 300 200 152 136 84 20
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (V) CURRENT (A) DIMENSIONS (mm)
Height Length Width
DA-011-05-02-00-00 11 5 2.2 56 60 44
DA-033-12-02-00-00 32 12 3.1 82 99 66
ATT-027-12-22-00-00 27 12 2.3 142 115 84
AAT-032-12-22-00-00 33 12 2.8 141 155 84
AAT-055-12-22-00-00 56 12 5.3 142 180 84
ATT-055-24-22-00-00 55 24 2.6 142 180 84
AAT-085-12-22-00-00 82 12 8.1 154 248 83
AAT-085-24-22-00-00 85 24 4.2 154 248 83
DAT-029-12-02-00-00 29 12 2.6 87 96 65
DAT-040-12-02-00-00 40 12 2.7 85 155 65
DAT-065-12-02-00-00 65 12 5.1 85 180 65
DAT-065-24-02-00-00 64 24 2.6 85 180 65
DAT-105-12-02-00-00 103 12 8.5 98 248 83
DAT-105-24-02-00-00 106 24 4.4 98 248 83
Cascade Series
The Cascade Series is a TEA that is specifically designed to reach
colder temperatures than standard TEA product offerings. The
TEMs are custom designed multistage cascades that achieve a
high cooling capacity (Qc) at high temperature differentials (ΔT).
The cold side mechanism can transfer heat using convective (sink
and fan) or conductive (cold plate) means. This product series is
offered in 12 or 24 volt configurations and is designed for indoor
use in lab instruments.
Outdoor Cooler Series
The Outdoor Cooler Series is designed for outdoor use to control the
temperature of electronic cabinets. The product series has been designed to
pass harsh environmental demands such as earthquake resistance, salt fog,
wind-driven rain, high temperature exposure and dust. The cooling capacity
ranges from 100 to 250 Watts. This product series is offered in 24 and 48 VDC
configurations and is designed for outdoor use in the telecom and industrial
markets. As a standard option products are also sold with bi-polar thermostatic
control to heat and cool to specific temperature set points.
PART NO. COOLING
POWER
NOMINAL
VOLTAGE (V) CURRENT (A) DIMENSIONS (mm)
Height Length Width
AAC-050-24-22-00-00 49 24 4.7 152 230 122
DAC-035-12-02-00-00 31 12 4.8 91 160 122
DAC-060-24-02-00-00 58 24 4.6 91 230 122
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (VDC) CURRENT (A) TEMPERATURE
REGULATION
DIMENSIONS (mm)
Height Length Width
AA-100-24-44-00-XX 102 24 5.6 Open Loop 180 300 122
AA-100-48-44-00-XX 102 48 2.8 Open Loop 180 300 122
AA-150-24-44-00-XX 143 24 7.9 Open Loop 180 300 152
AA-150-48-44-00-XX 143 48 3.9 Open Loop 180 300 152
AA-200-24-44-00-XX 193 24 11.3 Open Loop 183 400 153
AA-200-48-44-00-XX 193 48 5.6 Open Loop 183 400 153
AA-230-24-D44-00-XX 230 24 12.1 105 400 180
AA-230-48-D44-00-XX 230 48 6.1 105 400 180
AA-250-24-44-00-XX 244 24 12.1 Open Loop 204 400 153
AA-250-48-44-00-XX 244 48 6.1 Open Loop 204 400 153
AA-480-24-44-00-XX 480 24 19.3 122 330 303
AA-480-48-44-00-XX 480 48 6.1 122 330 303
Air-to-Air Direct-to-Air
MODEL
COOLING
CAPACITY
(dT=12°C)
FLOW
RATE
(@ 4 bar)
HEAT-
ING
OPTION
WEIGHT
(kg)
HEIGHT
(in)WIDTH
(in)DEPTH
(in)
MRC 150,DH2,DVA 151 watts
515 Btu/hr 2.9 lpm No 10.9 12.2 7.8 15.2
MRC 300,DH2,DVA 299 watts
1020 Btu/hr 3.3 lpm No 13.6 15.4 8.4 13.3
MRC 150,DH2,HT, DVA 151 watts
515 Btu/hr 2.9 lpm Yes 10.9 12.2 7.8 15.2
MRC 300,DH2,HT, DVA 299 watts
1020 Btu/hr 3.3 lpm Yes 13.6 15.4 8.4 13.3
MRC Series Recirculating
Thermoelectric Chillers
MRC Chillers are self contained re-circulating chillers
that offer dependable, compact performance by
controlling the temperature of a coolant in a liquid
circuit. The coolant is re-circulated using a pump
with high mean time between failures (MTBF). Heat
from the coolant is absorbed by a heat exchanger
and dissipated through high density heat sinks
equipped with brand name fans. The TEMs are
custom designed to achieve long life operation.
The unit is regulated with an easy-to-use digital
temperature controller and is housed inside an
aesthetic sheet metal casing.
Direct-to-Liquid Systems (DL)
Direct-to-Liquid Assemblies cool or heat objects attached directly to the cold
plate. Heat is dissipated into a liquid heat exchanger on the hot side. The liquid
circuit is normally a re-circulating type that requires a pump and additional liquid
heat exchanger that dissipates heat into the ambient environment. Specifications
apply to the warm side liquid temperature of 32°C and nominal voltage with
tolerances ±10%.
PART NO. COOLING
POWER (W)
NOMINAL
VOLTAGE (V) CURRENT (A) WEIGHT
(kg)
DIMENSIONS (mm)
Lw Lc Ww Wc Hw Hc
DL-060-12-00-00 59 12 4.2 0.4 100 60 60 60 15 24
DL-060-24-00-00 59 24 2.1 0.4 100 60 60 60 15 24
DL-120-24-00-00 122 24 4.2 0.7 140 120 60 60 15 24
DL-210-24-00-00 207 24 8.1 1.3 240 120 60 60 15 24
Temperature Controllers
Laird offers three types of controllers to drive TEAs. The
Q Series is designed for single directional thermostatic
control. The PR Series is designed for PID control and
comes with GUI to make adjustments on the fly. Bi-polar
thermostatic controllers are available, but sold with
Outdoor Cooler Series units only.
PART NO. DESCRIPTION REGULATION TYPE TEMP
RANGE (°C) ACCURACY (°C) INPUT
VOLTAGE
MAX OUTPUT CUR-
RENT
ALARM
OUTPUTS
SR-54 Microcontroller based
device ON/OFF or PID -20 to 100°C ±0.13°C 16 to 60 VDC 20 Amps, 28 VDC 12
Amps, 60 VDC Yes
PR-59 Programmable PID
Controller PWM Sensor
Dependent
Sensor
Dependent 11-30VDC < 15A Yes
QC-50 Single Directional Ther-
mostatic ON/OFF Cool >5ºC
Off <2 ºC ±1.0°C 11-58VDC < 16A Yes
QE-50 Single Directional Ther-
mostatic ON/OFF Cool >35ºC
Off <32 ºC ±1.0°C 11-58VDC < 16A Yes
2xRP x10 Hw
Lc
Ww
Wc
Hc
Lw
30
WWW.LAIRDTECH.COM
\\\\\\\\\\\\\\\\\\\ Smart Technology. Delivered.‘ Fibflnil
Customization
Since there are so many unique attributes that need to be ascertained
for each application, often a customized TEA will yield a more optimal
thermal solution. Laird offers strong engineering services with a global
presence that supports onsite concept generation, thermal modeling,
thermal design and rapid prototyping. We also offer validation test
services to meet unique compliance standards for each industry, such as
Telcordia, MIL-STDs or unique standards specific to a medical, automotive
or industrial account. Minimum order quantity (MOQ) applies for all
custom TEA designs and validation testing. Contact Laird today to support
your customization needs.
On Sight Concept Generation
Mechanical Design Support
Thermal Modeling Analysis
Temperature Control Design
Prototype Development
Validation Testing
Regional Manufacturing Capabilities
CONNECTED MEDICAL | MOBILE DEVICES | TELECOM COMPUTING | CONNECTED INDUSTRY | CONNECTED TRANSPORT
Americas: +1.919.597.7300
Europe: +46.31.420530
Asia: +86.755.2714.1166
www.lairdtech.com
THR-BRO-THERMOELECTRIC-ASSEMBLIES 022818
Any information furnished by Laird, Inc. and its agents is believed to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and application of Laird materials rests with the end
user, since Laird and its agents cannot be aware of all potential uses. Laird makes no warranties as to the fitness, merchantability or suitability of any Laird materials or products for any specific or general uses. Laird shall not be
liable for incidental or consequential damages of any kind. All Laird products are sold pursuant to the Laird Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright
2016 Laird, Inc. All Rights Reserved. Laird, the Laird Logo and other marks are trademarks or registered trademarks of Laird, Inc. or an affiliate company thereof. Other product or service names may be the property of third
parties. Nothing herein provides a license under any Laird or any third party intellectual property rights.
Thermoelectric
Assemblies

Products related to this Datasheet

THERMOELECT ASSY DIRECT-AIR 42W
Available Quantity: 140
Unit Price: 364.85
THERMOELECT ASSY DIRECT-AIR 25W
Available Quantity: 84
Unit Price: 358.34
THERMOELECT ASSY DIRECT-AIR 11W
Available Quantity: 65
Unit Price: 247.96
THERMOELECT ASSY DIRECT-AIR 12W
Available Quantity: 58
Unit Price: 301.65
THERMOELECT ASSY AIR-AIR 143W
Available Quantity: 44
Unit Price: 1166.57
THERMOELECT ASSY DIRECT-AIR 24W
Available Quantity: 41
Unit Price: 351.69
THERMOELECT ASSY DIRECT-AIR 71W
Available Quantity: 38
Unit Price: 581.36
THERMOELECT ASSY DIRECT-AIR 19W
Available Quantity: 31
Unit Price: 304.77
THERMOELECT ASSY DIRECT-AIR 32W
Available Quantity: 29
Unit Price: 442.49
THERMOELECT ASSY DIRECT-AIR 34W
Available Quantity: 27
Unit Price: 400.1
THERMOELECT ASSY DIRECT-AIR 113W
Available Quantity: 22
Unit Price: 714.63
RECIRC CHILLR/HEATER 3.3LPM 290W
Available Quantity: 17
Unit Price: 4431.86
THERMOELECT ASSY DIRECT-AIR 71W
Available Quantity: 15
Unit Price: 580.16
THERMOELECT ASSY AIR-AIR 20W
Available Quantity: 12
Unit Price: 378.52
THERMOELECT ASSY DIRECT-LIQ 122W
Available Quantity: 12
Unit Price: 579.44
THERMOELECT ASSY AIR-AIR 193W
Available Quantity: 11
Unit Price: 1431.4
THERMOELECT ASSY AIR-AIR 58W
Available Quantity: 8
Unit Price: 673.29
THERMOELECT ASSY DIRECT-LIQ 59W
Available Quantity: 8
Unit Price: 422.68
THERMOELECT ASSY AIR-AIR 102W
Available Quantity: 8
Unit Price: 1030.3
THERMOELECT ASSY AIR-AIR 193W
Available Quantity: 6
Unit Price: 1444.23
THERMOELECT ASSY DIRECT-AIR 135W
Available Quantity: 4
Unit Price: 830.82
THERMOELECT ASSY LIQUID-AIR 43W
Available Quantity: 2
Unit Price: 492.78
THERMOELECT ASSY AIR-AIR 28.5W
Available Quantity: 1
Unit Price: 420.92
THERMOELECT ASSY AIR-AIR 33W
Available Quantity: 1
Unit Price: 507.7
THERMOELECT ASSY AIR-AIR 41W
Available Quantity: 1
Unit Price: 492.68
THERMOELECT ASSY AIR-AIR 71W
Available Quantity: 1
Unit Price: 741.43
THERMOELECT ASSY DIRCT-AIR 40.2W
Available Quantity: 1
Unit Price: 445.19
THERMOELECT ASSY LIQUID-AIR
Available Quantity: 1
Unit Price: 381.79
PELTIER MOD TEMP PWM CONTROL 10A
Available Quantity: 0
Unit Price: 0
THERMOELECT ASSY AIR-AIR 25W
Available Quantity: 0
Unit Price: 0
THERMOELECT ASSY AIR-AIR 25W
Available Quantity: 0
Unit Price: 371.5
THERMOELECT ASSY AIR-AIR 32W
Available Quantity: 0
Unit Price: 340.3
THERMOELECT ASSY AIR-AIR 33W
Available Quantity: 0
Unit Price: 409.13
THERMOELECT ASSY AIR-AIR 39W
Available Quantity: 0
Unit Price: 551.44
THERMOELECT ASSY AIR-AIR 58W
Available Quantity: 0
Unit Price: 669.69
THERMOELECT ASSY AIR-AIR 102W
Available Quantity: 0
Unit Price: 910.85
THERMOELECT ASSY AIR-AIR 49W
Available Quantity: 0
Unit Price: 0
THERMOELECT ASSY DIRECT-AIR 38W
Available Quantity: 0
Unit Price: 0
THERMOELECT ASSY DIRECT-AIR 48W
Available Quantity: 0
Unit Price: 428.82
THERMOELECT ASSY DIRECT-AIR 160W
Available Quantity: 0
Unit Price: 1072.84
THERMOELECT ASSY DIRECT-AIR 31W
Available Quantity: 0
Unit Price: 586.4
THERMOELECT ASSY DIRECT-AIR 58W
Available Quantity: 0
Unit Price: 832.15
THERMOELECT ASSY LIQUID-AIR 24W
Available Quantity: 0
Unit Price: 372.75
THERMOELECT ASSY LIQUID-AIR 71W
Available Quantity: 0
Unit Price: 589.41
THERMOELECT ASSY LIQUID-AIR 113W
Available Quantity: 0
Unit Price: 793.09
THERMOELECT ASSY LIQUID-AIR 160W
Available Quantity: 0
Unit Price: 1133.16
RECIRC CHILLER 2.9LPM 149W 4.7A
Available Quantity: 0
Unit Price: 3564.42
RECIRC CHILLR/HEATER 2.9LPM 149W
Available Quantity: 0
Unit Price: 3814.52
RECIRC CHILLER 3.3LPM 290W 8.5A
Available Quantity: 0
Unit Price: 4161.48
THERMOELECT ASSY DIRECT-LIQ 207W
Available Quantity: 0
Unit Price: 794.3
MODULE THERMOSTAT CONTRLR ON/OFF
Available Quantity: 0
Unit Price: 218.1
THERMOELECT ASSY AIR-AIR 143W
Available Quantity: 0
Unit Price: 1326.49
THERMOELECT ASSY AIR-AIR 193W
Available Quantity: 0
Unit Price: 1444.23
THERMOELECT ASSY AIR-AIR 193W
Available Quantity: 0
Unit Price: 0
THERMOELECT ASSY DIRECT-AIR 44W
Available Quantity: 0
Unit Price: 383.67
THERMOELECT ASSY DIRECT-AIR 34W
Available Quantity: 0
Unit Price: 400.1
THERMOELECT ASSY AIR-AIR
Available Quantity: 0
Unit Price: 463.31
THERMOELECT ASSY DIRECT-AIR 25W
Available Quantity: 0
Unit Price: 354.44
THERMOELECT ASSY LIQUID-AIR
Available Quantity: 0
Unit Price: 501.19
THERMOELECT ASSY AIR-AIR 244W
Available Quantity: 0
Unit Price: 1650.81
THERMOELECT ASSY AIR-AIR 244W
Available Quantity: 0
Unit Price: 1650.81
THERMOELECT ASSY AIR-AIR 480W
Available Quantity: 0
Unit Price: 3219.7
THERMOELECT ASSY AIR-AIR 480W
Available Quantity: 0
Unit Price: 3219.7