EA10, EA15 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
E X TE CH Experience INSTRUMENTS Advantage spams C€
Features:
Compact and rugged design
features large backlit display
Displays [T1 plus T2] or
[T1-T2 plus T1] or [T1-T2 plus T2]
Selectable units of °F, °C, K (Kelvin)
Wide temperature range with 0.1°/1° resolution
Timer function displays elapsed time plus the
time when MIN and MAX readings are taken
Data Hold function freezes reading on display
Auto Power off to save battery life
Low battery and overrange indication
Records Max/Min readings for later recall
Complete with built-in stand, protective holster,
two Type K bead wire temperature probes
(-22 to 572°F/-30 to 300°C),
and 6 AAA batteries
Model EA10
Features:
Basic Type K Dual input
OFFSET key used for
zero function to make
relative measurements
Specifications subject to change without notice.
Copyright © 2007-2013 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 8/28/13 - R1
Choice of Basic Type K or Datalogger model
Datalogger model (EA15) compatible with 7 Types of Thermocouples
EasyViewDual Input Thermometers
Ordering Information:
EA10 ....................EasyView®Dual K Thermometer
EA10-NIST ..........EA10 with Certificate of Calibration Traceable to NIST
EA15 ....................EasyView®Dual Input 7 Thermocouple Type Temperature Datalogger
EA15-NIST ..........EA15 with Certificate of Calibration Traceable to NIST
409996 ................Soft Vinyl Pouch
Model EA15
Features:
Dual input accepts
Types J, K, E, T, R, S,
and N thermocouples
Built-in datalogger stores
up to 8800 data sets
RS-232 port to transfer
data to PC for analysis
Real Time Clock
Includes Windows®
95/98/NT/2000/ME/XP/7
compatible software and cable
Specifications
Thermocouple Type EA10 EA15
J -200 to 1994°F (-150 to 1090°C)
K -200 to 1999°F (-200 to 1360°C) -200 to 1999.9°F (-150 to 1370°C)
T— -200 to 752°F (-150 to 400°C)
E— -200 to 1598°F (-150 to 870°C)
R— 35 to 1999.9°F (2 to 1767°C)
S— 35 to 1999.9°F (2 to 1767°C)
N— -200 to 1999.9°F (-150 to 1300°C)
Resolution 0.1° 0.1°
Basic Accuracy ±0.3% (+2°F/+1°C) ±0.05% rdg (+1.5°F/+0.75°C) Types J,K,E,T,N
±0.05% rdg (+4°F/+2°C) Types R,S
Dimensions 6 x 2.8 x 1.5" (152 x 72 x 37mm) 6 x 2.8 x 1.5" (152 x 72 x 37mm)
Weight 8.3oz (235g) 8.3oz (235g)
EA10 Type K Dual Input
Thermometer
EA15 Dual Input, 7 Thermocouple
Type Thermometer Datalogger.
Software included

Products related to this Datasheet

EASYVIEW DUAL INPUT TEMPERATURE
Available Quantity: 9
Unit Price: 407.67
THERMOMETER,TYPE K, KIT DUAL INP
Available Quantity: 0
Unit Price: 203.83
THERMOMETER, EASYVIEW WITH NIST,
Available Quantity: 0
Unit Price: 313.03
THERMOMETER, K, W/NIST EA15
Available Quantity: 0
Unit Price: 553.27