B021-000-19-HD Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
1U Rack-Mount Console with 19" LCD, DVI or
VGA
MODEL NUMBER: B021-000-19-HD
Description
Need to add convenient rack-side access to securely manage and control your critical network systems?
Tripp Lite's B021-000-19-HD Rack-mount Console is the smart solution for controlling a computer, server
or KVM switch in IT applications where rack space is at a premium. The console features an integrated
19" LCD, full 88-key keyboard, and touch pad, all in a 1U rack-mountable housing. A sliding 1U drawer
and flip screen allows you to store the console neatly in the rack when not in use. The B021-000-19-HD
features a DVI-I port that supports either DVI Digital or VGA Analog (when using the included DVI to VGA
adapter) video signals. For added convenience, the console features a USB 2.0 pass-through port for
easy connection of a USB peripheral such as a flash drive or CAC card reader. Your peripheral device
connects to the USB type A port on the front of the unit and your server or KVM switch (must have a USB
hub port) connects to the USB type A port on the back of the unit using a Tripp Lite UR020-Series type A
M/M cable. The included KVM cable kit allows for connection to a USB server or KVM switch. With its
high-quality 19-in. LCD screen, premium connectors, intuitive controls and broad compatibility, the B021-
000-19-HD will provide trouble-free operation in demanding high-availability environments. It is compliant
with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
Convenient Rack-Side Access to Computers, Servers and KVM Switches
Ideal for controlling a computer, server or KVM switch in IT environments where rack space is at a
premium
Mountable in 19 inch 1U system racks with depths ranging from 27 to 42 inches (rack-mount hardware
is included)
Input 110/220 V, 2A with a NEMA 5-15P and C14 on unit
Constructed of heavy-duty steel housing
Highlights
Rack-mount console (19” LCD
monitor, keyboard and touch
pad) in a space-saving, 1U rack-
mountable housing
DVI-I port supports both digital
and analog video, with a
maximum resolution of 1366 x
768
Includes a DVI to VGA adapter
for the connection of a VGA
server or KVM switch
Features a USB 2.0 pass-
through port for connection of a
USB peripheral, such as a flash
drive or CAC card reader
Compliant with the Federal
Trade Agreements Act (TAA) for
GSA Schedule purchases
System Requirements
Server or KVM switch with a
VGA or DVI monitor port and
USB keyboard/mouse ports
Package Includes
1U Rackmount Console
KVM Cable Kit (DVI-I, USB)
DVI to VGA Adapter
AC Power Cord
Owner’s Manual
Mounting Brackets
1 / 4
Specifications
All-in-One Control Solution for Secure Management of Critical Network Systems
Combines a full keyboard, numeric keypad, touchpad and 19-in. LCD in a 1U sliding drawer that stores
neatly in the rack when not in use
No server-resident software is required, so server performance and reliability are never compromised
Accepts DVI Digital or VGA Analog Video Signals
DVI-I port supports both digital and analog video signals
Includes a DVI to VGA adapter for the connection of a VGA server or KVM switch
The 19-in. LCD screen supports video resolutions of up to 1366 x 768
Supports Multiple Platforms
Nearly all platforms can be accommodated, including UNIX®, Linux®, Windows®, Mac OS®, Solaris™,
because compatibility is based on common hardware standards rather than system software
dependencies
Compatible with most KVM switches that have a VGA or DVI monitor port and USB keyboard/mouse
ports
Pass-Through USB 2.0 Port for Easy Connection of Peripherals
Features a USB 2.0 pass-through port for easy connection of a USB peripheral, such as a flash drive or
CAC card reader
The peripheral device connects to the USB-A port on the front of the unit, and your server or KVM
switch (must have a USB hub port) connects to the USB-A port on the back of the unit using a Tripp Lite
UR020-Series type A M/M cable (sold separately)
OVERVIEW
UPC Code 037332186768
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
Input Frequency 50/60Hz
Input Current 120V (1.2A) / 230V (0.7A)
Power Input Receptacle IEC-320-C14
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Green (CAPS LOCK, SCROLL LOCK, NUM LOCK)
PHYSICAL
2 / 4
TRIPP°LITE
Color Black
Material of Construction SECC (Steel, Electrogalvanized, Cold Rolled, Coil)
Rackmountable Yes
Shipping Dimensions (hwd / cm) 16.00 x 59.69 x 82.80
Shipping Dimensions (hwd / in.) 6.30 x 23.50 x 32.60
Shipping Weight (kg) 18.01
Shipping Weight (lbs.) 39.70
Unit Dimensions (hwd / in.) 1.7 x 18.8 x 29.1
Unit Packaging Type Box
Unit Weight (kg) 12.52
Unit Weight (lbs.) 27.6
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0% to 80% RH, Non-Condensing
BTUs (Line Mode) 102 BTU/Hr / (Standby Mode) 17.06 BTU/Hr
Power Consumption (Watts) (Line Mode) 30W / (Standby Mode) 5W
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 1
PC/Server Connections DVI; USB; VGA
Side A - Connector 1 USB A (FEMALE)
Side A - Connector 2 DVI-I (FEMALE)
Side B - Connector 1 USB A (FEMALE)
Computer Keyboard and Mouse
Interface USB
Computer Monitor Interface DVI-I Single-Link
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Max Supported Video Resolution 1366 x 768 @ 60Hz
USB Specification USB 2.0 (up to 480 Mbps)
3 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Driver Required No
Cat5 KVM Switch No
Technology DVI; PS/2; USB; VGA/SVGA
(ENG) Built-in Console
Console Screen Size (inches) 19
Console Screen Aspect Ratio 16:9
CERTIFICATIONS
Certifications Tested to UL 60950-1 (USA), CAN/CSA (Canada), FCC Part 15 Class A, CE, IEC 60950-1, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
4 / 4

Products related to this Datasheet

1U RACK MOUNT CONSOLE
Available Quantity: 3
Unit Price: 1467.5