B004-DP2UA2-K Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
2-Port DisplayPort KVM Switch 4K 60 Hz with
Audio, Cables and USB Peripheral Sharing
MODEL NUMBER: B004-DP2UA2-K
Control two DisplayPort 1.2 computers using one DisplayPort monitor, keyboard and mouse. Connect a
USB 2.0 hub (sold separately) to share USB peripherals, such as printers and hard drives, between
computers.
Description
The desktop B004-DP2UA2-K 2-Port DisplayPort KVM Switch lets you access, control, boot and reboot
two 4K DisplayPort computers using one DisplayPort monitor, keyboard and mouse. Switching between
computers is quick and simple using a connected remote port selector, keyboard hotkeys or mouse scroll
wheel. The B004-DP2UA2-K supports Multi-Stream Transport (MST), so you can use multiple monitors
via one DisplayPort connector.
By adding a powered USB 2.0 hub (sold separately) to the switch, you increase functionality by allowing
USB peripherals—such as printers, hard drives, scanners, webcams and thumb drives—to be shared
between computers. You can also plug microphones and speakers into the 3.5 mm mini-stereo jacks.
Because audio and the B004-DP2UA2-K can be switched independently of each other, you can access
one computer while listening to audio on the other.
All necessary cables are included. The B004-DP2UA2-K supports Ultra High Definition (UHD) video
resolutions up to 3840 x 2160 (4K x 2K) at 60 Hz, 2.1-channel surround sound, HD Audio, EDID and
HDCP. All connected computers receive the console monitor’s EDID information to ensure top video
quality.
The B004-DP2UA2-K is easy to set up with no software or drivers to install. It supports Windows, Mac,
Linux and Sun. It also supports DisplayPort Dual Mode (DP++) for directly outputting single-link DVI or
HDMI signals via adapter.
Features
Highlights
Supports video resolutions up to
3840 x 2160 (4K x 2K) @ 60 Hz
Switch between computers via
remote selector, hotkeys or
mouse
Supports DisplayPort Dual
Mode (DP++), EDID and HDCP
Upgradable firmware
Compatible with Windows®,
Mac®, Linux and Sun
System Requirements
Console
DisplayPort monitor capable of
supporting highest resolution of
any computer in installation
USB keyboard/mouse
Speakers with 3.5 mm male
connector (if using audio
function)
Computer
DisplayPort audio/video port
(connecting non-DP computers
is not recommended)
USB port
3.5 mm audio jack (if using
audio function)
Package Includes
B004-DP2UA2-K 2-Port
DisplayPort KVM Switch 4K 60
Hz
(2) DisplayPort monitor cables
(2) USB A/B device cables
(2) 3.5 mm stereo audio cables
Remote port selector
Owner’s manual
1 / 3
Specifications
Access and Control Two 4K DisplayPort Computers with One KVM Switch
Switch between computers using remote port selector, hotkeys or mouse wheel
Supports UHD video resolutions up to 3840 x 2160 (4K x 2K) @ 60 Hz
Supports DisplayPort Dual Mode (DP++) for directly outputting single-link DVI or HDMI signals via
adapter
Auto Scan feature cycles between computers at regular intervals for at-a-glance observation of activity
Multi-Stream Transport (MST) lets you use multiple monitors via one DisplayPort connector
Independent Audio Switching
3.5 mm mini-stereo speaker and microphone jacks allow sharing of audio equipment between
computers
Listen to audio files on one computer while accessing the other computer
Supports 2.1-channel surround sound and HD Audio (through DisplayPort playback)
Independent USB 2.0 Peripheral Sharing
Adding an optional USB hub (sold separately) allows connection of peripherals, such as printers, hard
drives, scanners, webcams and thumb drives
Easy Plug-and-Play Setup and Use
Compatible with Windows, Mac, Linux and Sun
Bus-powered with no external power supply, software or drivers to install
Compliant with EDID and HDCP
Upgradable firmware
Works with multimedia keyboards, multi-function mice, and wireless keyboards and mice
OVERVIEW
UPC Code 037332193179
PHYSICAL
Housing Color Black
Shipping Dimensions (hwd / cm) 6.10 x 17.02 x 23.88
Shipping Dimensions (hwd / in.) 2.40 x 6.70 x 9.40
Shipping Weight (kg) 0.73
Shipping Weight (lbs.) 1.60
Unit Dimensions (hwd / cm) 2.68 x 9.30 x 9.37
Unit Dimensions (hwd / in.) 1.1 x 3.7 x 3.7
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Weight (kg) 0.12
Unit Weight (lbs.) 0.26
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 2
PC/Server Connections USB; DisplayPort
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB 2.0 (High Speed); USB; DisplayPort; Stereo Audio
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3

Products related to this Datasheet

2-PORT DISPLAYPORT SWITCH USB SH
Available Quantity: 7
Unit Price: 309.69