CD4026B,33B Types Datasheet by Texas Instruments

‘9 TEXAS INSTRUMENTS cmos Decade Counters/D' High-Voltage Types (20Vok Ratlng) With Decodad 7-Segment Display Outputs and: Disnlav Enable — 6040268 Ripple Blanking — 0040338 - amazes and cuanaas “ch car-7 rier oi e 5-suge Johnson decede counter and In ourpur decoder which com/em rhe Johnson Code in a 7-segmenl decaded mm pur ior driving one siege in a numeiical display. These devices ale parlieulerly advantageous in display appli-lions where IDW DEWEY dissination and/or low package counr are impamnl. Inpurs common tu bmh types zre CLOCK, RESET, av CLOCK INHIBIT: common oulwu Ire CAan OUT and tha seven decoded ourpuls (a, b, c, a, e. f. g). Addi» rioml Inpms and outputs lol the comma include DISPLAY ENABLE inpur and DISPLAY ENABLE and UNGATED “C- SEGMENT" aurpurs. Signlls peeulier m rhe (3040338 are RIPPLE-BLANKINB INPUT AND LAMP TEST INPUT and a RIPPLE~ BLANKING OUTPUT. A high RESET sign-l elem in. decade counter To in nu) count. The wulmr is advanced one 60"!" I! who Willi“ clock signal runsiuon II ilie CLOCK lNHlEIT sign-I Is low. Couan auvunuemenr vil rhe clock line ll inhibited when Thu CLOCK INHIBIT signal is high. The CLOCK INHI- BIT iignal can he used as a "waive-Edge dock ii the duck Iine ll held high. Anliluck gating is provided on ihe JOHNSON oounier, Ilms milling proper eouming sew-nee, The CARRv-OUT (c I signal mmpleles’ one cycle every ten 8355K INPu'r cvclts Ind is used la clock ihe luncndlng item ' really in a mullideceae eounrinn chin. The Shit" decoded DUIDLI‘S (II b, c, d‘ 2, f, 9’ illumlnm Ih- proper Seamams in a seven MAXIMUM RA'rlllas. Absolubrunxlmum Vila-a: DC SWLV-VOLYAGE RANGE. "DD, Velma nmmfl Io Vss‘hvmlml) NM VOIJAGE RANBE. ALL INFIIVS no INerrCuRRErImul/ouz Input POWER DISSVFATION PER PADKABE (Po) rum- -590clo+zoo°c Fav‘rA- 61m lo «25°C. nEvIcE DISSIPATION PER OUTPUT TRANSISTOR FOR YA - WLL PACKAGE-TEMPERATURE RANGE (All Package Tm“). OPERATING-TEMPERATURE RANGE (1"). STORAGE TEMPERATURE RANGE (Tug) lEAD TEMPERATURE quRINa soLnERIm; AI ail-mo me 2 1/32Illah (us 2 Malnlmlvurn uuiur Ice m, ders 0040263, CD4033B Types Featurlas: I Conn"! Ind 7-mmlm WIN In em plans. - Easily inuerimd wiih humus algal-y mm - Fully smic cumm- amnion: m: to 6 MHz My.) 1: Von-10 v I ldul In! WWW" dinllVI why untfll nutpul women) I "Rippll Milking" lld lump mt (CDWMB) - 100% ma fol quiuum wmm n 20 V I sand-mind, lymmeuicll outplll amaze: RINCTIoNAI. DIAGRAM drarmuinin V I S—V, luv, Ind Il-V plum-trio minus °" - Edwin-triggers: dock Input! Isl l Meet! all Wilma“ of JEDEC ”fem-ave sundm Nu. m. "swig-m Smme-nluns g hr Ducviptlon ul '3' Sen-r mos Devious" s ; App/furious rfihfiifi— E - mm. muting magnum dlu'lnll m g dilplly .sssr— . - Panama a in Tatum-TIC aeeinrel ~ diwl-yt ”"4 rm : nine . application: 5}" l in Ms» CW FUNCTIONAL DIAGRAM lewnenr display device and luv repfmnu‘ng Ihe duim-l numb": I; la 9. The 7Mmlnt outputs no high unselverion in h Colman: In eh. cum rhea cumin: 90 huh only when she DISPLAY ENABLE IN is high. TERMINAL DIAGRAM: Top VIIIV Emmi —r- II — vim ems-Auren — u is — new DSPLmENA-fi ii. .. s — mun 'c“sEc~0
Data sheet acquired from Harris Semiconductor
SCHS031B – Revised July 2003
Copyright 2003, Texas Instruments Incorporated
CD40263, 0040338 Types newsman OPERA‘IING commons W3 Formimum MWHmnamimlwnlngmndifiam-mauldbcukcI-im mtomtianll Wh'" "" D'SPLAV ENABLE 'N is "W’ “‘9 dmnwlthlnrhlhflv . _ seven decoded outputs ere toroed low r ~ "WWW!“- gardlus of the gate ctf the count". Acu- v “MI-rs uetion or the display only when required “"‘fl‘m‘mmc (3)” “”73 results in sennilium powet tevlnos. This mu. won sysl'lm also faciliuws implementation of “WW/0..., in... (pa, TA e a... m,“ deplayeharecmr multiplexing. Temperature Range] 3 .3 v The CARRY our and UNGATED "c- SEGMENT" simals are not gated by the 0‘00" "‘9‘" "WW: f0L 5 - 2'5 DISPLAY ENABLE and therelore ale avail- IO - 55 MN! . eble continuously. This leature it a re- Is A s ouirement in implamanulion ot certain di- Wk M Wm", _ videv lunctions such e: divide-bv-eo end " W ‘3 fig _ divide-by-12. .5 3° _ 0040333 . . The C0403” has lovisions for zutnm ti Clock R d F II T , , - . P a C """ ‘ "M W» "CL ‘3 _ u I, ,ad blanking of the non-signiticent zero: in a " ""I‘ mum-digit decimal number which results in ‘5 - en easily readable display consistent with um .mhilmup 11M ‘50 5 zoo _ nottnal wvitinn praclice. For exemple, the ‘0 5° _ its number 00500700 In an eight digit ditplay ‘5 30 _ would be displayed as 50.07, Zero suppres- sion on the integer tide is obtained by new Reset Pulse Width, [w 5 200 — tuning the RBI terminal ol the CDIDJJE w m _ mated with the most similicmt digit in '5 so _ the dispiay to a lovvclevel yoluoe and cant § 5 naming the HBO miminal 0! that meg: to Reset KIWIITInIe 5 an — the RBI terminal of the cations in the ° g to is — nextrlawer tignilieent position in the dis- 54 ,_ .5 m _ play. This procedure is continued for each E § mmding cottons on the integer side ol 5 = STATIC ELECTRchL CHARACTERISTICS the dlsvlav- 9 On the lrectlon tlde dl die dltplay the RBI 2 ol the 0040333 ettoeieted with the lust CONDIYIONS ums AT IIDICATED YIMPIMYURIS PC) signifiunt bit is connectad to a low-level CHARACTER- “my; vulvaqe and the R50 ol that cmoaaa is In": Va VIN VDD tzs connected to the RBI terminal of the m W, M .55 40 so; .125 Min. 7”. tr... CD40338 in the next moresiqnifioantbit m 004 5 position, Again, this procedure is continued Omaslzul neuter — 0.5 5 5 5 '50 ' , - tor ell cmaaa's on the traction side oi the Current, V 0,") ID ‘0 I0 300 300 7 0.04 "J A displly. '00 M“ e 0.15 [5 20 20 600 sou — 0,04 20 “ In a purely fractiona| number the titre _ 0 2 20 too too 3000 3000 , 0 at too immediately preceding the decimel point can ' ° be displayed by connecting the RBI of that Output Low 0.4 0,5 5 a B4 0 61 0 47 0.36 ‘ - mg. to. high level yeltaoe (intteed at to the (sinkJCurrem 05 0,10 to 1.6 I5 I l 0.9 2.6 , R30 0! the next more-sig heantstege). 'OL MI" 5 0.5 .5 n , 28 2. 5.3 _ For example: optional zero -> 0.7346. ‘ ' 06 o u 0‘ 35 ‘ m Likewise, the mo in a number such as 753.0 Output High 4-6 0,5 5 4154 - - ‘ , - , . ‘ ' an be ditplayed by oonnecting the RBI oi (Source) 25 0.5 5 7? 7|.B —I.3 —|.I5 73.2 - m. CD40333 ussociued wl‘h l‘ to a high- C"""‘;"| 9.5 0,“) to its 71.5 All —0.9 —2.5 , levelvoltane ION ‘"- ‘15 04,5 ,5 41 A 42.3 -2}. -33 , Ripple blanking ol noneimiticant zeros ampmv‘mm » 05 5 0m 7 0 0.05 prorrtrles en apprecnble servings |n displav L“ L""‘ , DAG '0 0-05 - ' ° “-05 Th cmaaaa h LAMP TEST ‘ VOL MIX. ' IS ‘ . "‘9'" , 0,15 I5 015 , 0 0.05 V which, when ooruteeteti to e high-level volt- Outpttt Voiuue: — 0.5 5 4.95 4.95 5 — age. overrides normal decoder operation end Mm“, _ 010 w 995 995 m _ enables a check to be mute on possible Va“ Mm . A“ "'96 15 ditpley meltumlone by putting the seven - 015 ‘5 ‘ - - ' outputs in the high sum. Input Law Q5, 4.5 — 5 1,5 — " L5 Volt»; 1,9 — ID 3 ‘ — 3 V“- "“ l.5,l3.s — is 4 — 7 4 v Input Hifil 0.5. 4.5 — 5 15 3,5 - — Vol'flw. I. 9 — ID 7 7 — _ VIN M'"~ ltsyias - 15 H il — — Input Current 7 , V . —5 "N M“ Me is All 20.1 XI .1 .I0 20.1 M 3-71
The CD4026B- and CD4033B-series types are
supplied in 16-lead dual-in-line plastic packages
(E suffix), 16-lead small-outline packages (NSR
suffix), and 16-lead thin shrink small-outline
packages (PW and PWR suffixes).
6040268. 6040338 Types 5 ‘an‘ «m . .o: :4 umvED‘c“ nu um mzmu u was mt mmvm mug-x Fl; Y-L‘Wfllog’cdbm emu-v In my lihfi'v‘ mum mm n- my v mm v ‘I' .Ivm: omn- u Kn!" my mama 'r m Fig. 3 — c0402“ llmln' M m. uw-mwmrwwmnnnmmmmm mgr. ._ _ K cmcx mm—_n__ u..- v:n~———I—\‘ km fl Hm “.!_I‘ mwvm .l k ‘nu vm 1- . mu Vmo :9. mm Marian: a amol m“sc"‘uau mm! FigZ—msmy‘cmm vs: 3 g E mm mmIm—v "a m...) mun-mum mu: Mn... :4 a— Typical manna! mum/aw Isl/PH cumnlcmndln’niu. n; 7— Minimum "cram wmllow (um-I curt-0r cur-«mule» 3-12 (unrulm I] IESHSE'IEB [J :1. 4 — CW! mm, Mom. IE HEEWBS l-E sncsnau Fig. 5 — moi/or war nip-nap m" (or bath was. mun-mu “Human—v «um um. .u i E 2 n; n - mm: ”hum-I mm Nah (mm!) cum! vmmnflicl.
amazes, CD40333‘Typés DVNAMIC ELEchcAL CHARACTERISTICS .1 TA = 25°c, Input r,, q: 20 71:, CL =50», EL -2aokn 1‘ 1551’ "a counmous LIMITS 9 CHARACTERISTIC no ust E M 1m... rm Mu. g CLDCflED crewman 5 Propagnian Deny Time; tprtpHL 6 — 250 500 g Cam/{M Line ‘ m _ 100 200 3 15 — 75 ISO 3 s — 350 700 , . V Decode 0mm.» 10 _ ‘25 250 m Fu- 9 — mmrxxgmmm 1mm! 15 — so use Transition Ylme; «Tuba-L” 5 — 100 200 "“”""‘"""" "m Carly-0m Line V _ Io — so 100 I5 — 25 so Maximum cock Input anuency, mu 5 2.5 5 — 1a 5.5 n — MHz 15 a 16 — § § Min. Clock Pulse wsarh, ‘w - 5 — no 220 0 g m _ so mo 3.. 15 — 40 so 5 § . . u .1 .u m. a flock and Clock mm: film or Fall Tima; 5 . Ema ctr-tum w»: mam _ E 5chch I0 Urllmiud us Fm "I- ZL'gnPgmgzmjgm 8 = , '5 dKoMDIIWu: Anna. Input Capacitam, cm Any Input _ 5 7 BF w", 'm‘ “hm RESET omumou Prawlion nsm Tim; 5 — 275 550 “.g- V To Carly-Out Line, lpLH m _ no 240 15 — so 160 To Decade 0m Linus, IPHL, (PL... 5 — 300 600 la — 125 250 . Is — 90 130 m Ninja»: Pulse wadm. w 5 — mo no . '0 ~ so loo unsungm-H-IQ-t .55.? >‘ :5 - 25 so n, u _ Mir-(Wanddlvtlmnl Mimfi .memmnmi. v v‘ ‘ “ w 5 — a so mwfiflm‘fim'm . l0 — 0 l5 _ " ' V ‘5 _ o m ' . Erna-Immuni- nmmnmmmw n... :7 .. in mm nu»: "Mg—v «mm- Fig. 12 — ry’piat "mm. clock imam-qua" a a funclion ol manly Volt... 3-73
6040265, 0040333 Types Von Vno my mourn mm '3‘.‘ mnlxouzwz ar . . now u Emu man s. 52 :35“: . o a o o , a . a o . o o | o . 2 u I . . . If * 1 um I: J 5 233%," g "ct-um Fig 15 — mm: dwinc cull-m. Fin. 1.1 7 Mia/pow 4&1vaan 1:: function unlock input MOW/DIV- new-um! v m Ftp. u — DWI-Mic Paw-r diulpnv'nn Islcircm’t 1 M cmu‘ IRML £1"in VIN o + INYERFACING THE CD40” AND 6040333 WIYH OWMERCIALLV AVAILABLE v : : LIGHT sun-nus moo: msvuvs 'L , - E ms, rm m cmmm V D” v“ or DIM-1'5 Immune u»: 3 o In“ ‘17 “3“" m"’“‘" m min! a murmur a. my . in mm m m Fm. 16 — 1mm valun mm -/ I § _ ‘ v” um 049W cum oficmm m..." min.“ ’ non-u “wen" — wrurs my - l ' my ; .m P m: , a usual: mm t iv” 3’6}. smummuv, my.“ V m.” "M, Vu v5 ‘— venom van-mu, ”mums" ,_ z a, M «— wwmgum my. wrv mu! 1,, Mum-nwxwlvcmm ; v m . _x_ J“ IMINI an W 5‘ ‘1" my: annual mus ‘ v" (SAN s o A v V“ "'{WJSK Who—”ME mum: x“. mam. _ INEII hummus w W mun! Hy. 17 — Input 011mm. 4 « IO (mo: -0 254) I07 Ind-Ila E: u ‘ . _ y.‘ Ho (OIOZVDJMI .9. (m2 - l I: - 2m msruzw 9m slmom (2.542 - 2 M5} “ CMp aim-mm». .m pa: layout m 00417265 Chip dImoMlon .m pad layout to; comes Dtmeasrvru m Duanmnex m m "mummy: and are aemm mm the Dan: mu mmmnm a: m. Imam 6nd immune/Ix w m [mix (147-3 mchl
6040268, 0040335 Types ’ INTERFMING THE CDMSB AND ME WITH COMERCIALLV AVAILABLE 7-SEGMENT DISPLAV DEVICES‘ '1 1 ' mm—uu‘wfl mmmmms... wsmmm m“ m _ V'- mm? ‘ : "(um [YWMW ’ “w“ ‘ mm. M ' : andfimm ev navlmp .. '1‘ be u am a 11 ‘5 n T i.“ V‘ywuuv I. «M,- v . .. . VI». "0,, LL mu ' 1.. I.“ .3 V m. ) nigmm "M 'r we” 3 a” W' Wmm Iv din-J n.“ imfiu MWESIWOMGI _ v M muwmmm V‘AVI WM mum-m: ave: c 4 ; «Ms u u :« 29“ ._n 5.. W a A (:1 Vs 1.. “I” m a 1 v3: m.-. ' g V WM 2 u mum-Al.” v 4 mu m a A; w s u um, stem-luv ' Tu [and ”bull!" mm h annuity mm m 60402“ mi mink": Ml mama my... «in nu' damn; Iv- " cum-m la la mm: m "A" omwu! an um. um: did-y Mien dimly m V II volup- m “7 V. WMWL 0005 IIGH VOLTABE IOU mm vow" «aw "mums: "'° " I W K In Low Au! r we“ Imdmkfl W mu. as», ?>¢ mmr om norm-Li cum Vang uv m aza- cm 0— 1W, cows:- ' 9... , mm c3; "'" My llm I '-°°'° sis-«Ems _ mm: ‘ i‘“ ncsav [ _ Vs . ti v I u v Low Vanni! wau Emeline!” “3 0' 9‘ nums i u rmsol DIGIVAESIE : rmomou 9' name NEON IEADO‘H’ mm: was‘: I. Au» sham-m - man 1W - m71.lfl7l.w7l m; nemmsusurs wwm MW 05 I S mun-94...,4muw mom-nun. . . . m‘ , . . uwlmnusn. nnA ‘ . . . (Vt-«ml IMM cm runsusron cuAmtElIsncs um. «an. unmanned! . mos ml mm" , , ~ ~ ‘ >Vv Iglmlu>30 “ex-mm 2 mar-Elan": mmnmpcuwumxs 'ulE Annulment: muwww «mummy! nvmsvmnm rum: Minn-n Fium w.m45u; . I.6V,Kmdc : mmmmsmm mun“ 3-75
TEXAS INSTRUMENTS Samples Samples Samples Sample: Sample: Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 14-Aug-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
CD4026BE ACTIVE PDIP N 16 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD4026BE
CD4026BEE4 ACTIVE PDIP N 16 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD4026BE
CD4026BNSR ACTIVE SO NS 16 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CD4026B
CD4026BPW ACTIVE TSSOP PW 16 90 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CM026B
CD4026BPWR ACTIVE TSSOP PW 16 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CM026B
CD4033BE ACTIVE PDIP N 16 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD4033BE
CD4033BPW ACTIVE TSSOP PW 16 90 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 CM033B
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 14-Aug-2021
Addendum-Page 2
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS ‘3‘ V.'
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
CD4026BNSR SO NS 16 2000 330.0 16.4 8.2 10.5 2.5 12.0 16.0 Q1
CD4026BPWR TSSOP PW 16 2000 330.0 12.4 6.9 5.6 1.6 8.0 12.0 Q1
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
CD4026BNSR SO NS 16 2000 356.0 356.0 35.0
CD4026BPWR TSSOP PW 16 2000 356.0 356.0 35.0
Pack Materials-Page 2
I TEXAS INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
CD4026BE N PDIP 16 25 506 13.97 11230 4.32
CD4026BE N PDIP 16 25 506 13.97 11230 4.32
CD4026BEE4 N PDIP 16 25 506 13.97 11230 4.32
CD4026BEE4 N PDIP 16 25 506 13.97 11230 4.32
CD4026BPW PW TSSOP 16 90 530 10.2 3600 3.5
CD4033BE N PDIP 16 25 506 13.97 11230 4.32
CD4033BE N PDIP 16 25 506 13.97 11230 4.32
CD4033BPW PW TSSOP 16 90 530 10.2 3600 3.5
Pack Materials-Page 3
www.ti.com
PACKAGE OUTLINE
C
8.2
7.4 TYP
14X 1.27
16X 0.51
0.35
2X
8.89
0.15 TYP
0 - 10
0.3
0.1
2.00 MAX
(1.25)
0.25
GAGE PLANE
1.05
0.55
A
10.4
10.0
NOTE 3
B5.4
5.2
NOTE 4
4220735/A 12/2021
SOP - 2.00 mm max heightNS0016A
SOP
NOTES:
1. All linear dimensions are in millimeters. Dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm, per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm, per side.
116
0.25 C A B
9
8
PIN 1 ID
AREA
SEATING PLANE
0.1 C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 1.500
£353 RE Vi“““‘ ““““““ WEECE = Era ,MQL 1"
www.ti.com
EXAMPLE BOARD LAYOUT
0.07 MAX
ALL AROUND 0.07 MIN
ALL AROUND
14X (1.27)
(R0.05) TYP
(7)
16X (1.85)
16X (0.6)
4220735/A 12/2021
SOP - 2.00 mm max heightNS0016A
SOP
NOTES: (continued)
5. Publication IPC-7351 may have alternate designs.
6. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
METAL SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
OPENING
SOLDER MASK METAL
SOLDER MASK
DEFINED
LAND PATTERN EXAMPLE
SCALE:7X
SYMM
1
89
16
SEE
DETAILS
SYMM
Efimfifij v¢\‘\‘\‘\
www.ti.com
EXAMPLE STENCIL DESIGN
(7)
(R0.05) TYP
16X (1.85)
16X (0.6)
14X (1.27)
4220735/A 12/2021
SOP - 2.00 mm max heightNS0016A
SOP
NOTES: (continued)
7. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
8. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:7X
SYMM
SYMM
1
89
16
www.ti.com
PACKAGE OUTLINE
C
14X 0.65
2X
4.55
16X 0.30
0.19
TYP
6.6
6.2
1.2 MAX
0.15
0.05
0.25
GAGE PLANE
-80
B
NOTE 4
4.5
4.3
A
NOTE 3
5.1
4.9
0.75
0.50
(0.15) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
1
89
16
0.1 C A B
PIN 1 INDEX AREA
SEE DETAIL A
0.1 C
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
5. Reference JEDEC registration MO-153.
SEATING
PLANE
A 20
DETAIL A
TYPICAL
SCALE 2.500
v¢\‘\‘\‘\+““‘ gimm—LE—urmm M i
www.ti.com
EXAMPLE BOARD LAYOUT
0.05 MAX
ALL AROUND 0.05 MIN
ALL AROUND
16X (1.5)
16X (0.45)
14X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
NOTES: (continued)
6. Publication IPC-7351 may have alternate designs.
7. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE: 10X
SYMM
SYMM
1
89
16
15.000
METAL
SOLDER MASK
OPENING METAL UNDER
SOLDER MASK SOLDER MASK
OPENING
EXPOSED METAL
EXPOSED METAL
SOLDER MASK DETAILS
NON-SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK
DEFINED
YL““‘+““‘ fimmamfl J
www.ti.com
EXAMPLE STENCIL DESIGN
16X (1.5)
16X (0.45)
14X (0.65)
(5.8)
(R0.05) TYP
TSSOP - 1.2 mm max heightPW0016A
SMALL OUTLINE PACKAGE
4220204/A 02/2017
NOTES: (continued)
8. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
9. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE: 10X
SYMM
SYMM
1
89
16
MECHANICAL DATA NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE 14-PINS SHOWN HHFHHFH j j t t H H j, A jfi/—\ % lgLLLLLiLLL/fiif A MAX 1060 1060 1290 1530 A MW 990 9,90 1230 14‘70 4040062/0 03/03 VOTES: A. AH Hneur dimenswons are m mHHmetevs a, Tm: druwmg 5 subject to change wmom name. 0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15 INSTRUMEN'IS www.li.m
MECHANICAL DATA N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE 16 P15 SHOWN PWS " A L . [NM 15 a 20 16 9 0 775 U 777 0 SZU '1 USE 3 , 1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92) 0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new 3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58) MSiUO‘ (A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD 1 B 0070( (17s) 0015 (111) A 0045 (1,111 g n > , ‘ -) 3.020 (0,51) MW w o 5 (0 35) 0200( 38) MAX f, ), Gnu E Home 1 1‘ 9 fix—1%)” 1 0125’ 1/111 4% 0010 (v.37 ) NOM 31a) U L»- J 0450 (13,92) MAX L 202‘ (0,53) » e c 015 (0,35) / \ a; 00‘s (0,Zb)® / \ 1 1 \\¥,// 11/18 Pm (My > @ 20 Pm vendor upho'v mom/r 17/7037 NO'FS A AH Mnec' mmensmr‘fi: B 1m: drawmq 1s sume m muss (m1111mevem) 0 change mm): nofice /c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A) A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh INSI'RUMENTS www.1i.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated