EBR Series Datasheet by ERP Power, LLC

View All Related Products | Download PDF Datasheet
EBR EBR010 6-10W . EBR015 11-15w Series EBR020 16-21W POWER“ Max. nu 9n°c Eanmnumsuz Eanmuummza Eanmnummu Eanmsumnwz Eanm5um5m Eanmsumsmz EBRDIEUW Eanmsurnsmrzs EBanuUrMnD-dz Eanmumsuz Eannzuurnsnw Eanmumm7 EBanuUrnsnD-dz Plast EaannummzA Diameter: 5 EBanuuranu Hewgm: a1. EBRmumzn—zt Eannzuurmmzs EsnazoE. 16m 21 w EBRHZUE man 42 22a to 24m EBRMDE- arson-42 220 m 2m 5m and mum voltage, contact yo SaveEmflgg gowe com
CHINA Operations!
tel: +86-756-6266298"
No. 8 Pingdong Road 2"
Zhuhai, Guangdong, China 519060"
SaveEnergy@erp-power.com!
USA Headquarters !
tel: +1-805-517-1300"
893 Patriot Drive, Suite E"
Moorpark, CA 93021, USA "
www.erp-power.com!
Compatible with industry standard TRIAC (forward-phase or
leading-edge) & ELV (reverse-phase or trailing-edge) phase-cut
dimmers"
Lifetime: 50,000 hours min at 70°C case temperature"
Protections: output open load, over-current and short-circuit
(hiccup), and over-temperature with auto recovery"
Conducted and radiated EMI: Compliant with FCC CFR Title 47
Part 15 Class B at 120 Vac and EN55015 (CISPR 15) at
220/230/240 Vac"
Complies with ENERGY STAR®, DLC (DesignLight Consortium®)
and CA Title 24 technical requirements"
IP20-rated case with silicone-based potting"
94V-0 flammability rating"
90°C maximum case hot spot temperature"
Class 2 power supply"
FEATURES"
CC: Constant Current"
Constant Current LED Drivers with Deep TRIAC and ELV"
Dimming (1 – 100%) and with Fast Startup Time !
EBR010 !6-10 W!
EBR015 !11-15 W!
EBR020 !16-21 W!
EBR
Series!
Nominal Input
Voltage
Max.
Output
Power
Output
Voltage
Output
Current
Efficiency
Max. Case
Temperature
THD
Power
Factor
Dimming Method
Dimming
Range
Startup
Time
120 Vac,
220/230/240 Vac
21 W
16 to 42
Vdc
200 to 700
mA CC
up to 85%
typical
90°C
(measured at
the hot spot)
< 20% > 0.9
1 - 100%
(% of Iout)
150 ms
typical
Plastic Case!
Diameter: 58 mm (2.28 in)"
Height: 31.7 mm (1.25 in)"
For additional options of output current and output voltage, contact your
sales representative or send an email to: SaveEnergy@erp-power.com!
5
Recessed lighting (downlights)"
Commercial & Residential lighting"
Architectural lighting"
APPLICATIONS"
EBR!
series!
TRIAC Dimmer!
- LEDs"
+ LEDs"
EBR!
series!
CA Title 24!
Min Max
EBR010U-0200-42 120 200 8.4 30 42
EBR010U-0250-42 120 250 10.5 30 42
EBR010U-0440-24 120 440 10.6 16 24
EBR010U-0700-14 120 700 9.8 9 14
EBR015U-0300-42 120 300 12.6 30 42
EBR015U-0350-32 120 350 11.2 21 32
EBR015U-0350-42 120 350 14.7 30 42
EBR015U-0440-36 120 440 15.8 24 36
EBR015U-0500-28 120 500 14.0 20 28
EBR020U-0400-42 120 400 16.8 30 42
EBR020U-0460-42 120 460 19.3 30 42
EBR020U-0500-32 120 500 16.0 21 32
EBR020U-0500-37 120 500 18.5 25 37
EBR020U-0500-42 120 500 21.0 30 42
EBR020U-0700-24 120 700 16.8 16 24
EBR020U-0700-30 120 700 21.0 20 30
EBR020U-0720-21 120 720 15.1 14 21
EBR020U-0720-28 120 720 20.2 19 28
EBR010E-0200-42 220 to 240 200 8.4 30 42
EBR010E-0250-42 220 to 240 250 10.5 30 42
EBR015E-0350-42 220 to 240 350 14.7 30 42
EBR015E-0440-36 220 to 240 440 15.8 24 36
EBR020E-0400-42 220 to 240 400 16.8 30 42
EBR020E-0500-42 220 to 240 500 21.0 30 42
230 VAC NOMINAL
INPUT VOLTAGE
EBR010U: 8 to 10 W
ERP Part Number
Nominal
Input Voltage
(Vac)
Iout
(mA)
Max
Output
Power
(W)
Output Voltage
Range (Vdc)
EBR015U: 11 to 15 W
EBR020U: 16 to 21 W
EBR010E: 8 to 10 W
EBR015E: 11 to 15 W
EBR020E: 16 to 21 W
120 VAC NOMINAL INPUT VOLTAGE

Products related to this Datasheet

LED DRIVER CC AC/DC 30-42V 350MA
Available Quantity: 2,229
Unit Price: 22.66
LED DRIVER CC AC/DC 30-42V 500MA
Available Quantity: 1,952
Unit Price: 23.45
LED DRIVER CC AC/DC 30-42V 500MA
Available Quantity: 469
Unit Price: 23.45
LED DRIVER CC AC/DC 30-42V 300MA
Available Quantity: 407
Unit Price: 22.66
LED DRIVER CC AC/DC 25-37V 500MA
Available Quantity: 132
Unit Price: 23.45
LED DRIVER CC AC/DC 16-24V 700MA
Available Quantity: 109
Unit Price: 21.47
LED DRIVER CC AC/DC 21-32V 500MA
Available Quantity: 90
Unit Price: 23.45
LED DRIVER CC AC/DC 30-42V 200MA
Available Quantity: 85
Unit Price: 22.07
LED DRIVER CC AC/DC 30-42V 250MA
Available Quantity: 6
Unit Price: 22.07
LED DRIVER CC AC/DC 30-42V 400MA
Available Quantity: 0
Unit Price: 23.45
LED DRIVER CC AC/DC 20-30V 700MA
Available Quantity: 0
Unit Price: 18.1732
LED DRIVER CC AC/DC 21-32V 350MA
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 30-42V 250MA
Available Quantity: 0
Unit Price: 17.1072
LED DRIVER CC AC/DC 30-42V 200MA
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 16-24V 440MA
Available Quantity: 0
Unit Price: 17.1072
LED DRIVER CC AC/DC 30-42V 350MA
Available Quantity: 0
Unit Price: 17.5534
LED DRIVER CC AC/DC 24-36V 440MA
Available Quantity: 0
Unit Price: 0
LED DRIVER CC AC/DC 24-36V 440MA
Available Quantity: 0
Unit Price: 17.5534
LED DRIVER CC AC/DC 30-42V 460MA
Available Quantity: 0
Unit Price: 0
120 VAC, 87% EFFICIENCY, ROUND P
Available Quantity: 0
Unit Price: 0
120 VAC, 87% EFFICIENCY, ROUND P
Available Quantity: 0
Unit Price: 0
120 VAC, 87% EFFICIENCY, ROUND P
Available Quantity: 0
Unit Price: 0
120 VAC, 87% EFFICIENCY, ROUND P
Available Quantity: 0
Unit Price: 0