N060-001 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Tripp Lite ’ 1m w 35m Chwcago, \L no ,,
1U Hinged Wall-Mount Patch Panel Bracket
MODEL NUMBER: N060-001
Mounts a patch panel or network switch to a wall, while providing easy access to rear cabling. A
dependable alternative to full-size rack installation recommended for server rooms.
Description
The N060-001 1U Hinged Wall-Mount Patch Panel Bracket allows you to mount a 1U patch panel or
network switch to a wall instead of investing in a full-size rack. Precision-made from heavy-duty 14-gauge
steel with a glossy black finish, this bracket supports universal left- or right-hinge mounting that accepts
standard 19-inch patch panels. Two keyhole slots are spaced 16 inches apart to align with wall studs to
ensure secure wall-mounting. The rear cutout lets you feed cable through a wall opening to streamline
installations and reduce cable clutter. Smooth laser-cut edges protect cable jackets from damage and
wear. Stamped horizontal reinforcement ribs on the back of the bracket keep mounted equipment stable
and secure.
Features
Dependable Alternative to Expensive Rack-Mounting
Mounts a 1U patch panel or network switch to a wall
Supports universal left- or right-hinge mounting
Compatible with standard 19 in. patch panels
Built for Stability
Keyhole mounting slots spaced 16 in. apart to align with wall studs
Stamped horizontal reinforcement ribs on rear keep mounted equipment secure
Convenient Rear Cutout
Allows cable to be fed through wall openings
Streamlines installations and reduces cable clutter
Highlights
Precision-made from heavy-duty
14ga steel with black finish
Supports universal left- or right-
hinge mounting
Keyhole mounting slots spaced
16 in. apart to align with wall
studs
Rear cutout for through-the-wall
cabling
Compatible with standard 19 in.
patch panels
Package Includes
N060-001 1U Hinged Wall-
Mount Patch Panel Bracket
(4) Mounting screws
1 / 2
TRIPP°LITE
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Precision-Made with Laser-Cut Metal
Heavy-duty 14ga steel construction with glossy black finish
Smooth laser-cut edges protect cables from damage and wear
OVERVIEW
UPC Code 037332197887
PHYSICAL
Color Black
Maximum Device Depth (cm) 13.97
Maximum Device Depth (in.) 5.5
Maximum Device Depth (mm) 140
Rack Height 1U
Shipping Dimensions (hwd / cm) 6.10 x 16.26 x 53.59
Shipping Dimensions (hwd / in.) 2.40 x 6.40 x 21.10
Shipping Weight (kg) 0.73
Shipping Weight (lbs.) 1.60
Unit Dimensions (hwd / cm) 14.8 x 49.2 x 3.18
Unit Dimensions (hwd / in.) 5.83 x 19.37 x 1.25
Unit Weight (kg) 0.57
Unit Weight (lbs.) 1.25
FEATURES & SPECIFICATIONS
Technology Cat5/5e; Cat6; Cat6a
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

1U HINGED WALL-MOUNT PATCH PANEL
Available Quantity: 0
Unit Price: 31.09