XTend-PKG RF Modems Datasheet by Digi

DIGl ndustrial
RELATED PRODUCTS
APPLICATION EXAMPLE
900 MHz radio modems offer long-range performance, advanced networking
and simple out-of-the-box operation with multiple data interface options
XTEND®
-PKG
RF MODEMS
BENEFITS
Outdoor line-of-sight range up to 40 miles* (with high
gain antenna)
Outstanding receiver sensitivity (-110 dBm @ 9600 bps)
Adjustable power output from 100 mW to 1 W;
up to 4 W EIRP (with 6 dB antenna)
Low power consumption for power-sensitive applications
- Pin, serial port and cyclic sleep modes available
Streaming, acknowledged and multi-transmit modes
supported
Easy out-of-the box operation — no configuration
necessary
Durable industrial grade enclosure
Digi’s XTend-PKG RF modems provide everything you need
for out-of-the-box serial cable replacement, enabling quick
wireless connectivity of electronic devices across a broad
range of applications. Simply feed data into one modem
and the data is transported to the other end of a long
range wireless link. Data security is provided by 256-bit AES
encryption (128-bit AES is available outside of North America).
If more advanced functionality is needed, the modems
support an extensive set of AT and binary commands.
Available in multiple interface options, including RS-
232/422/485 and USB, XTend modems are ideally suited for
remote monitoring, building automation/security, industrial
automation/SCADA, fleet management/asset tracking and
sensor data capture in embedded systems.
1 WATT/900 MHZ
STAND-ALONE
RADIO MODEMS
USB/RS-232/
422/485
PC INSIDE PLASTIC
PROCESSING PLANT
XTEND®
RADIO MODEM
RF Signal
XTEND®
RADIO MODEM
Level Sensor
on Top of
Reslin Pellet Silo
XTend® RF
Module
ConnectPort®
X2
AccesoriesDigi XLR PRO® XCTU
DIGIV'
WWW.DIGI.COM
SPECIFICATIONS XTend®-PKG-R
PERFORMANCE
INDOOR/URBAN RANGE
(W/ 2.1 DB DIPOLE ANTENNA)* Up to 1000 feet (305 m)
OUTDOOR RF LINE-OF-SIGHT RANGE
(W/ 2.1 DB DIPOLE ANTENNA)* Up to 9 miles (14 km)
OUTDOOR RF LINE-OF-SIGHT RANGE
(W/ HIGH-GAIN ANTENNA)* Up to 40 miles (64 km)
TRANSMIT POWER OUTPUT
(SOFTWARE SELECTABLE) 100 mW - 1 W (20 - 30 dBm)
INTERFACE DATA RATE 10 - 230,400 bps (including non-standard baud rates)
RF DATA RATE 10 Kbps to 125 Kbps
RECEIVER SENSITIVITY -110 dBm (@9,600 bps throughput data rate), -100 dBm (@115,200 bps)
POWER REQUIREMENTS
SUPPLY VOLTAGE 7 - 28V 7 - 28V
RECEIVE CURRENT 110 mA 100 mA (Self Power)
TRANSMIT CURRENT Up to 580 mA 88 - 480 mA
PIN SLEEP POWER-DOWN 18 mA 17 mA
IDLE CURRENT
(VARIOUS CYCLIC SLEEP INTERVALS) 19 - 39 mA 21 - 35 mA (Self Power)
SERIAL PORT SLEEP POWER-DOWN 45mA 45mA
GENERAL
CONNECTION OPTIONS RS-232/422/485, DB-9 USB
DIMENSIONS (L X W X H) 2.75 in x 5.50 in x 1.13 in
(6.99 cm x 13.97 cm x 2.86 cm)
2.75 in x 5.50 in x 1.13 in
(6.99 cm x 13.97 cm x 2.86 cm)
WEIGHT 7.10 oz (200 g) 7.10 oz (200 g)
OPERATING TEMPERATURE -40º C to 85º C (industrial) 0º C to 70º C (commercial)
ANTENNA OPTIONS RPSMA (Reverse Polarity SMA) RPSMA (Reverse Polarity SMA)
IMPEDANCE 50 ohms unbalanced 50 ohms unbalanced
NETWORKING & SECURITY
OPERATING FREQUENCY ISM 902 - 928 MHz
SPREAD SPECTRUM FHSS (Frequency Hopping Spread Spectrum)
MODULATION FSK (Frequency Shift Keying)
SUPPORTED NETWORK TOPOLOGIES Peer-to-Peer (no master/slave dependencies), Point-to-Point, Point-to-Multipoint
CHANNEL CAPACITY 10 hop sequences share 50 frequencies
ENCRYPTION 256-bit AES Encryption (AES algorithm meets Federal Information Processing Standard-197 (FIPS-197))
AGENCY APPROVALS
FCC PART 15.247 MCQ-XBPSX
INDUSTRY CANADA (IC) 1846A-XBPSX
AUSTRALIA RCM
XTend®-PKG-U
XTEND-PKG-R - FRONT
DB-9M
Console
RSSI
LEDs
I/O &
Power
LEDs
Reset
Switch
Power
Connector
XTEND-PKG-R - BACK
Antenna
Connector
DIP Swi
tch
XTEND-PKG-U - FRONT
USB
I/O &
Power
LEDs
RSSI
LEDs
Power
Connector
XTEND-PKG-U - BACK
Antenna
Connector
Config
Switch
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
XTP9B-PKI-R XTend Replacement, PKG, Serial, North America
XTP9B-PKI-RA XTend Replacement, PKG, Serial, w/ Accessories, North America
XTP9B-PKI-RA-NL XTend Replacement, PKG, Serial, w/ Accessories, No label, North America
XTP9B-PKI-RA-NA XTend Replacement, PKG, Serial, w/ Accessories, 128-bit AES, North America
XTP9B-PKC-UA XTend Replacement, PKG, USB, w/ Accessories, North America
XTPH9B-PKI-RA-NA XTend Replacement, PKG, RS232/485, Includes Accessories, 128-bit AES, Australia
91001409
C6/518