ED Series Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
—% ‘uuuuuuuu fa nnnnnnnn :21 “fl <1>
0.4
4.7
5.1
C
B
A
Retention Feature
Series: ED
On-Shore Technology v1917 W. Third St.Tempe, AZ 85281 vTelephone: 602-921-3000 vFax: 602-968-4444
v Dual wipe contacts
v Closed bottom design to prevent wicking
v Side and end stackable
v Pin 1 polarized
v Optional retention leg
Stamped Dip Socket
Positions A B C
06 7.62 10.16 7.62
08 10.16 10.16 7.62
14 17.78 10.16 7.62
16 20.32 10.16 7.62
18 22.86 10.16 7.62
20 25.40 10.16 7.62
22* 27.94 10.16 7.62
24 30.48 17.78 15.24
24* 30.48 10.16 7.62
28 35.56 17.78 15.24
28* 35.56 10.16 7.62
32 40.64 17.78 15.24
40 50.80 17.78 15.24
48 60.96 17.78 15.24
Ordering example: ED - 28 DT
*Add 1 for 7.62 spacing on 22(1), 24(1) and 28(1) position
Specifications
On-Shore Technology v1917 W. Third St. Tempe, AZ 85281 vTelephone: 602-921-3000 vFax: 602-968-4444
Ratings:
Current 1A
Voltage 10 mV - 60 V
Dielectric strength > 1000 V (RMS)
Contact resistance 20 m
Insulation resistance 5000 min.
Material:
Plastic PBT Glass-filled, UL94V-0
Color Black
Contact Phosphor Bronze
Temperature range -55°C / +110°C, 260°C for 5 sec. (solder bath resistant)
ORDERING PROCEDURE
1-234-5
1) Series
2) Number of Positions (see chart for available positions)
3) Contact style: D = Dual wipe
4) Plating: T = Tin
5) Options: CA = Capacitor
J = Retention leg
ED
Stamped Dip Socket Series:
Please refer to following pages for ordering examples.

Products related to this Datasheet

CONN IC DIP SOCKET 20POS TIN
Available Quantity: 74,358
Unit Price: 0.45
CONN IC DIP SOCKET 8POS TIN
Available Quantity: 26,980
Unit Price: 0.31
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 26,828
Unit Price: 0.54
CONN IC DIP SOCKET 16POS TIN
Available Quantity: 19,169
Unit Price: 0.38
CONN IC DIP SOCKET 28POS TIN
Available Quantity: 12,498
Unit Price: 0.5
CONN IC DIP SOCKET 14POS TIN
Available Quantity: 10,391
Unit Price: 0.28
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 9,869
Unit Price: 0.51
CONN IC DIP SOCKET 24POS TIN
Available Quantity: 6,007
Unit Price: 0.41
CONN IC DIP SOCKET 18POS TIN
Available Quantity: 4,753
Unit Price: 0.32
CONN IC DIP SOCKET 6POS TIN
Available Quantity: 2,290
Unit Price: 0.35
CONN IC DIP SOCKET 40POS TIN
Available Quantity: 1,596
Unit Price: 0.7
CONN IC DIP SOCKET 32POS TIN
Available Quantity: 768
Unit Price: 0.58