MIKROE-2546 Datasheet by MikroElektronika

View All Related Products | Download PDF Datasheet
@Mikroilelmnika [)EVHOPMENI was I (Own H15 I BOOKS (m smEu)
Intel® Joule™ click SHIELD
PID: MIKROE-2546
Intel® Joule™ click SHIELD is an extension for Intel® Joule™ Expansion Board. This click
shield allows you to add more than 270 click boards™ to your project. Add displays, WiFi,
ZigBee or Bluetooth transceivers, Ethernet modules, sensors, MP3 codec circuit and other
features to your prototype with ease.
Click boards™ come with examples written in MikroElektronika compilers, so you will have a
great base for your future projects.
The Intel® Joule™ click SHIELD board includes the MCP3204 ADC - 2.7V 4-Channel/8-
Channel 12-Bit A/D Converters with SPI™ Serial Interface. The onboard ADC has a 2.048V
reference.
The board also features 2x40 pin connectors.
Note: In case you don't want to use the 5V power supply on the Intel® Joule™ click SHIELD
you should remove the jumper on the lower side of the board - marked as 5V EN.
INY/CYS SEL mu wmpmenumgelem] ngm UARTI] ETS [UARTD c‘aartu send] nsln'rs SEL kefl‘ SPIO FSU [amp selemnrspm] ngnt mmu HTS [HART a request m sand] fl m1 SEL \ef! Ammunpm m ADD lfrum ADCEhm] M. GP‘US Sc‘ccl AND SEL Ian: ADCU [\nput m ADD 11 "um ADC chm] rlgm' Pm Salem a clck 5mm: \ \ \ \ ‘ modules“ ‘ \ \ \ \
Jumpersandsettings
Intel®Joule™ExpansionBoard
The expansion board is intended to breakout all I/O interfaces from the Intel® JouleTM module
into easily accessible connectors.
Intel®Joule™module
This powerful system on module (SoM) was designed to help inventors and IoT developers
contribute to a new generation of robots, drones, and IoT devices that are equipped with Intel®
HD Graphics, 3D modeling, object recognition, and interactive capabilities.
Keyfeatures
TwomikroBUS™sockets
MCP3204ADC
2x40connectorpins
3.3Vand5Vpowersupply
Specification
Product Type Shield
Applications Add click board™ connectivity to the Inte Joule™ Expansion Board
On-board modules Two mikroBUS™ sockets, MCP3204 ADC
Power Supply 3.3V and 5V
Compatibility Intel® Joule™
https://shop.mikroe.com/click/shields/intel-joule-click-shield 4/5/17

Products related to this Datasheet

INTEL JOULE CLICK SHIELD
Available Quantity: 0
Unit Price: 28.26