111990004 Datasheet by Seeed Technology Co., Ltd

View All Related Products | Download PDF Datasheet
«pseeed
G1&2 Electric Solenoid Valve (Normally
Closed)
SKU 111990004

Description
This is a normally closed G1/2 12VDC electric solenoid valves with barbed inlet and outlet
ports, great for projects involving low viscosity fluid control. You can find it ubiquitous on
applications like automatic faucets, foot operated faucets, drinking fountains etc.
We have also a counterpart product which is normally open. Check it out if it’s more
suitable to your need: G1/2 Electric Solenoid Valve (Normally Open).
Features
Normally closed
Durable
Stainless steel inlet filter
Wide operation temperature range
httsz/wwwseeedsludm com/G1”/5262E\eclnCrSDIenaidrVa\veV%2aNorma\l rC\osed°/n2§rp7636 mngc‘id=Cle57 Ci ' MCFQUEaQodSyAHZA
Specifications
Working voltage: 12VDC
Max current: 450mA
Operating mode: normally closed
Inlet/Outlet ports: G1/2”
Materials: nylon/ stainless steel/Polyoxymethylene
Vale type: diaphragm valve (operated by servo)
Filter screen: stainless steel inlet filter
Max operating temperature: 120°C
Operating pressure range: 0.02 – 0.8 MPa
Expected life: 200,000+
https://www.seeedstudio.com/G1%262-Electric-Solenoid-Valve-%28Normally-Closed%29-p-636.html?gclid=CIbK5-
3KiNMCFQUEaQodSyAHZA 4/3/2017

Products related to this Datasheet

SOLENOID VALVE ONE-WAY PANEL MNT
Available Quantity: 111
Unit Price: 11.93