14520-EZAB-zzz-0EC Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 20 to 20 Position 14520-EZAB-XXX-0EC
Physical
Electrical
Environmental
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following maximum concentration values
in any homogeneous material, unless the substance is in an application that is exempt under RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or prolybromianted diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing,
this information represents 3M's knowledge and belief based upon information provided by third party suppliers to 3M.
Vesa is a trademark of Video Electronics Standards Association Corporation.
PanelLink and TMDS are trademarks of Silicon Image, Inc.
Connector Contact Plating
Wiping Area: 30 µ" [0.76µm] Min. Gold
Shell
Color: Beige
Material: Acrylonitrile Butadiene Styrene (ABS)
Cable Color:Beige
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Voltage Rating: 30 V
Current Rating: 1 A
Insulation Resistance: > 1 × 108Ω at 100 VDC
Withstanding Voltage: 350 Vrms for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100 ± 10Ω
Conductor Size: 28 AWG Stranded
Propogation Velocity: 1.25 ns/ft [4.1 ns/m ]
Temperature Rating: -20°C to +75°C
TS-0858-10
Sheet 1 of 3
Supports new VESA/ DFP standard for 20
position MDR at host device
LCD monitor assembly for PanelLink® /
TMDS interface
Each differential twin-ax pair has foil shield
and drain wire
Entire cable bundle is shielded with foil and
braid for additional signal protection
Rugged MDR ribbon type contact
Quick release latches
RoHS* compliant
Date Modified: May 22, 2006
UL File No.: E86982
New
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 20 to 20 Position 14520-EZAB-XXX-0EC
Ordering Information 14520-EZAB-XXX-0EC
Length:
100 = 1 meters
200 = 2 meters
300 = 3 meters
500 = 5 meters
A00 = 10 meters TS-0858-10
Sheet 2 of 3
LENGTH
42.0
1.65 42.0
1.65
2X Squeeze Release
Latches
2X Squeeze Release
Latches
20 Position High Density
Mini D Ribbon (MDR)
Male Plug
20 Position High Density
Mini D Ribbon (MDR)
Male Plug
Cable
(100 Ohm Balanced Twinax)
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
MDR 20 Position Plug
Both Ends
1234567 1089
19 20
11 12 13 14 15 16 17 18
(P20-15 Pinout)
DFPTrans er Tx Receiver Rx
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Digital Data Transmission System - 20 to 20 Position 14520-EZAB-XXX-0EC
Pin Number Signal Pin Number Signal
1Tx 1+ 1Rx 0-
2Tx 1- 2Rx 0+
3Tx 1 shld 3Rx 0 shld
4Tx Clk shld 4Rx 2 shld
5Tx Clk + 5Rx 2-
6Tlk Clk - 6Rx 2+
7DDC gnd 7DDC/SCL
8DDC +5 Vdc 8DDC/SDA
9NC 9NC
10 NC 10 NC
11 Tx 2+ 11 Rx Clk-
12 Tx 2- 12 Rx Clk +
13 Tx 2 shld 13 Rx Clk shld
14 Tx 0 shld 14 Rx 1 shld
15 Tx 0+ 15 Rx 1-
16 Tx 0- 16 Rx 1+
17 NC 17 NC
18 sense 18 sense
19 DDC/SDA 19 DDC +5 Vdc
20 DDC/SCL 20 DDC gnd
TS-0858-10
Sheet 3 of 3
Receiver, Rx
(Monitor)
DFP Transmitter, Tx
(Host)
MDR-DFP 20 to 20 Position, Pinout P20-15 (rev. 0.4a)
(Note: Cable assembly is reversable.)
Note: Wiring diagram is not Pin 1 to Pin 1.
3
Printed in USA.
Minimum 10%
Post-Consumer Fiber
Important Notice
All statements, technical information, and recommendations
related to 3M’s products are based on information believed to be
reliable, but the accuracy or completeness is not guaranteed.
Before using this product, you must evaluate it and determine if it
is suitable for your intended application. You assume all risks and
liability associated with such use. Any statements related to the
product which are not contained in 3M’s current publications, or
any contrary statements contained on your purchase order shall
have no force or effect unless expressly agreed upon, in writing,
by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture for a period of one (1) year from the time of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of
the 3M product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of
the legal theory asserted.
3M Electronics
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/electronics © 3M 2006

Products related to this Datasheet

CABLE ASSY MDR 20POS M-M 1.0M
Available Quantity: 15
Unit Price: 79.68
CABLE ASSY MDR 20POS M-M 2.0M
Available Quantity: 0
Unit Price: 94.97
CABLE ASSY MDR 20POS M-M 3.0M
Available Quantity: 0
Unit Price: 110.544
CABLE ASSY MDR 20POS M-M 5.0M
Available Quantity: 0
Unit Price: 0
MINI D RIBBON CBL ASSY 20POS 10M
Available Quantity: 0
Unit Price: 229.39