tronics I'Ifl
www tromcsgroug (om
:-
2
m
Evaluation Tool Software user manual MCD011-B
Copyright 2017 Tronic’s Microsystems S.A.. All rights reserved.
Specification subject to change without notice.
Tronic’s Microsystems S.A.
98 rue du Pré de l’Horme, 38920 Crolles, France
Phone: +33 (0)4 76 97 29 50 Fax: +33 (0)4 76 97 29 51
www.tronicsgroup.com
1. Background information
This user manual is a detailed description of Tronics
Evaluation Tool software and provides guidance for the
evaluation of GYPRO® or AXO® sensors. Before reading it, you
should have already set-up Tronics Evaluation Kit as per the
instructions of the document UMAXOGYPRO-EVK.
The content of this document is also presented in the
form of a tutorial video (here).
System Requirements
Tronics Evaluation Tool software is compatible with
Windows 7 or later versions. The program automatically
adapts to the operating system on which it runs, eliminating
the need for manual settings.
Recommended system configuration:
- Processor 1.6 GHz or faster
- 2 GB RAM
- 1280*960 pixels minimal screen resolution
(The window size of the Tronics software is
1280*680).
- 780 MB free hard disk space for the Arduino IDE
and Tronics Evaluation Tool software (an
additional space is needed during installation only
to accommodate the initial setup files).
- USB Port.
- Operating Systems: Windows 7, Windows Server
2008 R2, Windows Thin PC, Windows 8 / 8.1,
Windows RT, Windows Server 2012 and Windows
10.
What is Tronics Evaluation Tool?
Tronics Evaluation Tool enables testing the
performance and the specifications of GYPRO® and AXO®
products. This software combines high-performance with
easy-to-use and time-saving features that let you focus on the
sensor abilities.
Using Tronics Evaluation Tool software, you can:
- Read the sensor output
- Read the Temperature Sensor output
- Measure the sensor startup time
- Visualize a heading indicator oriented in terms of
the sensor angle (GYPRO® only)
- Visualize a roll indicator inclined in terms of the
sensor inclination (AXO® only)
- Measure the startup-time of the sensor
- Record data acquisitions in a text file
- Read and write the Temperature Compensation
coefficients in the System Register and the MTP
memory
- Read and write the Temperature Calibration
coefficients in the System Register and the MTP
- Modify the sensor output format
- Modify the Temperature Sensor output format
- Check the self-test of the sensor
- Contact the Tronics support team
Note: All the software is based on an Arduino firmware
developed by Tronics. Before running the software, make sure
you have programmed your Arduino M0 board or Arduino Yùn
Rev. 2 board as explained in the Evaluation Kit Quick Start
Guide ref UMAXOGYPRO-EVK (MCD010-B).