00927600x021x06 Spec Datasheet

00-9276-00X-QZI-Xg§ P_B_LF_LX CODE 'VPE CU NHL ‘0 mm; COANLC‘OR — §ER|E§ W (EON NO 1) WvWS CO 2 001 003 004 C06 0021 _ S LLE COW CONNFCTOR S'YL F o HCRWOVTM MONNUNC W_|J1E_S_|_LE 3 COW W‘RF GMCF MAX CONDUCTOR N/->< wsu‘awgn="" 7w="" srr="" thn="" h="" w="" ciwm="" mawtfr="" 7="" ‘cv'w‘="" man’wr="" w="" com="" (:0="" (lr="" ava="" {nm="" \="" v="" ‘m—hs="" n‘tljhd="" _="" c="" bjck="" shc="" al="" ordlw="" von="" l,="" ‘8="" wc="" 10="" 26="" awg="" wh’l="" spzc="" al="" order="" voa="" l,="" ‘8="" aw:="" to="" 26="" awo="" a="" h="" ack="" sp’ua‘="" mn’?="" ll="" lwrowd="" m="" lwc="" to="" ;6="" awg="" 9="" wm'e="" standard="" ,="" ll="" aprove}="" ‘6="" awe="" to="" 25="" awg="" cod?="" (lon="" c\="" 05="" t="" n="" all="" ov:7="" sum="" u="" a="" ,="" ‘="" ,="" 2="" ww="" w="" new...="" @(i="" \="" 525="" me="" u="" e="" to="" _="" lfd="" comma»?="" 3m="" um,="" l="" mm="" m="" m.="" m="" mu="" momms="" mu="" rummarmtcvv)="" cv="" cwwnmkcucs="" 7="" u="" wmuuass="" nmnu'="" mm="" r="" «we.="" a="" '="" a="">
RoHS
COMPLIANT
A I 3 WAY WIR T R I COMPL \ANT I 2 50—1 '— r— 5 03 T POS‘T‘DN VlNRFR‘x 3 WONT MU W A :m AA; ML, AMA ‘HED an w 2 30 D AME’ER 1 2 J 2 ‘L x ‘0 TI ' _ EA W-l—T-H—W-LR-E _ NOTFS ‘ em on w CON m, arm m {LEO s>£c mm 0N 2nwruwrw25, on ML AWPDVED (CNN:(T0?S RFF:W TC C0 SZFCW‘CAT‘DN 70"0"\7‘y,.\ my Mum m NOWL: Fun ‘0 my 7 “IS” AT ON NAT:W\M ' AY‘UN 43, \ 7H FD, [HQ/L V'C‘ COM/1L? “FF? TO S—FFV\ 5 mum MA mm Lemma may 0 201m! m, w m LU L OJTL VE OF CDKVECTCR 5 \V RE ASEEMSLV/EXT?AC7\OV\, VEFE? 6 PVCNi FACF OF CCN\FC7’W CA\ HF )CH , MK vs m AP: m L, [mm 0 FOR V, F?ODUCT COEES JL REVEPEV NS IND CAN/HM), 3 9 Hum vowmu :0 an umss W WAY P AR AY T t\R[ELE} D‘WFVT‘ON 5 a m RS D‘SCE?T\O‘H MLL,:D mm ON a w N0 L 4 g 2 C ; 5 Mgaggzgggggiggi @(l 5725 me m 2E T0 50wa comma»: ; :::c:::::rw"a:; “mm“ mnnu'urfivwwumm CV 03'9275'0‘7v093 7
a s: ‘anm Tue aT a5: E WAY WIR T R COMPL‘ANT r. s a: _T POST‘TON NVNDER 3 TNONT TNcr W 0 so ’vv =T:4 avu ATLA 4 so D AM:TER F“ . TI _ *A ELLHJLLRL __ _. T2 TV’ \oTEs , 32's 0N, WAY coNchvou, RL LN To LLCO :ILc \‘LAV‘UN 20 u ‘25 , To: ML A PUOVLU CON\ECT3RS REFER TO LCO s>Ec ETCNT SN 20 'OT'T25uL Eon Avr,T:»TToN \CT,o FE? To 23T 2T 2T 2 Ns.ENTTCN MA'ER NE , VYLCN 45‘ GLASS :TEEE), L,9L vrc, CCLOJR ?EFEP ’0 SHEET 3 CONTACT MA'ER AL COF“[R AL,OY‘ TTN PLATED A OUT, NE or CONNECT _ D W‘R, AtSLMELY/LX TT \QV‘ eET,w e FPO\' EAcE or CO\NECTDF CNN n: T\ cE PC] T NAET Nr TN TAPF AND YFF nquTT'v 5, FOR UL 3R3)UC' CODES UL REEF NC: CMADA) Egg“ Mg DEIA 5 a GENERAT T3 ENANr: Tc 9c UN Es_ TE WAY P AR AY T 2 an L\REELED 7 nTNErTToN " 1 g; was 23m an E a 9 l O E 1 T¥PADS ,TNNED o T 1 SOLDZ? RES sT ”[RN‘SS‘EL[ m 1 4; T ',TN< detn="" ls="" nt="" cus'omers="" utscenttom="" 4e="" -\‘="" ‘="" ‘="" \»472="" pads="" t="" sch="" an="" .nre="" led="" )="" pectton="" :="" \="" wow="" ,dcl="" 2="" e,="" v="" 5="" on="" \note="" 6:="" f‘“"="" favf="" ’="" note="" a="" 3="" c="" 5="" mgaggzgggggiggi="" @(l="" 5725="" me="" m="" 2e="" to="" 50wa="" ccmectop="" e$ee::£::32::;me="" jill’svajigtkm-‘i="" mu="" r‘lfitctl‘fi'l‘s‘wxmyv)="" “"="" ""'“""‘="" ~="" :::c:::::rw"a:;="" mums="" ermmmm.="" cv="" 03'9275'0‘7v093="" 7="" a="" '="" a="">
a s: WAY WIR 1 T a an WP r—A J mow T’TCK Aw rAcr ’LACL AWLA ‘anm TUE a1 a5: 5 7 :1 + . TI *A W — ‘T 0 TV!" NC) [5 ' T 9275 ONE WA“ COVNECTQ?, REFER TO E,C 20T'3T' 25 FOR UL APP?OVE) LOVNL‘LTCTH HLT,<’ tc‘="" l.lo="" 5t’,lt="" tcah="" \="" 2m="" 3="" m="" ppl="" ca’wox="" notes="" mm="" vs="" 201707121="" 7="" mslhf‘ttcv="" vatvtta="" n"to\="" a6,="" c="" ass="" f="" ch7="" tw’t'n="" to="" sh’ft="" t="" 3="" comer="" mum="" ,="" mm="" mm,="" a="" 4="" 0|.“="" t\f="" 0:="" {cn="" 5="" wtve="" assemblv="" .="" refe?="" t="" s="" ffont="" face="" of="" f="" tor="" can="" be="" tn="" .="" 7="" packt\g="" v="" 7a="" v="" ‘="" q.antttv="" 3="" to?="" u="" product="" ..="" rtfvrfmaf="" v="" eec:="" [g="" dei!="" s="" 5="" geveral="" tolerth="" 20="" lnl:$$="" tole="" way="" f="" ar="" av="" t="" 2="" s:aces="" a="" 2="" 5n="" 1\reele)="" ,="" t3="" cst="" dtrfftton="" i="" 4‘="" x="" 1="" ¢="" 1="" r1¥3="" was="" 22m="" 60="" e="" 5’="" 1="" x="" k="" n="" ~="" 1="" t¥pads="" ,tmed="" a="" t="" 1="" some="" ms="" 5‘="" “mum="" a,="" 1="" 4‘="" ijn‘="" beta="" ls="" at="" cus'omers="" dtscefttzjvi="" '="" ‘="" ‘="" 3="" ’m75="" sch="" e0="" c;="" xwom="" wu="" 7="" (note="" 5:="" 5="" :="" ,,m‘:vsf,cmc="" 2v:="" .="" ,="" 1="" ,="" “w‘s;="" ,="" dmemgwgficgimfi="" @(l="" \v="" 5="" 25="" me="" u="" 2e="" to="" .md="" comma»?="" :::c:::::rw"a:;="" “mm“="" .mwmwwm.="" cv="" 03'9275'0‘7v093="" 7="" a="" |="">
WAY WIR T R COMPL \ANT I r_ s as T Posw CN kuwfi 3 ROM AC, , 5mm m H 3% o w mm AND VLA:L AHLA —T ‘0 an 'YF r A M J h 2 «— A H ' _ _ x m w: ILL'LHJLLBL _ st \ $275 ONE Wm CON * T‘ R, RUB" TC ZLCO s>Ec HCM ON znwrawrwzs r02 LIL Apzwovw (orwrmws nrr'n TO \r svrmcmmu 7m m mm FOR mum/rm NOTES n rm To Have 7‘27 2 wsu,u 0N NA m \HLON as, cuss "LAID, ULBA v c‘ comm WUZR TC 3 [r w 3 CONTACT MATEFML , :oPDER ALLOY‘ o 20w rr 2 *w PLFED 4 om m m comma»? 5 W2: AssEMELY , TRACWOV, REFER *0 SHEE' a a new mm or rowc'on (M H w \ wr vm roar or P 7 PACK NG w 'A , A\D IL, ouAMrv moo PE? R , a FOR ,.\ pwcmm mirs m wrrwwrr FQDT‘X 1,.3 AVD (AAADA) 3 9 L;NLHL VCJHAVCL :0 an mums m,wa W W UREELE) x smcrs a: ; so nmrrnow , ‘7 5M 1"? k ‘ ‘ q 1 71¥4 PADS \ 20x M t a ‘ 1 2 1 .NREEL’D )‘RECT ON 0 F 1 f1 ‘\ was \ mm) c) ‘ ‘ sown: ms sv Puwwuu E ‘ 4; u m mm m. :5 vac ' l k‘ LUS aMst uwmmxcm 1 ‘ ¥A 2m) \ 50x m I 7 4 f3 new LGE 0 on mm 5 m ’ Mm 4 g : Mafiizggg’ ©|:] /;\V 5725 me m 2E T0 50pr comm»: ; :::c:::::w “mm mnnu'urfivwwumm CV 03'9275'0‘7v093 7 A |
a s: ‘anm Lae aL a5: 5 WAY WIR L cv AN) LLLAC, ALuA L E f g L— :1 TI - LUTVP A “1“,!“ NCTES , 9>7e ONE \VLW comrcmn, IEEE ’0 :LCD SFN FLCILTLON 7UL'DL'L75 , row LLL AFiRovrn commLon *UU‘ o :LCO :PLCLHLAL UN EDL'OL'LZOJL FOR N’PLLC/LTLON LOLES REiEL? To ECL'OL'LET a WsL,AL on MAVLLHAL MLoN 45, mus LLL,Lp, L A v o. CULOJP LLLLLL W 2 LL L 3 CONTACT WA'ERHLL , COPPER MAL, a 20er TMC’L, TLN :LA'ED A <>LLL NL oL comm ()R 5 w RE As G,V/EXTMCTLOA, REF R T0 erE’ a 6 NOV EAcE or COMECTOF can a M L \[ vLLH EDGE or :CE 7 PACK NG LN TAPE [WE ?EEL, oUAVLLv ova PE? , L a LoLL EL wowu LOJLS UL IULLLNLL Lama; us AND CANADA! 9 , EML TOLERANCE 10 20 JNLESS TOJRANCED W WILL 5 SPACES a 2 33 L\REELE1 , H H H H , nLRErLLoN " l gs Pns L zoxL 5C 3 L 9 1 Q 1 ¥PAD: LLwE) o L SOLDIR ”([3 3T LEWLSSL m L LLLM BETA ,5 AT L'D )LRECT CN 4L ;U§LOML<‘3 jlsllr="" (1m="" ‘va="" m05="" 33“="" so="" ‘="" front="" inc:="" l300="" \‘bjgflggl="" i="" o="" 0="" 0000000="" vote="" a="" eh="" 1="" oooocccoonooocccc="" 5h="" 6="" c="" :="" ,mgqspzmc="" 2v:="" .="" ,="" l="" ,="" 2”““‘"‘5’0="" ,="" ngfiggggigggzmfi="" @(l="" \v="" 5="" 25="" we="" h="" e="" lo="" .="" ffd="" cmmow="" mei‘alqnlzazm:m;me="" 3"="" km”="" (a="" law="" am="" a"="" rm="" mm="" llm="" tmeezwmflg="" momsmns="" mu="" rancloserml’)="" cv="" cmmmrms="" 7="" u="" wllluuass="" mmw="" mm="" l7="" «we.="" a="" '="" a="">
WAY wLR T R ROHS I COMPLLANT r_ ?o co _ r_ 9 00 _ POSLTLON VU‘ABEFS 1 2 3 4 5 6 7 6 2 I ‘ ‘ A 7' _ n “”3 TTTTTTTQLL A—M Z 3 fin Lw A PLCK AND RACE AREA 2 Lu W — NOT'S L 9275 O\[ v CCMECTOR. FE? T0 [L50 SPECLFLCA'LON 23 7ch 25 , row V, A-PROVE) mmrr’ah RTFFR m nro PH‘LF M’Lon >3 '0L'L?SH| >1» A LLLAHON w :5 mm? o varoLr 3L 2 LNSJLA LOV MATERLAL 'NY,ON 46, GLASS run, LL94 vVo, COLOUR NULL? TO SH ’L 3 can”: MALLHAL comm LLUV, c 20m HCK, N LLALLJ A 3“,sz o' CONNECTOR 5 we: ASSEMBLY/EXTRACTLDN, RUER TO SHEET 5 6 wow me: a? cowgcma cw BE v LLNE LLL’LL EDGE or PCB BACK Nfi DEIA 5 L ’ACMNL W LAL>L AND RLLL, UUANL W LOCD LL,LL L‘LLL a rm? UL vacuum CODES UL Firmmc: E907231USAND CL'LNAIM 9 QLAJEA. VOLUANC. c 20 LVLLSS OLLMMLD 3 N? [D 7Lnr€LLou a an: L ?(7x a: PADS L me SOLDER :[5 ST >[RMLSSLLE UN+LLL:D )LRLCL (N L LM an/L Ls M CJSYOML-lb )Lsnnl Lou -‘ Wow :LLCE a n 0550000 ii DD Doouoacccoooooouc | {SETTLE a PADS L 50x 52 :3 new EDGE 20 3G LVO': 51 m w , /. m 55a LrL org 8'26 A‘L‘LG W 3E To E’WFD CCMECTOP """" ©C] bk 1m .7ng «I? (a m x m. M m" Mm an Dumas mu rancLosermL') CV cyrggnrwrgggs 7 u uLLLLuuass .mer mm L7 «we. A ' a
‘anm Iae II a5: 5 . ILLRLAiSLMBJJ. FOR FURTHER DETAILS REFER To APPLICATION NOTES 20I-0I-I27 NIP ,ENGTV ”M COMPLIANT :3 H M IN: LA Icv DO NOT c us—I CENTRE or WIRE s IIAMLI; WHLS II-I SILJ 06L IILI :JOR, Ns, Iov CVECK III, S'RAVDS CF I‘HFZ APE CQRIEC’J ALIGNE) Ar'EN TI—E WSL,AT CN Is ”HOME? V /| __7‘ I P.5H III ' \To HOJ IN WON' or CONNECTOR Do NOT “ND CCVDICTO? &I r A§ CONT Nu: To PUSH WIRE U\TIL 3'0?” 5 RUCHED fT’IN mun) Tom / cs 92m 700 a can &I ' r Afii =IISI SJDE TNoT SHAW) IN'O SLOT ABOVE WIFE WHFV II RF Is rNET. =III T0 EXTRACT ©I:] I; I . H 5725 A‘I‘IG II wE"“T'I‘)'“é'0IITD CCMECTOP ”W I NIAIIIIMURES IIIINnII ATTITENVINIIiICI CV C3792 5'0"“ch 7 A ' B