A01 Pushbutton Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
DDDDD Eus. 0 @ @
APEM www.apem.com 1
A01 series
Pushbutton switches & indicators
Distinctivefeatures andspecifications
ELECTRICAL SPECIFICATIONS
MECHANICAL SPECIFICATIONS
GENERAL SPECIFICATIONS
MATERIALS
AGENCY APPROVALS
The company reserves the right to change specifications without notice.
• Current/Voltage Rating : 10mA 5VAC min, 6A 250VAC, 6Amp 12VDC
• Initial Contact Resistance : 10mΩ max at 1A 4VDC
• Insulation Resistance : 50MΩ min
• Dielectric Strength : 750V between open contacts, 5KV live to accessible
• Electrical Life : 50,000 cycles min
• Contact Gap : >1mm (0.039)
• Insulation : Class 2
• Lamp Life : LED, 60,000 hours to 75% relative luminosity filament, approx. 5000 hours
neon, approx. 10,000 hours
• Mechanical Life : (operator) Momentary, 1 million cycles, maintained 100,000 cycles
• Lamp : Midget grove T1 ¾ filament, neon or LED
• Terminals : Solder/quick connect 2.8mm (0.110)
• Operating Temperature : -20°C to +55°C
• Solder Heat Resistance : 350°C for 5 seconds
• Sealing : Panel sealed to IP65, rear of panel IP40
(.059)
(.413)
(.285)
(.078 DIA)
Ø2.00
10.50
1.50
Ø16.00 0.00/+0.30
.000/+.011
(.629 DIA )
7.25
(.629 DIA )
Ø16.00 0.00/+0.30
.000/+.011
PANEL CUT OUT
Round & Square bezel
operators only
Rectangular bezel
operators only
Max panel thickness 8mm (0.314)
• Screens : PC
• Reflector Assembly : PC
• Operator : PBT
• Nut : ABS
• Camtrack Momentary : PPE
• Camtrack Maintained : PPSU
• Switch Block 1 & 2 Pole : PBT
• Switch Block 3 & 4 Pole : PEI
• Contacts : Gold plated silver
A01_AX1607USR1
Dimensions : first dimensions are in mm while inches are shown in brackets.
Refer to the following pages for further information.
Panel Sealed to IP65
Single pole to four pole changeover
Custom engraving or film legends options
Push on tab terminals
6A 250VAC
Mounting accessories : standard hardware 1 nut and 1 sealing washer.
CIRCUIT
my UU llFI («no u my J J UM E. : 1v i: . in 4 .5 z 85 2;. a: in S a an: s L fig 3 E
A01 series
Pushbutton switches & indicators
Panel cut-out Ø16 (0.755)
APEM www.apem.com 2
Pushbutton
Indicator
Screen Lump Operator Swllch block Baal CoIour Van No lama Voliuyc rm No Pol. le Dmrimmn Von No No of pole: Von No I:| black AOI6IA Hume-II AJV AmAIA I orZ I:| IIlvm,momemaW Ammv SI'WI: pole AmsIa III M AOMIB FIIDmem uv Amm IorZ I:| IIIvmmmmm Ammx DoubIe DoIe Amsza I:| umbev Aomc fiIDmem 29v AmAIc I or? I:| Non-IIILmI, momemurv Amozv We: DoIe Amssl |:| yeIIuw Amuu fiIumem 33v AmAm IorZ I:| Non-IIIum, mulmumed Amazx Fourpule Amsal |:| amen Amu E fiIumem uv AmAI E 3 ar4 I:| IIIImI, mumemury Amaav I:| hm AOMI F fiIumem 30v AmAI E 3 m4 I:| IIIImI, mmmumed Amasx |:| (Ieuv Amms Neon Imv Amuc 3 m4 I:| Non-IIIum, momumury AnInAv I:| We Am An Neon 22w Am Am 3 Or A I:| Non-I um, mammmed Am nAx D bImk AouzA LED 3v mi AmmI I071 D IIIum, momenmw Anlniv D red AOMZB LED 3v gveen Amuu IDrZ D IIIum, muIMuIned Amnsx D nmbzv Am m: LED 3v umber Am Am I w 2 D Non-IIIum, mower-Vary ADI m D mm Am an LED I2v mi Am um I Dr 2 D NomlIum, “mm ADI M D green Am AzE LED I2v green Am AIMZ 3 av A D IIIum, mumemury ADI m D Hue Amm= LED IT/ambev ADHIMJ 3 m D IIIum, mumlumed Amnn D New Am m: LED m que Am 42m 3 m 4 D NoMlIum, momemury ADI nlv D m. Am An LED m m. Am AIMS 3 av A D NomlIm, mamm ADI an 0 bImk AmuA LED AflHINI IDvZ 0 IIIum, ”mm Amnw z) "a Amua LED AmnNz Icv2 z) IIIum, muInluIn-d Ammx o “I,” Amuc LED AOHINJ IM 0 NamIIm, mam-Mary mm o "In” AmuD LED 2wqu. AmnNA IN 0 NamIIm, “mm Amon 0 gush Amus LED mm. AmnNs 3 m o IIIum, mom-Mary Amnv 0 law. AoluF LED m «a AmmI 3 m o IIIum, maIMaIn-d Amnx I} :Ionr Am we LED m 91.er Am Am 3 m 4 z} Nomum, mom-Mary Am I2V I} m. Am 531 LED m amber Am Am 3 or 4 :3, Nomum, mmm Am I2x BeuI I:I mummy D xquare I; mm. ’IIILmI’ , IIIumIrIuIed, ’Namllum’ , m. IIIummuIed Screen Lump Opemior [-ch cm“, m N. Lump Vollngl m N. [-ch Dnaipimn r." N. I:I IaIuck AOIMA FuIam-ni 53v AOIAIA I:| IndIoale Amn III «a Amun Ham-III uv AOIAII D IndIoalev Amn I:| amber Amuc FIIamsnI 23v AOIAIC 0 Demo, Am73 I:| yaIIow AmuD Emmm 36V AOIAID I:| we." AmuE Fquma-II 43v AOIAIE III qu0 Ammr FIIumanI 60V AOIAIF I:| :Ienr AolblG Nyon I IW AoIASG I:| m. Amm Nm mv AoIA3H D bIDck Am 62A LED W .33 Am AzLI D "a Am 523 LED 6v mean Am 4sz D umbur Amaze LED 6Vamb5r Aman B v-Iluw AmszD LED Irma AOIAIMI D mun Am 62E LED I W mean Am 42m D qun Am 62F LED I W amLm Am Am: B cIeur Am no LED I W hm Am 42m D m: Am m LED I 2v m: Am Ami 3 Mock AmnA LED 24V .34 AOIAINI 3 ma Am an LED 24v Ween Am AzNz a amber Amuc LED 24v amber AoIAzNa C veIlow Am an LED 24v hm: Am 41m 0 green Am 53E LED 24v m; Am 4st 3 hm: AmuE LED 45v ma AmmI a dam Am ms LED 45v green Am Am a m; Am An LED 45v amber Am Am RezoI I:I Ioflunngav D square 3 vound
A01 series
Pushbutton switches & indicators
Overview
APEM www.apem.com 3
Indicator
Pushbutton
+
+ +
+ +
(if required)
Unsealed switches & indicators (IP40) suffix 01 to the end of the part number.
Screen engraving insertable legends, & bi-color LED’s please contact APEM
J [Eli a ‘3 b.“ u «a» ammzm
APEM www.apem.com 4
A01 series
Pushbutton switches & indicators
Accessories
The company reserves the right to change specifications without notice.
Flush mount bezels
PCB Sockets
Dark grey plastic material – supplied with sealing washer
12.00
(.472)
20.60
(.811 )
+0.20
0.00
.000
+.008
(1.051 )
26.70
(1.173)
29.80
+0.20
0.00
.000
+.008
20.40
(.712)
18.10
(.803)
(.630DIA)
Ø16.00
23.80
(.937)
+.008
(.811 )
20.60 0.00
.000
+0.20
(.472)
12.00 (.937)
23.80
20.40
(.712)
18.10
(.803)
(.937)
23.80
(.630DIA)
Ø16.00
+.008
(.874 )
22.20
11.00
(.433)
(.715)
18.15
(.866 DIA)
Ø22.00
0.00
.000
+0.20
(.630DIA)
Ø16.00
(.984 DIA)
Ø25.00
Rectangular : A01FM1 Square : A01FM Round : A01FM2
Dimensions : first dimensions are in mm while inches are shown in brackets.
Refer to the following pages for further information.
Anodised aluminium/matt black
+.008
(.874 )
22.20
11.00
(.433)
(.715)
18.15
(.866 DIA)
Ø22.00
0.00
.000
+0.20
(.630DIA)
Ø16.00
(.984 DIA)
Ø25.00
+.008
(.874 )
22.20
11.00
(.433)
(.715)
18.15
(.866 DIA)
Ø22.00
0.00
.000
+0.20
(.630DIA)
Ø16.00
(.984 DIA)
Ø25.00
Round matt black : A01FMMG Round natural anodised : A01FMM
7.65
(.301)
(.167)
0.80
(.031)
236
0
Number of Poles Part No.
Single pole, non illuminated : A01PC1
Double pole, non illuminated : A01PC2
Single pole, illuminated : A01PC3
Double pole, illuminated : A01PC4
Indicator : A01PC5
7.65
(.301)
6,00 0,236
6,00 0,236
7,65 0,301
7,65 0,301
18,40 0,724
18,25 0,719
10,50 0,413
10,25 0,404
1,10 0,043
4,25 0,167
4,25 0,167
5,00 0,197
W0
A01 series
Pushbutton switches & indicators
Accessories
APEM www.apem.com 5
Flap guards
Aluminium bezel protection guards
Anti rotation ring Blanking plugs
(.537)
13.65
24.00
(.945)
12.00
(.472) 13.50
(.531)
24.00
(.945)
(.531)
(.537)
13.65
(.945)
24.00
(.354)
9.00 13.50
(.708)
18.00
To fit rectangular bezel : A01FG1 To fit round & Square bezel: A01FG2
(.630DIA)
Ø16.00
(.944)
24.00
(.399)
10.15
Ø2.00
(.078DIA)
(.708)
18.00
(.472)
12.00
18.00
(.717)
18.20
(.630DIA)
Ø16.00
(.708) 12.00
(.472)
Ø 16.05
Ø 19.60
10.00
9.00
Rectangular : A01MG1 Square : A01MG Round natural anodised: A01MG2
Matt black : A01MG2G
Ø16.00
(.629DIA)
18.00
(.708)
2.00
(.078)
18.00
(.708)
14.75
(.580)
A01LW
18.0
(.709)
24.0
(.946) Ø18.0
(.709 DIA)
18.0
(.709)
18.0
(.709)
Rectangular : A0131 Square : A0132 Round : A0133
@151? E %%
A01 series
Pushbutton switches & indicators
Installation & tools
APEM www.apem.com 6
Installation guide
Tools
SWITCH BLOCK
FIXING
NUT
PANEL
BULB
REFLECTOR
LOCATING
SLOT
LEGEND
SCREEN
ROTARY
LEVER SWITCHES
KEYLOCK
SWITCHES
PUSHBUTTONS
& INDICATORS
LATCH
OPERATOR
(.314 max)
8.00 max
SEAL
POLARISING
DOT
PANEL MOUNTING ASSEMBLY
• Drill/punch hole shaped as shown on
page one.
• Assemble front operator through hole,
fit fxing nut and tighten to a maximum
torque of 0.8Nm using tool No. 30-0001.
• Wire chosen switch block as required
and slide onto operator until
latch engages.
• Fit bulb if required using tool
No. 30-0002.
• Snap screen onto reflector assembly
with legend in between if required
and snap onto front operator,
take care to line up the locating slot
with the polarising dot and not to
damage the internal seal
• To place/remove the bulb use the bulb
extractor 30-0002.
SWITCH BLOCK ASSEMBLY
To assemble switch block to the operator, firstly, take care to line up the switch block with the back of the operator.
Once in position slide on to the back of the operator. N.B. Ensure latch is fully engaged correctly onto the switch block.
To remove switch block, depress the latch and slide the switch block off the operator.
Nut fixing key Bulb remover
30-0001 30-0002

Products related to this Datasheet

CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 117
Unit Price: 17.4
CONFIG SW LAMP INCAND CLR 28V
Available Quantity: 101
Unit Price: 3.12
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 92
Unit Price: 17.4
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 73
Unit Price: 13.79
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 26
Unit Price: 13.09
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 22
Unit Price: 15.51
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 18
Unit Price: 15.54
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 13
Unit Price: 17.4
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 10
Unit Price: 15.51
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 0
Unit Price: 15.0112
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 0
Unit Price: 13.2296
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 0
Unit Price: 17.5764
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 0
Unit Price: 14.58
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 0
Unit Price: 17.0096
CONFIG SW BODY PUSHBUT NON-ILLUM
Available Quantity: 0
Unit Price: 14.9844
CONFIG SW BODY PUSHBUTTON ILLUM
Available Quantity: 0
Unit Price: 17.0096
CONFIG SW LAMP INCAND CLR 14V
Available Quantity: 0
Unit Price: 2.8085
CONFIG SWITCH LAMP LED RED 12V
Available Quantity: 0
Unit Price: 0
CONFIG SWITCH LAMP LED GREEN 12V
Available Quantity: 0
Unit Price: 0
CONFIG SWITCH LAMP LED AMBER 12V
Available Quantity: 0
Unit Price: 0
CONFIG SWITCH LAMP LED BLUE 12V
Available Quantity: 0
Unit Price: 48.2614
CONFIG SWITCH LAMP LED WHITE 12V
Available Quantity: 0
Unit Price: 21.81
CONFIG SWITCH LAMP LED RED 24V
Available Quantity: 0
Unit Price: 23.4136
CONFIG SWITCH LAMP LED GREEN 24V
Available Quantity: 0
Unit Price: 0
CONFIG SWITCH LAMP LED AMBER 24V
Available Quantity: 0
Unit Price: 0
CONFIG SWITCH LAMP LED BLUE 24V
Available Quantity: 0
Unit Price: 48.2614
CONFIG SWITCH LAMP LED WHITE 24V
Available Quantity: 0
Unit Price: 48.2614
CONFIG SWITCH LAMP NEON CLR 110V
Available Quantity: 0
Unit Price: 10.1061
CONFIG SWITCH LAMP NEON CLR 220V
Available Quantity: 0
Unit Price: 10.1061
CONFIG SWITCH LAMP LED GREEN 12V
Available Quantity: 0
Unit Price: 23.4136