1728770002 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
PART NUMBER LIST
ISOMETRIC VIEW
CIRCUIT 1X2
B
D
E
1.00
A
12.38
40.72
19.15
F
G
4.00
LOGO MARKING CAVITY NUMBERS
C
CIRCUIT IDENTIFICATION NUMBERS
PART NUMBER CIRCUIT SIZE DIM A DIM B
DIM C
DIM D
DIM E
DIM F
DIM G
172877-0002 1X2 15.92 17.05
13.85 11.75 12.75
9.45
7.75
172877-0040 2X2 19.92 16.65
13.45 10.75 12.75 13.45 10.75
NOTES:
1. HOUSING MATERIAL PP UL94 V-0, COLOR:NATURAL
2. SEALING MATERIAL: TPE, COLOR:BLACK
3. MATES WITH RECEPTACLE HOUSING SERIES 172878
4. HOUSING DESIGNED TO BE USED WITH TERMINAL
SERIES 173041
5. COSMETIC SPECIFICATION PS-45499-002 CLASS 'C'
6. PRODUCT SPECIFICATION: 1728770001-PS
7. PACKAGING SPECIFICATION: PK-172877-0001
8. CAVITY NUMBERS IDENTIFIED ON HOUSING (ON SEAL SURFACE)
9. VOID PLUG TO BE USED WITH PLUG HOUSING SERIES 173061
PART NUMBER LIST
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172877
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.36
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
mm 3:1
DRWN BY DATE
SS06 2015/02/23
CHK'D BY DATE
SS06 2015/12/08
APPR BY DATE
RHODGE 2015/04/06
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172877-0001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A2
PLUG HOUSING
WITH INTEGRATED SEAL VALUSEAL
PRODUCT CUSTOMER DRAWING
REVISED-RSD TO SD
2017/11/03
2017/11/03
2017/11/04
167615
MBELLE
MBELLE
ISHWARG
EC NO:
DRWN:
CHK'D:
APPR:
G4
REV
FORMAT: master-tb-prod-A2
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 04.11.2017 08:58:29
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
A A
B B
C C
D D
E E
F F
G G
H H
ISOMETRIC VIEW
CIRCUIT 2X2

Products related to this Datasheet

CONN PLUG HSG 2POS 4.00MM
Available Quantity: 0
Unit Price: 0