69193 Drawing Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
FC' Copyright m PPunucT NuMEER {EgggixvaTLF LEAD FREE EIPTIEIN SEE NEITE 1,11 TUBE PACKAGING DPTIDN SEE NEITE 1 HIGH TEMPERATURE PLASTIC SEE NEITE 1 . NE D; EDDY WIDTH FUSITIEINS ““1 K SEE NDTE 1 PIN PLATING SEE SHEET 2 USE EASE PART NEI 127 MAX TVP TOP V‘EW TAIL LENGTH 1:010 mM 6125 MATING*LuEnréGTH mm F632“ JOB REF .005 [0.20] 35., 77: REF m, ‘1 U nastoul S\DE V‘EW END V‘EW D * n‘samnaTvP .013 D033 MAX TYP ES‘tS‘TVP 4 SIDES surface 54 tulerunce std ww‘pc‘mmectmn ISEI 1302 \/ 3n we ISEI 1m INCH/W mLzfimcEs was: umzmsz mum Mus/93 ax in 3 Scale "V dr “" "Ila/9:! ANGULAR LINEAR nxx gals LOUD DETAIL P 2: 2:; $2131: WW V ‘1? W was Nil—nus TVP BEITH ENDS “I w my” Mos/93 Product anlly EERGSUK Spec rd 2: "x 533:: BERGSTD® 11 HEADER : 69193 R"- n m m w WWW Jun DR R/A SELF-RU g AH AH J1 emea CUSTEIMER \ mu . {If t
PDM: Rev:AH Released .STATUS: Printed: Apr 20, 2011
CapyT‘Ight FCI. PIN FLATING CODES: XXXXXiIW JON/0 7SU MIN (SEE NOTE ‘1) OVER 50ufl/IVZ7H MIN Ni xxxxxrzw I5u' use“ MIN (SEE NOTE I2) OVER 5w L27“ MIN NI xxxxx—m inf/LIN MIN (SEE NOTE I2) 0sz sum/L27“ MIN N‘I XXXXX’M wow/2.54.1 MIN Sn OVER SDu”/I.27u MIN NI (SEE NOTE I5) xxxxxaer XXXXXiSW I5u‘/0.35u MIN (SEE NOTE I1) OVER 50M" I27u MIN Ni XXXXXrGW sum/0.7m MIN (SEE NOTE 12) OVER 50M" 1.27u MIN NI xxxxxrwv sum/0.76“ MIN (SEE NOTE I2) OvER sow/1.2m MIN N. XXXXXEEW Ifiu' 0.35“ MIN (SEE NOTE I2) OVER scu” I.27u MIN Ni XXXXX—QW I5u”/o.35u MIN (SEE NOTE I2) OVER 50.x I.27u MIN I XXXXXEOW sow/0.75M MIN (SEE NOTE 12) OVER sm' I.27U MIN NI NOTES @PART NUMBER OPTIONS: PIN PLATING CODES (SEE ABOVE) HIGH TEMP. MATERIAL: FOR HIGHrTEMPERATURE APPLICATIONS. SPECIFY AN AT THE END OF THE PART NUMBER. AND PCT WILL BE SUPPLIED, NUMBER OF POSITION: ANY NUMBER OF POSITIONS FROM 2 (ZXI) THRU 72 (2X35). PACKAGING: PACKAGED IN POLY BAGS. EIGHT DICIT PART NUMBERS FOLLOWED BY A "T" ARE PACKAGED IN TUBES. SEE SPECIFIC PART NUMBERS FOR AVAILABILITY. LEAD FREE: ADD "HLF" SUFFIX AT THE END OF PART NUMBER FOR LEAD FREE OPTION. NOT AVAILABLE FOR 75W.75WHV’SW 6c *GYYH. BODY MATERIAL: MANUFACTURER'S OPTION OF NYLON OR PCT. GLASS FIBER @PIN MATERIAL: PHOSrBRONZE. .MEASURED WITH PART IN RESTRAINED CONDITION. 5. TWO SIDES OF PIN TIPS NOT PLATED, TYPICAL BOTH ENDS. .ZLBS/O.9KC MIN PIN RETENTION IN EITHER DIRECTION. @i.OIO/O.25 TOL. APPLIES TO ALL “C” TAILS EXCEPT INDICATED PARTS ON TABLE WHERE +.OIO/O.25.-.000/0,00 APPLIES. SECTION RiR DIMENSIONS APPLY SPECIFIED ENDS OF RETENTION PIN POSITIONS ONLY. SEE PRODUCT PART NUMBER FOR SINGLE OR DUAL SIDE RETENTION LOCATED AT MANUFACTURES OPTION. SECTION 575 DIMENSIONS APPLY TO DUAL RETENTION PIN POSITIONS ONLY, SEE PRODUCT PART NUMBER FOR SINGLE OR DUAL SIDE RETENTION. LOCATED AT MANUFACTURES OPTION. IO. 5LB/2.3KG MAX INSERTION FORCE AND .25LB/.IKC MIN RUENTION FORCE PER RETENTIVE PIN USING .062/I.57 THICK CIRCUIT BOARDS AND RECOMMENDED HOLE PATTERN. ® THESE PRODUCTS MEETS EUROPEAN UNION DIRECTIVES AND OTHER COUNTRY REGULATION AS DESCRIBED IN CS—Zz—Ooa. @ PLATING OPTIONS: PERFORMANCE PLATING WILL BE EITHER GOLD OR GXT ON POST OR TAIL, OPTIONALLY (7E~295u”/Z~7.5U> TIN ON TAIL. @"THIS PRODUCT HAS I002 TIN PLATING IN THE INTERFACE AND HAS NOT BEEN TESTED FOR WHISKER GROWTH IN ALL INTERCONNECT ENVIRONMENTS." + + .1007DUS [2547‘08] 00401: 003 {1.02}: US] REINFORCED. FLAME RETAROENT PER UL794V70. TVS NDNLACCUMULAUVE 7 COLOR: BLACK OR TYP MINERAL FILLED LCP. COLOR BLACK ‘ FLAME RETARDENT PER UL794V70. I PART NUMBERS WITH "H" SUFFIX WILL WITHSTAND EXPOSURE 1001.003 (2.54:.081 TO ZEO'C PEAK TEMPERATURE FOR 20 SECONDS IN WAVE SOLDER. INFRA—RED OR VAPOR PHASE SOLDER PROCESS. RECDMMENDED HEILE PATTERN PART NUMBERS WITHOUT "H" SUFFIX WILL WITHSTAND EXPOSURE TO ZBO'C PEAK TEMPERATURE FOR WAVE SOLDER PROCESS. surface tuIerunEe std mImIm WWW.FCIconnect.COn 13” 1302 SD 495 [SD 11“ @‘E INCH/MM mLzmzs mm: umzms: spmnzn .—. Dr n. VITHIIIE Una/93 Ax 1m sIn Scale Eng mm Una/93 ““5““? LINEAR m ms A4 1.0m) Chr THANM Una/93 IT I x? mXXX mus ECN Nil-0118 AW mm Una/9a Product Fanny EERGSTIK Spec rer cl w BERDSTIRE’ H HEADER 2 69m} Rev- ‘9’ E .100 DR R/A SELF’RET 3‘ AH (“my run CUSTEIMER I 5m: 2 a: o 1 2 3 I 4
PDM: Rev:AH Released .STATUS: Printed: Apr 20, 2011
d '; SECTIDN R-R SECTIDN SiS fin— NDTE a NDTE 9 i o. a u surface tulerunce std prujecwm wwwfdconnect‘con 13” 1302 SD 495 [SD 11“ @‘E INCH/MM mums mm: umzms: spmnzn .—. Dr n vxmm Una/93 ax 15.: m Scale D Eng mm Una/93 ““5““? mum m ms A4 mm) Chr HANNA Una/93 lT ‘ x? mxxx mus ECN Nil-0118 AW mm Una/9a Product anlly EERGSUK Spec rer cl w BERUSTMR’ H HEADER E 69193 Rev- ‘9’ E 100 DR R/A SELF’RET 3‘ AH (mung nu CUSTEIMER \ 5m: 3 cf o LDSEiDOI‘) [1.42i0.08] 056:003 [1.421008] m JLJ 7056:003 [1.42:008] \ 3 4
PDM: Rev:AH Released .STATUS: Printed: Apr 20, 2011
FC' Copyright E51. 1 2 3 4 pmua mam MATING LENGTH TAIL LENGTH BEND DIM. PIN TO SIDE BODY WIDTH DIM F DIM F DIM G DIM G DIM H DIM H DIM J 011.1 J 011.1 K DIM K RETENTION LF ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC ENGLISH METRIC LOCATION PACKAGING NOTES OPTION 691937XYY 0.230 5.54 0.120 3.05 0.050 1.52 0.045 1.14 0.190 4.53 G TAIL POLY BAGS 7 NOTE 1,11 75253—>
PDM: Rev:AH Released .STATUS: Printed: Apr 20, 2011

Products related to this Datasheet

CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 12POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 30POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 40POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 18POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 4POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 22POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 12POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 6POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 72POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 40POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 20POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 50POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 72POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 72POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 72POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 14POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 8POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 16POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 24POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 40POS 2.54MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 18POS 2.54MM
Available Quantity: 0
Unit Price: 0