Hammers, Chisels and Punches Datasheet by Klein Tools, Inc.

View All Related Products | Download PDF Datasheet
For Professionals... Since 185W
Hammers,
Chisels &
Punches
Klein hammers, chisels and
punches are designed and created
to strike through jobsite challenges.
Engineered with the professional in
mind, each tool is job-matched to
fit the task at hand.
l I 80845
832-32
807-18
Cat. No. Head Weight Overall Length Weight
807-18 18.0 oz. (510 g) 15" (381.0 mm) 1.9 lbs. (0.86 kg)
Straight-Claw Hammers-Heavy-Duty
Durable plastic-alloy jacketing helps to protect neck from fraying and
splintering if incorrectly struck or overstruck
High-strength fiberglass shaft absorbs shock and keeps head tight
Comfortable, perforated neoprene grip bonded to handle
Straight-claw design for easy nail pulling in tight quarters
808-16
Cat. No. Head Weight Overall Length Weight
808-16 16.0 oz. (454 g) 13" (330.2 mm) 1.9 lbs. (0.86 kg)
808-20 20.0 oz. (567 g) 14" (355.6 mm) 2.0 lbs. (0.91 kg)
Cat. No. Head Weight Overall Length Weight
818-16 16.0 oz. (454 g) 13" (330.2 mm) 1.9 lbs. (0.86 kg)
818-20 20.0 oz. (567 g) 14" (355.6 mm) 2.0 lbs. (0.91 kg)
Cat. No. Head Weight Overall Length Weight
832-32 32.0 oz. (907 g) 15" (381.0 mm) 2.5 lbs. (1.13 kg)
Electrician's Straight-Claw Hammer
Durable plastic-alloy jacketing helps to protect neck from fraying and
splintering if incorrectly struck or overstruck
High-strength fiberglass shaft absorbs shock and keeps head tight
Comfortable, perforated neoprene grip bonded to handle
Extra-long neck and narrow striking face are ideal for reaching into outlet
boxes and other tight areas
Balanced and designed specifically for use in electrical work
Curved-Claw Hammers-Heavy-Duty
Durable plastic-alloy jacketing helps to protect neck from fraying and
splintering if incorrectly struck or overstruck
High-strength fiberglass shaft absorbs shock and keeps head tight
Comfortable, perforated neoprene grip bonded to handle
Curved claw gives maximum nail-pulling leverage
818-16
Lineman's Straight-Claw Hammer
Heavy-duty, double-duty hammer drives lags and pulls large nails
Special high-carbon steel head with solid, octagon-shaped driving
end and thick, strong claw
Straight-grain hickory handle, lacquered to withstand weather
Hammers
See page 310 for additional information on warnings.
www.kleintools.com
293
Hammers, Chisels & Punches
For Sledge, Brass, Copper + Normalized Hammers, see Mining Tools section
F— 819703 $®
Ball-Peen Hammers
Forged high-carbon steel head is hardened for additional durability
Crowned face with uniform bevel
Smoothly rounded peen
Straight-grain hickory handle is stained and lacquered to withstand weather
803-12
Cat. No. Head Weight Overall Length Weight
803-8 8.0 oz. (227 g) 11-1/2" (292.1 mm) 12.0 oz. (340 g)
803-12 12.0 oz. (340 g) 12-1/2" (317.5 mm) 1.1 lbs. (0.50 kg)
803-16 16.0 oz. (454 g) 13-1/2" (342.9 mm) 1.4 lbs. (0.64 kg)
803-24 24.0 oz. (680 g) 15" (381.0 mm) 1.9 lbs. (0.86 kg)
803-32 32.0 oz. (907 g) 15" (381.0 mm) 2.5 lbs. (1.13 kg)
823-48
Cat. No. Head Weight Overall Length Weight
823-48 48 oz. (1361 g) 10" (254.0 mm) 3.3 lbs. (1.50 kg)
Hand-Drilling Hammer
Extra-heavy, forged steel head, hardened and tempered
Short handle for working in close quarters
Select hickory handle, triple-wedged and lacquered to withstand weather
Special handle treatment removes handle moisture and replaces it with oil to
help eliminate the effects of extreme temperatures
Lineman's Double-Face Hammer
Designed for pole-line work
Rugged and well-balanced, with the weight to drive lag bolts
Faces with 1-3/4" (44 mm) round-crown driving surface and beveled edges
Cat. No. 809-36MF has one milled face for driving staples used in pole-line
work and common, unhardened nails
Forged, tempered-steel head is only 3-3/4" (95 mm) long for use in tight
areas
809-36
Cat. No. Head Weight Overall Length Weight
809-36 36 oz. (1021 g) 14" (355.6 mm) 2.5 lbs. (1.13 kg)
809-36MF 36 oz. (1021 g) 14" (355.6 mm) 2.5 lbs. (1.13 kg)
Non-Sparking Hammers
Non-sparking, non-marring brass-head hammers
Fiberglass handle includes TPR overmold for extra comfort and shock absorption.
Built-in overstrike protector absorbs shock and vibration when overstrike occurs
Large sweep at base prevents loss of grip
Head is securely epoxied to prevent detachment
Does not contain beryllium
819-03
Cat. No. Head Weight Overall Length Weight
819-03 3.0 lbs. (1.36 kg) 15-3/4" (400.1 mm) 3.1 lbs. (1.41 kg)
819-04 4.0 lbs. (1.81 kg) 16" (406.4 mm) 4.1 lbs. (1.86 kg)
809-36MF
one side
809-36
both sides
Hammers
See page 310 for additional information on warnings.
www.kleintools.com
294
Hammers, Chisels & Punches
For Sledge, Brass, Copper + Normalized Hammers, see Mining Tools section
66177
811-16
Cat. No. Head Weight Overall Length Weight
811-16 16.0 oz. (454 g) 12-1/2" (317.5 mm) 1.4 lbs. (0.64 kg)
811-32 32.0 oz. (907 g) 18" (457.2 mm) 1.8 lbs. (0.82 kg)
Setting Hammer
Durable epoxy resin handle helps to protect neck from fraying and
splintering if incorrectly struck or over struck
High-strength fiberglass shaft absorbs shock and keeps head tight
Cushioned, PVC grip bonded to handle
Special high-carbon steel, octagon shaped head with flat striking
surface and rounded cross peen
Cat. No. Head Weight Overall Length Weight
820-16 16.0 oz. (454 g) 13" (330.2 mm) 1.6 lbs. (0.73 kg)
820-16
Riveting Hammer
High-carbon steel round head is forged and hardened
Flat striking surface with rounded cross peen
Straight-grain American hickory handle is stained and lacquered
821-12
Cat. No. Head Weight Overall Length Weight
821-12 12.0 oz. (340 g) 12-1/4" (311.2 mm) 1.1 lbs. (0.50 kg)
Cold Chisels
Heat-treated, high-carbon steel for
necessary hardness and durability
Cuts, shapes and removes metal
Corrosion-resistant black finish
66142
Cat. No. Blade Width Overall Length Weight
66140 3/8" (9.5 mm) 5" (127.0 mm) 1.6 oz. (45 g)
66142 1/2" (12.7 mm) 6" (152.4 mm) 3.2 oz. (91 g)
66143 5/8" (15.9 mm) 6-1/2" (165.1 mm) 5.6 oz. (159 g)
66144 3/4" (19.1 mm) 7-1/2" (190.5 mm) 9.6 oz. (272 g)
66145 7/8" (22.2 mm) 8" (203.2 mm) 13.6 oz. (386 g)
66146 1" (25.4 mm) 8-1/2" (215.9 mm) 20.8 oz. (590 g)
Cold Chisels-Long-Length
Heat-treated, high-carbon steel for necessary hardness and durability
Cuts, shapes and removes metal
Accurately ground edge and long length work better in hard-to-reach areas
Corrosion-resistant black finish
Cat. No. Blade Width Overall Length Weight
66174 1/2" (12.7 mm) 12" (304.8 mm) 6.4 oz. (181 g)
66177 3/4" (19.1 mm) 12" (304.8 mm) 1.1 lbs. (0.50 kg)
66183 1" (25.4 mm) 12" (304.8 mm) 2.1 lbs. (0.95 kg)
Dead Blow Hammers
Durable, abrasion resistant non-marring hammer face
Increased striking force with zero impact rebound
Design isolates user from striking impact and reduces fatigue
40% more driving power than other dead blow hammers
Protects job surface from damage
Applications: HVAC, metal fabrication, electronics, oil and mining, wood and
metal assembly, automotive, aerospace
When struck, the shot directs the striking power and increases the impact,
creating a dead blow effect. The reduced rebound upon impact transfers full
energy of the blow to the object being struck.
Hammers
Chisels
See page 310 for additional information on warnings.
www.kleintools.com
295
Hammers, Chisels & Punches
For Sledge, Brass, Copper + Normalized Hammers, see Mining Tools section
551nm $®
Electrician's Chisel
One-piece handle and blade forged of strong alloy steel
Corrosion-resistant black finish extends to the polished blade edge
66100
Cat. No. Blade Width Overall Length Weight
66100 2-3/4" (69.9 mm) 8" (203.2 mm) 1.1 lbs. (0.50 kg)
Drift Punches
High-carbon steel for durability
Rugged design for impact strength
Strong, heat-treated points are smooth and precision tapered
Corrosion-resistant black finish
66343
Cat. No. Point Diameter Taper Overall Length Weight
66340 0.125" (3.18 mm) 4-1/4" (108.0 mm) 8" (203.2 mm) 3.2 oz. (91 g)
66342 0.188" (4.76 mm) 5" (127.0 mm) 9" (228.6 mm) 5.6 oz. (159 g)
66343 1/4" (6.4 mm) 5-1/2" (139.7 mm) 11" (279.4 mm) 12.0 oz. (340 g)
66344 0.313" (7.9 mm) 5-1/2" (139.7 mm) 11" (279.4 mm) 12.0 oz. (340 g)
Center Punches
High-carbon steel for durability
Rugged design for impact strength
Smooth-ground points heat-treated to stay sharp and true longer
Corrosion-resistant black finish
66313
Cat. No. Shank Diameter Overall Length Weight
66310 1/4" (6.4 mm) 4-1/4" (108.0 mm) 0.8 oz (23 g)
66311 5/16" (7.9 mm) 4-1/2" (114.3 mm) 1.6 oz. (45 g)
66312 3/8" 5" (127.0 mm) 1.6 oz. (45 g)
66313 1/2" (12.7 mm) 6" (152.4 mm) 4.0 oz. (113 g)
Pin Punches
High-carbon steel for durability
Precision-ground shank
Heat-treated for added strength and hardness at working end
Corrosion-resistant black finish
66324
Cat. No. Point Diameter Overall Length Weight
66320 .063" (1.59 mm) 4-1/4" (108.0 mm) 0.8 oz (23 g)
66321 .094" (2.4 mm) 4-3/4" (120.7 mm) 1.6 oz. (45 g)
66322 0.125" (3.18 mm) 5" (127.0 mm) 1.6 oz. (45 g)
66323 0.156" (3.97 mm) 5-1/4" (133.4 mm) 1.6 oz. (45 g)
66324 0.188" (4.76 mm) 5-1/2" (139.7 mm) 1.6 oz. (45 g)
66325 1/4" (6.4 mm) 7" (177.8 mm) 3.2 oz. (91 g)
Chisels
Punches
See page 310 for additional information on warnings.
www.kleintools.com
296
Hammers, Chisels & Punches
For Sledge, Brass, Copper + Normalized Hammers, see Mining Tools section

Products related to this Datasheet

1/2" (13 MM) COLD CHISEL
Available Quantity: 30
Unit Price: 18.97
CENTER PUNCHES
Available Quantity: 7
Unit Price: 18.32
HAMMER CLAW FIBRGLSS CUSHION GRP
Available Quantity: 7
Unit Price: 69.35
PIN PUNCHES
Available Quantity: 6
Unit Price: 15.83
HAMMER CLAW FIBERGLASS
Available Quantity: 5
Unit Price: 64.5
DRIFT PUNCHES
Available Quantity: 4
Unit Price: 29.8
HAMMER CLAW FIBRGLSS CUSHION GRP
Available Quantity: 4
Unit Price: 85.99
11-IN DRIFT PUNCH
Available Quantity: 3
Unit Price: 30.9
1'' COLD CHISEL
Available Quantity: 2
Unit Price: 36.04
1" COLD CHISEL
Available Quantity: 2
Unit Price: 55.46
PIN PUNCH 5 1/2" 3/16 DIA
Available Quantity: 2
Unit Price: 15.83
1/2'' (13 MM) COLD CHISEL
Available Quantity: 1
Unit Price: 16.02
HAMMER CLAW FIBRGLSS CUSHION GRP
Available Quantity: 1
Unit Price: 64.5
HAMMER DRILLING WOOD HICKORY
Available Quantity: 1
Unit Price: 68.42
ELECTRICIAN'S CHISEL
Available Quantity: 0
Unit Price: 52.71