0803923 Datasheet by Phoenix Contact

PHENIX CONTACT 4 ”0 II 55626 12035” 2
https://www.phoenixcontact.com/pi/products/0803923
09/21/2019Page1/2
Shrink sleeve-MM-WMS 3,2 (EX5)R C1 WH/BK-0803923
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Shrink sleeve, continuous, cassette, white with black imprint, mounting type: slide-on, cable diameter: 1.0 -
3.2 mm, can be marked with THERMOFOX
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626212036
Technical data
Dimensions
Length (b) 1.8 m
Width (a) 5 mm
Cable diameter 1 mm ... 3.2 mm
Ambient conditions
Ambient temperature (operation) -55 °C ... 135 °C
General
Color white
Base element material polyolefine
Type Shrink sleeve
Components free from silicone, halogen, and cadmium
Material Polyolefine
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Can be printed with with black print
Marking mounting type slide on
Standards and Regulations
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
PHENIX CONTACT
https://www.phoenixcontact.com/pi/products/0803923
09/21/2019Page2/2
Shrink sleeve-MM-WMS 3,2 (EX5)R C1 WH/BK-0803923
Technical data
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com