15166 Prod Spec Datasheet by Molex

D molex“ C REVTSION. ECR/ECN INFORMATION. EC No. DATE. TTTLE. SHEET No. DOCUMENT NUMBER. CREATED / REVTSED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
A
EC No:
1 of 5
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-15166-001
M. SHANNON
D.ENGLISH
S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
PRODUCT SPECIFICATION OF THE
0.50MM CENTER FFC JUMPER CABLE
(EXTRA FLEXIBLE)
Revision List
REVISION
MODIFICATION
SHEETS
DATE
A
First Release
1 - 5
2011/11/01
B
Margin updated from 0.50 + 0.15/-0.096mm to 0.50
+/- 0.12mm
Span updated from 0.50 (N-1) +/- 0.10mm to 0.50 (N-
1) +/- 0.07mm
2
2019/04/04
D molex“ \_/ fif 4* J LL— ;—LL E 4 fig TL 4 J L A REV‘SION. ECR/ECN INFORMATION. E 7 SHEETNO. w % DOCUMENT NUMBER. CREATED / REV‘SED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
A
EC No:
2 of 5
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-15166-001
M. SHANNON
D.ENGLISH
S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
1 SCOPE
This specification covers the 0.50mm center FFC (Flat Flexible Cable) jumper
cable, high temperature style, using tin plated copper conductor.
2 PRODUCT DESCRIPTION
2.1 Product name and series number
Product name: 0.50MM CENTER FFC JUMPER CABLE (EXTRA FLEXIBLE)
Product material no: 15166-XXXX
2.2 Dimensions, materials and markings
Product dimensions according SD-15166-001.
Number of conductors ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ N: 6 to 80
Pitch ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ P: 0.50 0.05mm
Span ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ E: 0.50 (N-I) 0.07mm
Total width ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ W: 0.50 (N+I) 0.10mm
Margin width ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ M: 0.50 ± 0.12mm
Strip length ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙S: 2.00 to 10.00 0.80mm
End thickness of the connection area ∙∙ Tc: 0.30 0.05mm
Thickness of the insulated area ∙∙∙∙∙∙∙∙∙∙∙∙∙ Ti: 0.12 0.05mm
Insulated length ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙L: 20 to 60mm 2.00mm
61 to 100mm 3.00mm
101 to 200mm 4.00mm
201 to 3999mm 5.00mm
4000 to 5999mm 10.00mm
6000 to 9999mm 15.00mm
Reinforcement length ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ F: 6.00 to 20.00 2.00mm
End squareness ∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙∙ s-s’: 0.30mm max.
L
S1 M
E
PW
S2'S1'
S2
Tc F1 F2
Ti
TYPE A
D molex“ C REVTSION. ECR/ECN INFORMATION. EC No. DATE. TTTLE. SHEET No. DOCUMENT NUMBER. CREATED / REVTSED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
A
EC No:
3 of 5
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-15166-001
M. SHANNON
D.ENGLISH
S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
2.3 COMPOSITION
Conductor: Material: Tin plated copper conductor
Thickness: 0.035mm nominal
Insulation tape: Material: Polyester + Flame retardant adhesive
Thickness: 0.043mm nominal
Color: white
Reinforcement tape:Material: Polyester + Adhesive
Thickness: 0.226mm nominal
Color: Blue
2.4 Safety agency approvals
Not applicable.
3 RATINGS
3.1 Current and applicable conductors
3.2 Temperature
Operating temperature: -40°C to +105°C
Cross section
Amps
0.01mm²
0.5
D molex’ C REVTSION. ECR/ECN INFORMATION. EC No. DATE. TTTLE. SHEET No. DOCUMENT NUMBER. CREATED / REVTSED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
A
EC No:
4 of 5
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-15166-001
M. SHANNON
D.ENGLISH
S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
4 PERFORMANCE
4.1 Electrical requirements
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1
Conductor
resistance
---
1730 ohms/km
MAXIMUM
2
Insulation
resistance cond. to
cond.
500 V DC
10 Mohms/km
MINIMUM
3
Dielectric test
200 V AC for 1 minute
No disruptive discharge
4
Continuity test
3.0 V DC at 0.1mA
passed
5
Voltage rating
60 V AC
MAXIMUM
6
Current rating
at 23°C increase in 10°C at the
surface
(all conductors under load)
0.5 A MIN
4.2 Physical requirements
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
7
Temperature rating
-40°C to +105°C
8
Heat resistance
168 hours at 136°C
Insulation resistance
Dielelectric test
9
Thermal shock
30 minutes at 55°C
5 minutes at +25°C
30 minutes at +85°C
5 minutes at +25°C
Insulation resistance
after 25 cycles
10
Cold coiling
96 hours at 40°C / The
sample will be wound on a
3mm dia. Mandrel
Insulation resistance
Dielectric test
Visual inspection
11
Wear by abrasion
Test following EN3475-503
Weight: 500g
Speed: 60 cycles/min
Abrasion tool: 0.13mm dia.
10000 cycles (standard)
1000 cycles (shielded)
MINIMUM
12
Folding
The specimen shall be folded
manually (Bending angle: 180°
/ Radius: 4mm)
20 times
MINIMUM
13
Moisture resistance
96 hours at 60°C, 95% RH
Insulation resistance
Dielectric test
14
Flame resistance
UL 758 VW-1
Passed
15
Solderability
Immersion of the area which is
intended for soldering into a tin
bath at 250 ± 10°C
During 30 seconds
No delamination
Solder reflow below 1 mm
D molex“ C REVTSION. ECR/ECN INFORMATION. EC No. DATE. TTTLE. SHEET No. DOCUMENT NUMBER. CREATED / REVTSED BY. CHECKED BY. APPROVED BY.
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION
0.50MM CENTER FFC JUMPER CABLE
(HIGH TEMPERATURE)
SHEET No.
A
EC No:
5 of 5
DATE:
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
PS-15166-001
M. SHANNON
D.ENGLISH
S.FULTON
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A4](V.1).DOC
5 PACKAGING
According to MOLEX packaging specification: PK-15166-001
6 UL APPROVAL
These products are UL compliant under:
UL style 20706
Temperature rating: 105°C
Voltage rating: 60 V AC
7 ROHS COMPLIANCE
Cable construction is RoHS compliant. This includes base FFC, shielded FFC and
painted shielded FFC.