AWCCA-28R15H08-C01-B Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
® \ QQQQ EABRACON
LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-28R15H08-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
28.0mm x 15.0 mm x 0.8 mm
MAXIMUM RATINGS
FEATURES APPLICATIONS
Wireless Charging Receiver Coil
7.5μH inductance
Optimzed for 5V operation
Space saving 28.0mm x 15.0mm footprint
Low 0.8mm profile
High permeability shielding to protect sensitive
electronics
Durable construction, industrial -25˚C to 85°C
operating temperature
Wearables and IoT
Smart Watches
Medical Devices
Digital Cameras and Camcorders
Consumer Electronics
Portable Electronics
Portable Audio
Portable lighting
ELECTRICAL SPECIFICATIONS
PART IDENTIFICATION
Item Value
Operating Temperature
Range
T=-25˚C ~ 85°C,
RH≤ 90%.
Storage Temperature
Range
-25°C~85°C,
70%RH (Max.)
Part Number Inductance DC Resistance Q
AWCCA-28R15H08-C01-B 7.5μH ±10% 500mΩ±20% 15±30%
Test Condition 125KHz / 1V 20±10°C 100KHz/1V
Test Equipment Agilent E4980 HIIOKI3540 Agilent E4980
Test Environment Temperature: 20±10˚C, RH: 65% ±20%
Test Conditions: Ambient Temperature: 20±10˚C, RH: 65% ±20%. If any doubt on the results, measurements/tests
should be made within the following limits: Ambient Temperature 20±2˚C, RH: 65%±5%
PACKAGING
B:Box
DESIGN CODE
01
FEATURE
C= Coil
HEIGHT
H08=0.8mm
AWCCA-20R20 H08 C01 B
--
® \ EABRACON
LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-28R15H08-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
28.0mm x 15.0 mm x 0.8 mm
MECHANICAL DIMENSIONS (ALL DIMENSIONS ARE IN mm)
Tolerances are ±0.2mm, unless otherwise specified*
STORAGE AND OPERATIONAL CONDITIONS
Storage Conditions
1. Recommended storage conditions: -25˚C~85˚C, 70%RH (Max.)
2. Service life: Within the limits of six month from being produced.
3. The appearance and solder ability should be checked, if product is not in expiry date.
Operation Conditions
1. Use condition limit: T=-25˚C ~ 85˚C, RH≤ 90%.
Winding Details of AWCCA-28R15H08-C01-B
Number of Coils Wire Number of Turns Inductance
1 0.14x2P 18 REF 7.5±10%µH
Wave Soldering Profile: Not suitable for wave soldering
Manual Soldering: 350˚C Max, 3secs
Packaging: Box, 100pcs MOQ
Dimensions of AWCCA-28R15H08-C01-B
Item A B C D E
Spec 28.0±1.0 15.0±1.0 25.0±2.0 5.0 REF 0.8 REF
® \ EABRACON
LOW PROFILE RX WIRELESS CHARGING COIL
AWCCA-28R15H08-C01-B
Pb
RoHS/RoHS II Compliant
MSL= 1
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 08/09/2016
28.0mm x 15.0 mm x 0.8 mm
NOTES
1. The parts are manufactured in accordance with this specification. If other conditions and specifications which
are required for this specification, please contact ABRACON for more information.
2. ABRACON will supply the parts in accordance with this specification unless we receive a written request to
modify prior to an order placement.
3. In no case shall ABRACON be liable for any product failure from in appropriate handling or operation of the
item beyond the scope of this specification.
4. When changing your production process, please notify ABRACON immediately.
5. ABRACON LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Indus-
trial and, where designated, Automotive Applications. ABRACON’s products are not specifically designed for
Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability
and/or presenting an extreme operating environment, written consent and authorization from ABRACON LLC
is required. Please contact ABRACON LLC for more information.
6. All specifications and Marking will be subject to change without notice.

Products related to this Datasheet

RECEIVER COIL, 1 COIL, 7.5UH
Available Quantity: 0
Unit Price: 0