F-340-x Series Drawing Datasheet by Aearo Technologies LLC, a 3M company

View All Related Products | Download PDF Datasheet
// \\ uFDATED FORMAT. NOTES‘ TOLERANCES DDED WEIGHT Cva Locmou mssw Dws AND 7x TO NAM‘NG CONVENT‘ON /”:\ HRH” i QUALITV CONTROL A 12MM [ 005] GATE' i25MM [ 010]
A
B
C
D
1 2 4
A
B
C
D
1 2 3 4
TITLE
SIZE DRAWING NO.
MATERIAL:
UNLESS OTHERWISE SPECIFIED
UNITS ARE: MM [IN]
TOLERANCE FOR ANGLES: 1.0
ALLOWABLE FLASH:
GATE:
REVISIONS
B
AEARO TECHNOLOGIES LLC * a 3M company
3
QUALITY CONTROL:
NOTES:
ANY FEATURE NOT DIMENSIONED
IN PRINT MUST BE VISIBLY PRESENT,
UTILIZE 3D CAD FOR CREATION
MUST COMPLY WITH E-A-R
SPECIALTY COMPOSITES
SUPPLIER QUALITY MANUAL
REQUIREMENTS
PAGE NO.
* 2.5 [.098]
2.75 [.108]
4 [.157]
4.5 [.177]
5.1 [.201]
REF 13.8 [.543]
0.5[.020]
0.5[.020]
0.8[.032]
*5 [.197]
DRAWN REV DESCRIPTION DATE APPROVED
DS 00 ORIGINAL 5-2-01
KP/TC 01 UPDATED FORMAT, NOTES, TOLERANCES,
ADDED WEIGHT, CAVITY LOCATION MISSING
DIMS AND -X TO NAMING CONVENTION. 9-8-11 MS
TC 02 TURNED VIEW 90DEG, PREVIOUS 3.73MM DIACHANGED TO 4.0MM 11-2-11 TC
F-340-V2375 V-2375
F-340-V2325 V-2325
F-340-C8012 C-8012
F-340-C8002 C-8002
F-340-C8001 C-8001
F-340-3 C-1100
F-340-2 C-1105
F-340-1 C-1002
PART NUMBER MATERIAL
RANGE TOL
0<DIM<=2 [0.078] 0.15 [.006]
2 [0.078]<DIM<=25 [0.98] 0.25 [.010]
25 [0.98]<DIM<=50 [1.969] 0.4 [.016]
50 [1.969]<DIM 0.6 [.024]
DRAWN REV DESCRIPTION DATE APPROVED
SEE TABLE ON LEFT
F-340 FAN MOUNT
F-340-X
3. MAX DRAFT: 2 .
2. CRITICAL DIMENSIONS SHALL HAVE Cpk VALUE >= 1.33 WITH ONGOING SPC DATA REQUIRED.
1. CRITICAL DIMENSIONS ARE MARKED WITH "*".
NOTES:
0.1 GRAM REF 1 OF 1
.12MM [.005]
.25MM [.010]
CAVITY # LOCATION

Products related to this Datasheet

F-340-C8012 BLACK FAN MOUNT
Available Quantity: 1,812
Unit Price: 0.64
F-340-C8002 FAN MOUNT C-8002
Available Quantity: 1,805
Unit Price: 0.64
F-340-1 FAN MOUNT C-1002
Available Quantity: 917
Unit Price: 0.61
F-340-C6050 BLACK FAN MOUNT
Available Quantity: 0
Unit Price: 0.45454