15-0351-001-CSU Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
SECTION AAA SCALE 1 : T BLE OF PART NUMBERS SEE TABLE /\ 8. SOCKET w A 761.03 PART NUMBER PART REV HOLE DIA D or E 3/T 6" D or E 1/4“ D or E 5/T 6" .67:.03 $.73 MAX DIAMETER AVATLABLE FOR WASHER .XSEE TABLE / FPART REV E /— / / T A = 4 TéCA 3 SHOWN ABOVE /_E l K PRODUCT EXTSTS WTTH BOTH G R TO F E \_/ Drawn Ache/TyperNo ScaTe Dmensmn wuhum ”my,“ TuTe Prujed Number HellermannTyton Drawmngo PRODUCTION Phase Forma| 4 15-0351-001-CSU Shea
.32±.03
R1.00
1.43±.03
.35±.03 .67±.03
A
A
SEE TABLE
.73 MAX DIAMETER
AVAILABLE FOR WASHER
& SOCKET TIP
PART REV E
PRODUCT EXISTS WITH BOTH GEOMETRIES
SHOWN ABOVE
.76±.03
TEMPORARY
HOLD TAB
.53±.02
.18±.03
SECTION A-A
SCALE 1 : 1
VIEW A
STACKED MOUNTS
ON A SINGLE
FASTENER PROVIDE
DUAL BUNDLING
PART REV D
00.1
REFERENCE FEATURES:
- RUGGED HEAVY DUTY DESIGN & MATERIAL
- 250 lb ASSEMBLY STRENGTH IN ANY DIRECTION
- WITHSTANDS 115 in-lb OF TORQUE APPLIED TO 1/4" FASTENER WITH WASHER
- FASTEN MOUNT WITH STUD, BOLT, SCREW, RIVET, NAIL, ETC...
- SMALL TAB INSIDE HOLE ENGAGES THREADS TEMPORARILY
- ACCEPTS MOST STANDARD CABLE TIES UP TO 1/2" WIDE
- MOUNTS ARE DESIGNED TO BE VERTICALLY STACKED ON A SINGLE FASTENER TO
ALLOW DUAL BUNDLING - SEE VIEW A
- ALSO CHAINING OF MULTIPLE BUNDLES ON A SINGLE MOUNT IS AVAILABLE IF
T250 WITH BUCKLE/MOUNT FEATURE IS USED
- OPTIONAL MOUNTING HOLE DIAMETERS ARE AVAILABLE UP TO 5/16" - CONTACT
TYTON FOR SPECIFIC HOLE SIZES & PRICING
00.1
00.1
SUPERSEDES DWG MT1013002CST, REV 02
00.1
SEE TABLE
00.1
TABLE OF PART NUMBERS
PART NUMBER
PART REV
HOLE DIA
HDM19
D or E
3/16"
HDM25
D or E
1/4"
HDM312
D or E
5/16"
SW2014
Drawn
SEE TABLE
7/20/2015
KEP
Approved
7/20/2015
KAC
15-0351
PA66HIRHSUV BLACK
-
Design Release
1/1
SW2014
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision Record
Changed
Approved
Drawing-No
AH
Format
1:1
inches
Article/Type-No
: Phase
Approved
Part
PRP
HEAVY-DUTY CABLE TIE MOUNT WITH
MOUNTING HOLE
15-0351-001-CSU
PRODUCTION
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
Hellermann
00.1
Sheet
Dimension without
tolerances details to:
Dimension Formatted in/[mm]
y
T
ton
7/20/2015
7/20/2015
KAC
KEP
Title
SEE ECN#
Drawing
Revision level
State
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
The copyright of this
drawing is reserved by
Hellermann
Tyton
. It is
issued on condition that it is
not reproduced, copied, or
disclosed to a third party,
either wholly or in part,
without the consent of
Hellermann
Tyton
.
013200

Products related to this Datasheet

CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 2,500
Unit Price: 1.6132
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 1,276
Unit Price: 2.13
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 780
Unit Price: 2.02
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 200
Unit Price: 1.6132
CATV GROUND WIRE TAG
Available Quantity: 0
Unit Price: 28.351
TELEPHONE GROUND WIRE TAG
Available Quantity: 0
Unit Price: 28.351
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 0
Unit Price: 1.25416
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 0
Unit Price: 1.25416
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 0
Unit Price: 0
CABLE TIE HLDR SNGLE TORQUE MNT
Available Quantity: 0
Unit Price: 2.0288