ammmc compmm
KEIVIEI'
crummy:
KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1085_ERP610 • 05/21/19
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
Radial Leaded Ceramic Disc Capacitors
Safety Standard Recognized, ERP610, Encapsulated, X1 760 VAC/Y1 500 VAC (Industrial Grade)
General Specifications/Performance Characteristics
Dielectric/Temperature Characteristic U2J Y5S Y5T Y5U
Operating Temperature Range: −40°C to +125°C
Capacitance Change with Reference to +25°C
and 0 VDC Applied (TCC): −750 ±120 ppm/ºC ±22% +22%/−33% 22%/−56%
Test Voltage Between Terminals
Component test:
4,000 VAC, 50 Hz, 2 seconds
As repeated test admissible only once with
4,000 VAC, 50 Hz, 60 seconds
Random sampling test (destructive test):
4,000 VAC, 50 Hz, 60 seconds
Dielectric Strength of Body Insulation 4,000 VAC, 50 Hz, 60 seconds (destructive test)
1Dissipation Factor (tanδ) at +25ºC10.50% 2.50%
Insulation Resistance (IR) Limit at +25°C 10,000 MΩ minimum
(500 VDC applied for 60 ±5 seconds at 25°C)
*C = Nominal capacitance
1 Capacitance and Dissipation Factor (DF) measured under the following conditions:
U2J: 1 MHz ±100 kHz and 1.0 ±0.2 Vrms
Y5S, Y5T and Y5U: 1 kHz ±50 Hz and 1.0 ±0.2 Vrms
Note: When measuring capacitance, it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Table 1 – Product Ordering Codes and Ratings
Dielectric/
Temp.
Char.
KEMET
Part Number Capacitance Capacitance
Tolerance
Dimensions (mm) Lead Spacing
Body
Diameter
(Maximum)
Body
Thickness
(Maximum)
Lead
Diameter
Width
V
±0.5 mm
Bulk
Packaging
Ammo
Packaging
U2J ERP610W330 33 pF
±10%
±20%
8.0
6.0
0.6
0.8
1.9
10
12.5
Y5S
ERP610W470 47 pF 2.3
ERP610W680 68 pF 2.3
ERP610W101 100 pF 2.3
Y5T ERP610W151 150 pF 2.3
ERP610W221 220 pF 2.3
Y5U
ERP610W331 330 pF 2.5
ERP610W471 470 pF
5.0
2.1
ERP610W681 680 pF 2.1
ERP610W102 1,000 pF 9.0 2.1
ERP610W152 1,500 pF 10.0 2.1
ERP610W222 2,200 pF 12.0 2.1
ERP610W272 2,700 pF 13.0 2.1
ERP610W332 3,300 pF 15.0 2.1
ERP610W392 3,900 pF 2.1
ERP610W472 4,700 pF 17.0 2.1
KEMET
Part Number Capacitance Capacitance
Tolerance
Body Diameter
(Maximum)
Body Thickness
(Maximum)
Width
V ±0.5 mm Lead Spacing
To properly complete ordering code, enter the three-digit alphanumeric "Packaging Code." See "Dimensions" section of this document, page 2, for
available options.