ICM-20689 Product Brief Datasheet by TDK InvenSense

View All Related Products | Download PDF Datasheet
Mmmflwwe SENS/Hg {myth/Hg API H U B m S ICM-20689 FSYNC [or EIS vnulo 1 71 7345VDC mas/ms sou msws % 24 E awww «a 1 ICM—20689 GND van 1 717345ch MMHMMH flflmfiflfl 1: mmmmmm um: Emmi > W > FSVNC cum; I Imam: GND GND Amsuo W GND II GND
ICM20689ProductBrief
HighPerformance6AxisMEMSMotionTracking™Devicein4x4mmPackage
InvenSensereservestherighttochangethedetail
specificationsasmayberequiredtopermit
improvementsinthedesignofitsproducts..
InvenSenseInc.
1745TechnologyDrive,SanJose,CA95110U.S.A
+1(408)988–7339
www.invensense.com
DocumentNumber:PB000045
Revision:1.0
ReleaseDate:06/28/2016
GENERALDESCRIPTION
TheICM20689isa6axisMotionTrackingdevicethat
combinesa3axisgyroscope,3axisaccelerometer,anda
DigitalMotionProcessor™(DMP)inasmall4x4x0.9mm(24
pinQFN)package.
Large4KbyteFIFOtoreducetrafficontheserialbus
interface,andreducepowerconsumptionbyallowingthe
systemprocessortoburstreadsensordataandthengo
intoalowpowermode
GyroscopeprogrammableFSRof±250dps,±500dps,
±1000dpsand±2000dps
AccelerometerwithProgrammableFSRof±2g,±4g,±8g
and±16g
EISFSYNCsupport
TheICM20689includesonchip16bitADCs,programmable
digitalfilters,anembeddedtemperaturesensor,and
programmableinterrupts.Thedevicefeaturesanoperating
voltagerangedownto1.71V.Communicationportsinclude
I
2
CandhighspeedSPIat8MHz.
ORDERINGINFORMATION
PARTTEMPRANGEPACKAGE
ICM20689†−40°Cto+85°C
24PinQFN
DenotesRoHSandGreenCompliantPackage
BLOCKDIAGRAM
APPLICATIONS
Mobilephonesandtablets
Drones
Motionbasedgamecontrollers
3DremotecontrolsforInternetconnectedDTVsand
settopboxes,3Dmice
Wearablesensorsforhealth,fitnessandsports
FEATURES
Userprogrammableinterrupts
Wakeonmotioninterruptforlowpoweroperation
ofapplicationsprocessor
4KbyteFIFObufferenablestheapplications
processortoreadthedatainbursts
OnChip16bitADCsandProgrammableFilters
Hostinterface:8MHzSPIor400kHzFastModeI
2
C
Digitaloutputtemperaturesensor
VDDoperatingrangeof1.71Vto3.45V
MEMSstructurehermeticallysealedandbondedat
waferlevel
RoHSandGreencompliant
TYPICALOPERATINGCIRCUIT

Products related to this Datasheet

ICM-20689 EVALUATION BOARD
Available Quantity: 13
Unit Price: 60.08
IMU ACCEL/GYRO/TEMP I2C/SPI QFN
Available Quantity: 0
Unit Price: 11.45