EK-P4 Quick Start Guide Datasheet by Sensirion AG

View All Related Products | Download PDF Datasheet
SENSIRION THE SeNSOR COMPANY
Quick Start Guide
EK-P4
wmww Scumfiaw MnunSFOSOU‘ Suntan Raw man m
Quick Start Guide EK-P4
1Install FTDI USB driver for the sensor cable.
(http://www.ftdichip.com/Drivers/VCP.htm)
3Connect the USB sensor cable to the sensor PCB and the PC.
4Start up the USB RS485 Sensor Viewer.
5Under COM Hardware, select «RS485/USB Sensor cable».
6Select the sensor product «Sensirion Flow Meters (SF06 Chip.
2Install software after download from: www.sensirion.com/USB-viewer
mm 5. s r mummy P“ MAI/brine Emmeudw) mums»: v WWW immatu- Smdfl 54] E- W— ‘SWum-‘Dewem n SF06 Viewer 3 . m; M ,. man as“; Wm [\rmmaam m Vessurerren Ganh 5mm; m: w um Mammal C Ream: O Acme SENSIRION ms sense: caumuv mam 5810K: Human) mum MW mm mm In ScaLeFadnv ‘ a Canmm cm mamas fimmwaam W Shm Hon: F 5m mom;
7Select COM port and press «OK». Highest COM port is most often correct.
9Press «Run».
8The SF06 Viewer appears. Adjust the following settings first:
§ Change units to «Pascal».
§ Set scale factor to 60.
§ Set sampling time to 1ms or more.
§ Enter command HEX 0x3603.
160600-EK-P4
SENSIRION AG
Laubisruetistrasse 50
8712 Staefa
Switzerland
Phone + 41 44 306 40 00
Fax + 41 44 306 40 30
info@sensirion.com
www.sensirion.com
For more information about Sensirion's differential pressure
sensors of the SDP3x series, please visit www.sensirion.com/sdp3x or
contact our technical customer support team:

Products related to this Datasheet

DIGITAL PRESSURE SENSOR EVAL KIT
Available Quantity: 94
Unit Price: 100.45