B3FS Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROI']
1
B3FS Tactile Switch (SMT)
6 × 6-mm Surface-mounting Switches
for High-density Mounting.
Available on Embossed Tape
Provide a sharp click and high durability.
Tape packing style also available.
B32-series Key Tops mount to models with
projected plungers.
List of Models
6 × 6 mm Models
Note: Order in multiples of the minimum order unit. Switches are not sold individually.
RoHS Compliant
Type Contact
material
Plunger type Height Operating
force (OF)
Plunger
color
Bag Embossed taping
Model Minimum
packing
unit
Model Minimum
packing
unit
B3FS-1000
models
Silver
plated
3.1 mm 0.98 N {100 gf} Black B3FS-1000 100 B3FS-1000P 3,000
1.47 N {150 gf} Ivory B3FS-1002 B3FS-1002P
2.55 N {260 gf} Blue B3FS-1005 B3FS-1005P
4.3 mm 0.98 N {100 gf} Black B3FS-1010 B3FS-1010P 1,000
1.47 N {150 gf} Ivory B3FS-1012 B3FS-1012P
2.55 N {260 gf} Blue B3FS-1015 B3FS-1015P
7.3 mm 0.98 N {100 gf} Black B3FS-1050 B3FS-1050P
1.47 N {150 gf} Yellow B3FS-1052 B3FS-1052P
(Flat type)
(Flat type)
(
Pro
j
ected t
yp
e
)
BSFS omRon BSFS
2
B3FSB3FS
Ratings/Characteristics
Operating Characteristics
6 × 6 mm Models
Rating (resistive load) 1 to 50 mA, 3 to 24 VDC
Minimum applicable load (reference value) 10 μA at 1 VDC (resistive load)
Ambient operating temperature -25°C to +70°C at 60%RH max. (with no icing or condensation)
Ambient operating humidity 35% to 85% (at +5 to +35°C)
Contact form SPST-NO
Contact resistance (initial value) 100 mΩ max.
Insulation resistance 100 MΩ min. (at 100 VDC with insulation tester)
Dielectric strength 250 VAC, 50/60 Hz for 1 min
Bounce time 5 ms max.
Vibration resistance Malfunction: 10 to 55 Hz, 1.5-mm double amplitude
Shock resistance Destruction: 1,000 m/s2 {approx. 100G} max.
Malfunction: 100 m/s2 {approx. 10G} max.
Durability Standard models (OF: 0.98 N {100 gf}): 1,000,000 operations min.
High-force models (OF: 1.47 N {150 gf}): 300,000 operations min.
High-force models (OF: 2.55 N {260 gf}): 100,000 operations min.
Weight Approx. 0.2 g
Degree of protection IEC IP00
Washing Not possible
Type B3FS-1000
Operating force (OF) 0.98 N 1.47 N 2.55 N
Item Model B3FS-10@0@B3FS-10@2@B3FS-10@5@
Operating force (OF) 0.98±0.29 N
{100±30 gf}
1.47±0.49 N
{150±50 gf}
2.55±0.69 N
{260±70 gf}
Releasing force (RF) 0.2 N {20 gf} min. 0.49 N {50 gf} min. 0.49 N {50 gf} min.
Pretravel (PT) 0.25 +0.2/0.1 mm
BaFS omRon 33FS 1/1 |( I a HT: nub 1 Din.‘ ‘14 A D 7 UK Eq
3
B3FSB3FS
Dimensions (Unit: mm)
Note: The numbers used for terminals in the following graphics are indicated in the “Bottom View” diagram below. In this
diagram, the Switch is rotated so that the terminals are on the right and left-hand sides, and the OMRON logo appears
the right way up.
6 6 mm Models
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. No terminal numbers are indicated on the Switches.
Key Tops
B32-series Key Tops are available for projected plungers. Refer to the Datasheet of B32 for details.
Precautions
Be sure to read the safety precautions common to all Tactile Switches for correct use.
(Bottom View)
2
4
1
3
PCB Pad
(Top View)
(PCB t= 1.6)
Terminal Arrangement/
Internal Connection
(Top View)
4.5±0.2
3 dia.
8
0.7 0.7
6.3
3.1±0.2 2.6 9.6
6.4
3.1 5.9
3
1
4
2
4.5±0.2
3 dia.
8
0.7 0.7
6.3
4.3 2.6
9.6
6.4
3.1 5.9
3
1
4
2
4.5±0.2
6
8
2.4±0.1
0.7 0.7
6.3
3.1
1.8
7.3
2.6
9.6
6.4
3.1 5.9
3
1
4
2
Flat Type
B3FS-1000
B3FS-1002
B3FS-1005
B3FS-1000P
B3FS-1002P
B3FS-1005P
PCB Pad
(Top View)
(PCB t= 1.6)
Terminal Arrangement/
Internal Connection
(Top View)
PCB Pad
(Top View)
(PCB t= 1.6)
Terminal Arrangement/
Internal Connection
(Top View)
Flat Type
B3FS-1010
B3FS-1012
B3FS-1015
B3FS-1010P
B3FS-1012P
B3FS-1015P
Projected Type
B3FS-1050
B3FS-1052
B3FS-1050P
B3FS-1052P
BSFS omRon B3FS
4
B3FSB3FS
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. A113-E1-05
1014(0207)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 28,265
Unit Price: 1.41
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 6,409
Unit Price: 0.98
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 2,541
Unit Price: 0.98
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 16,814
Unit Price: 0.95
TACTILE SWITCH
Available Quantity: 940
Unit Price: 1.5
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 3
Unit Price: 3.96
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 3.65
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 0.95
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 1.26
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 0.98
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 1.14
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 1.55
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 0
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 3.55
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 0.88303
SWITCH TACTILE SPST-NO 0.05A 24V
Available Quantity: 0
Unit Price: 3.65
MANUAL SWITCHES - TACTILE SWITCH
Available Quantity: 0
Unit Price: 0
MANUAL SWITCHES - TACTILE SWITCH
Available Quantity: 0
Unit Price: 0
MECHANICAL KEY SWITCH
Available Quantity: 2,433
Unit Price: 0