IPC-120 Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
(6 FCC AINNTECH —
Industrial Chassis
Features
IPC-120 Cost Effective Compact 1U Rackmount
Chassis for Half-size SBC
Compact, space-saving 1U rackmount chassis
Supports half-size SBC and up to 2 expansion cards
Supports 80plus single power supply up to 350W
Optional fan kit for cooling high performance add-on card
Specifications
Drive Bay Internal
2.5" 2
Cooling Fan 1 (4 cm / 6.5 CFM)
Air Filter Yes
Front I/O Interface USB 2
Miscellaneous LED Indicators Power, HDD
Rear Panel Two 9-pin D-Sub openings
Environment
Operating Non-Operating
Temperature 0 ~ 40° C (32 ~ 104° F) -40 ~ 70° C (-40 ~ 156° F)
Humidity 10 ~ 85% @ 40° C, non-condensing 10 ~ 95% @ 60° C, non-condensing
Vibration (5 ~ 500 Hz) 1 Grms 2 G
Shock 10 G (with 11 ms duration, half sine wave)
Physical Characteristics Dimensions (W x H x D) 480 x 44 x 300 mm (19" x 1.7" x 11.8")
Weight 3.1 kg (6.82 lb)
Front View
Rear View
Inside View
Power/
HDD LED
System reset
Power
switch
Dual USB
Two COM openings
Supports up to two
expansion cards
Supports 80plus
single power supply
Supports half-size SBC
Reserved one 4cm fan
for expansion cards
4cm cooling fan
Two 2.5" drive bays
*Note: Backplane, SBC, motherboard, power supply, and add-on cards are not included.
All product specifications are subject to change without notice Last updated : 19-Apr-2016
Q“. 00 E13? mmmmmmma 92 92
www.advantech.com/products
Online Download
Dimensions Unit: mm [inch]
IPC-120
Ordering Information
Part Number Description
IPC-120BP-00XE W/O power supply , with ATX switch
PCI-7103P1V-01A1E PCI Half-Size BP, 3 slot, 1 PCI, 1 PCIex4
Power Supply Options
Part Number 80 Plus
Grade Wattage Type Input
PS8-250FATX-XE Bronze 250W Single AC 100 ~ 240V
( full range )
PSB-350FATX-XE Bronze 350W Single AC 100 ~ 240V
( full range )
Spare Parts
Part Number Description Quantity
2130014149T000 Fan Filter for IPC-120
Optional FAN Upgrade Kit
1750006377 Fan 1
1962601090 Fan Guard 1
1960019654N00B Fan Holder 1
1930000074 Screws for fixing Fan and Fan Guard 4
1933030500 Screws for fixing Fan assembly 2
CPU Card Options
Part Number Description
PCI-7031DF-S6A1E Half-sized SBC Atom D510 w/PCIex4
PCI-7032F-00A1E Half-sized SBC Celeron J1900 w/PCIex1 and four PCI
21.90
[0.86]
303.20 [11.94]
92.10 [3.63]92.10 [3.63]85.00 [3.35]
300.00 [11.81]
464.80 [18.30]
479.90 [18.89]
31.76
[1.25]
43.90 [1.73]

Products related to this Datasheet

1U CHASSIS FOR HALF-SIZE SBC W/O
Available Quantity: 0
Unit Price: 0
CIRCUIT BOARD PCI HALF-SIZE BP
Available Quantity: 0
Unit Price: 0