ISA Half-size SBC Backplanes Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
AINNTECH —
Slot SBC & Passive Backplanes
Backplanes Compatible with
Half-Size SBCs
Pure ISA Backplanes
PCA-6104-0C2E
Segments: 1
Slots: 4 ISA
Size: 94.7 x 186 mm (3.7" x 7.3")
Ordering Information: PCA-6104-0C2E
PCI-7103P1V-01A1E
3-slot butterfly half-size BP for 1U chassis
Segment: 1
PCIe slot: One x4 (with x8 slot)
PCI slot: One 32bit/33MHz
Size: 252x 41 mm (9.9" x 1.6")
Compatible with IPC chassis: IPC-120BP-00XE
Compatible with PCI-7031DF-S6A1E
Ordering Information: PCI-7103P1V-01A1E
PCIe/PCI Backplanes
PCA-6106-0B2E
Segments: 1
Slots: 6 ISA
Size: 142 x 175 mm (5.59" x 6.89")
Ordering Information: PCA-6106-0B2E
PCA-6108E-0C2E
Segments: 1
Slots: 8 ISA
Size: 180 x 190 mm (7.09" x 7.48")
Ordering Information: PCA-6108E-0C2E
PCA-6108-0B2E
Segments: 1
Slots: 8 ISA
Size: 222 x 171 mm (8.74" x 6.73")
Only for commercial PC chassis (baby AT size)
Ordering Information: PCA-6108-0B2E
All product specifications are subject to change without notice Last updated : 1-Aug-2014
S, \PCVSDZS AD\-\NTECH
www.advantech.com/products
Online Download
Pure PCI Backplanes
Only Compatible with Half-size CPU Cards
PICMG 1.3 Half-size SHB Backplanes
PCA-6104P4-0B2E
Segments: 1
Slots: 4 PCI
Size: 110 x 180 mm (4.3" x 7")
Ordering Information: PCA-6104P4-0B2E
PCA-6105P5-0B2E
Segments: 1
Slots: 5 PCI
Size: 143 x 155 mm (5.6" x 6")
Compatible with IPC chassis: IPC-6806S,
IPC-6606, IPC-6006S
Ordering Information: PCA-6105P5-0B2E
PCA-6108P8-0A2E
Segments: 1
Slots: 8 PCI
Size: 182 x 185 mm (7.2" x 7.3")
Compatible With IPC Chassis: IPC-6608, IPC-6908
Ordering Information: PCA-6108P8-0A2E
PCE-3B06-00A1E
6 slot backplane for 6-slot chassis
Segments:1
One CPU card slot
PCIe slot: One x16, four x1
Size: 142 x 176 mm
Compactible with IPC chassis: IPC-6806S, IPC-3026
Ordering information: PCE-3B06-00A1E
PCE-3B03-00A1E
3 slot backplane for 6-slot chassis
Segments:1
One CPU card slot
PCIe slot: One x 16, One x4
Size: 142 x 176 mm
Compatible with IPC-chassis: IPC-6806S, IPC-3026
Ordering information: PCE-3B03-00A1E
PCE-3B06-03A1E
6 slot backplane for 6-slot chassis
Segments:1
One CPU card slot
PCIe slot: One x16, One x1
PCI slot: Three 32/33
Size: 142 x 176 mm
Compactible with IPC chassis: IPC-6806S, IPC-3026
Ordering information: PCE-3B06-03A1E
PCE-3B03A-00A1E
3 slot backplane for compact-sized wall-mount chassis
segments:1
One CPU card slot
PCIe slot: One x16, One x4
Size: 173 x 86.3 mm
Compatible with IPC-3012
Ordering information: PCE-3B03A-00A1E
Backplanes Compatible with Half-Size SBCs

Products related to this Datasheet

CIRCUIT BOARD PCI HALF-SIZE BP
Available Quantity: 0
Unit Price: 0