14-slot PCI, ISA Backplanes Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
Amwscu —
Slot SBC & Passive Backplanes
14-slot PCI/ISA Backplanes
PCA-6114-0B2E
Segments: 1
Slots: 14 ISA
Size: 315 x 175 mm (12.4" x 6.89")
Ordering Information: PCA-6114-0B2E
Compatible with IPC Chassis: ACP-4000, ACP-4010,
ACP-4320, ACP-4340, ACP-4360, IPC-510, IPC-610,
IPC-611
PCA-6114P7-0E1E
Segments: 1
Slots: 4 ISA, 6 PCI, 3 PICMG, 1 PCI/ISA
Size: 315 x 260 mm (12.4" x 10.24")
PCI bridge: PI7C8152BMAE
Primary PCI: 3 slots; Secondary PCI: 4 slots
Ordering Information: PCA-6114P7-0E1E
Compatible with IPC Chassis: ACP-4000, ACP-4010,
ACP-4320, ACP-4340, ACP-4360, IPC-510, IPC-610, IPC-611
PCA-6114P4-0C2E
Segments: 1
Slots: 8 ISA, 4 PCI, 2 PICMG
Size: 315 x 260 mm (12.4" x 10.24")
Ordering Information: PCA-6114P4-0C2E
Compatible with IPC Chassis: ACP-4000,
ACP-4010, ACP-4320, ACP-4340, ACP-4360,
IPC-510, IPC-610, IPC-611
When installing ACP-4320, ACP-4340, ACP-4360 and IPC-510 chassis,
a 1U cooler is required
PCA-6113P4R-0C2E
Segments: 1
Slots: 7 ISA, 4 PCI, 2 PICMG
Size: 315 x 260 mm (12.4" x 10.24")
Ordering Information: PCA-6113P4R-0C2E
Compatible with IPC Chassis: ACP-4000,
ACP-4010, ACP-4320, ACP-4340, ACP-4360,
IPC-510, IPC-610, IPC-611
PCA-6114P10-0B2E
Segments: 1
Slots: 2 ISA, 10 PCI, 2 PICMG
Size: 315 x 260 mm (12.4" x 10.24")
PCI bridge: Pericom PI7C8150BMAE
Primary PCI: 3 slots;
Secondary PCI: 7 slots
Ordering Information: PCA-6114P10-0B2E
Compatible with IPC Chassis: ACP-4000, ACP-4010, ACP-4320,
ACP-4340, ACP-4360, IPC-510, IPC-610, IPC-611
PCA-6114P12-0B3E
Segments: 1
Slots: 1 ISA, 11 PCI, 1 PICMG/PCI, 1 PICMG
Size: 315 x 300 mm (12.4" x 11.8")
PCI bridge: Pericom PI7C8150BMAE
Primary PCI: 3 slots;
Secondary PCI: 9 slots
Ordering Information: PCA-6114P12-0B3E
Compatible with IPC Chassis: ACP-4000, ACP-4010,
ACP-4320, ACP-4340, ACP-4360, IPC-510, IPC-610, IPC-611
PCA-6113DP4-0A2E
Segments: 2
Slots: 2 ISA, 7 PCI, 1 PICMG/
PCI, 3 PICMG
Size: 315 x 260 mm (12.4" x 10.24")
Ordering Information: PCA-6113DP4-0A2E
Compatible with IPC Chassis: Only for
ACP-4010
Compatible with IPC Chassis: ACP-4010
PICMG1.0 Full-Size SBC
Backplanes

Products related to this Datasheet

13-SLOT DUAL SEG BACKPLANE 2 IS
Available Quantity: 0
Unit Price: 198.06
13-SLOT REVERSED LAYOUT BACKPLAN
Available Quantity: 0
Unit Price: 131.32
14-SLOT BACKPLANE 14 ISA REV
Available Quantity: 0
Unit Price: 109.79
14-SLOT BACKPLANE 2 ISA 10 PCI
Available Quantity: 0
Unit Price: 378.89
14-SLOT BACKPLANE 1 ISA 11 PCI
Available Quantity: 0
Unit Price: 411.18
14-SLOT BACKPLANE 8 ISA 4 PCI
Available Quantity: 0
Unit Price: 131.32