C0825B002F Datasheet by Jinlong Machinery & Electronics, Inc.

View All Related Products | Download PDF Datasheet
K'OTI. 88%SSS§SSSSSSSS€SSSS€§SS 85%SSQSSSSSSSS€§S§S€§§SS MWwwwmwxwwwwwwww$
金龙机电股份有限公司
JINLONG MACHINERY & ELECTRONIC CO., LTD.
产品规格书
PRODUCT SPECIFICATION
客户名称/ Buyer Name
客户料号/Buyers Part No.
客户承认签章/
Buyers
Approval & Signatures
文件编号/Spec No. KOTL-S14007
品名描述
Product Description
扁平振动马达
Coin type vibration motor
型号/Part No. C0825B002F
送样日期/Date
设计/Designed by 审核/Checked by 批准/Approved by
杨兰/YANG LAN 刘琪敏/LIUQIMIN 黄剑辉/ HUANG JH
2014.02.12 2014.02.12 2014.02.12
www.jinlong-machinery.com
sales@jinlong-machinery.com
规格书内容/Contents
1. 适用范围/General Scope of Application 1/8
2. 使用条件/Operating Conditions 1/8
3. 测定条件/Conditions of Measurement 1/8
4. 电气性能/Electrical Characteristics 1/8
5. 机械性能/Mechanical Characteristics 2/8
6. 耐久性能/Reliability Test 2/8
7. 要求/Requirements after Reliability Tests 4/8
8. 使用注意事项/Cautions for Use 5/8
9. 包装/Packaging Description 6/8
10.外形/Outline Drawings 7/8
11.更改记录/Records of Revisions 8/8
2014.02.12 说明书/Specification 编号/No KOTL-S14007 1/8
1. 适用范围/General Scope of Application
本说明书适用于扁平式永磁直流电机 C0825B002F 系列.
This specification applies to coin type permanent-magnetic motors DC model C0825B002F.
2. 使用条件/Operating Conditions
3. 测定条件/Conditions of Measurement
4. 电气性能/Electrical Characteristics
项目/Item 规格/Specifications
2-1 额定电压
Rated voltage 3.0V DC
2-2 使用电压范围
Operating voltage 2.7~3.3V DC
2-3 旋转方向
Rotation CW (clockwise) or CCW (counter clockwise)
2-4 使用环境
Operating environment -2060,常湿/Ordinary Humidity:65±20%RH
2-5 保存环境
Storage environment -3070,常湿/Ordinary Humidity:65±20%RH
项目/Item 规格/Specification
3-1 温度
Temperature 25±3
3-2 湿度
Humidity 65±20% RH
3-3 电源电压
Power supply
稳压直流电源 3.0V
Constant Power supply 3.0V DC.
项目/Item 规格/Specification 条件/Condition
4-1 额定转速
Rated speed 12000±3000rpm Min 额定电压下。
At rated voltage.
4-2 额定电流
Rated current 100mA Max
4-3 起动电流
Starting current 120mA Max 在最小起动电压下起动。
Motor is rotating at minimum
starting voltage.
4-4 起动电压
Starting voltage 2.3V DC Max
4-5 绝缘电阻
Insulation resistance 10MMin
100V 直流下,导线和机
间。
At DC 100V between lead wire
and case.
4-6 端子阻抗
Terminal resistance
29Ω±15%(单相 single posture)
54Ω±15%(双相 compose posture)
25℃下。
At 25
Microphone l'c
2014.02.12 说明书/Specification 编号/No KOTL-S14007 2/8
5. 机械性能/Mechanical Characteristics
6. 耐久性能/ Reliability Tests
项目/Item 规格/Specification
5-1 底盖偏转强度
Bracket Deflection strength
9.8N 以上
9.8N or more.
5-2
机械噪音
Mechanical noise
小于 50 分贝.A计权
50dB (A) Max.
在额定电压下。At rated voltage.
背景噪音:不大于 28dB. A 计权. Back ground noise 28dB (A) Max.
项目/Item 规格/Specification 判定标准/Judgment
6-1 寿命
Lifetime
额定电压/ Rated voltage: 3.0V DC
试验模式/ Test mode: 2s On, 2s Off, as one cycle.
循环次数/ Test cycle: 50,000 cycles 试验后,马达应符合项 7-1
要求。After the test, motors
shall be approved as specified
in item 7-1.
6-2
低温放置
Low
temperature
exposure
温度/Temperature: 30
时间/Time: 96h
常温常湿下放置 4h 后,马达
应符合项 7-2 的要求。After 4
hours exposure in ordinary
temperature and humidity,
motors shall be approved as
specified in item 7-2.
6-3
高温放置
High
temperature
Exposure
温度/Temperature: +70
时间/Time: 96h
常温常湿下放置 4h 后,马达
应符合项 7-2 的要求。After 4
hours exposure in ordinary
temperature and humidity,
motors shall be approved as
specified in item 7-2.
100mm
Foam
Test block
Motor
2014.02.12 说明书/Specification 编号/No KOTL-S14007 3/8
项目/Item 规格/Specification 判定标准/Judgment
6-4
湿度放
High
Humidity
exposure
温度/Temperature: +40
湿度/Humidity: 95%RH
放置时间/ Exposure time: 96h
无水气凝结/ No condensation of moisture
常温常湿下放置 4h
后,马达应符合项
7-2 的要求。After 4
hours exposure in
ordinary temperature
and humidity, Motors
shall be approved as
specified in item 7-2.
6-5 振动
Vibration
全振幅/Displacement: 1.5mm (p-p)
频率/Frequency: 10~55Hz
加速度/Acceleration: 22m/s2
周期/Period: 10 分钟范围内 (10~55~10Hz)/
10 Minutes log sweep (10~55~10Hz)
条件/Condition: 在样机中,在 3个垂直的轴方向每个方向做 10
钟的测试。Samples shall be applied for a period of 10 minutes in three
axial directions.
测试结果应符合项
7-2 的要求。After the
test motors shall be
approved as specified
in item 7-2.
6-6
自然跌
Free fall
试验状态/Test mode: 将马达固定在约 100 克(包括马达本身)的物
体上,落向水泥地面。Set the motor to a fixture of approx. 100g (include
the motor) and drop it onto the concrete floor.
高度/Height: 1.5m
方向/Direction: ±x, ±y, ±z
次数/Number of times: 每个方向 3/Each3times
测试结果应符合项
7-2 的要求。After the
test motors shall be
approved as specified
in item 7-2.
6-7
热冲击
Thermal
shock
测试模式/ Test mode: 1 hour at -40, 1 hour at +85, as one cycle.
Transfer time between extreme temperatures:<5/5min
循环次数/Test cycle: 15 cycles
Temp.
T(°C) +85°
-40°C
Time
End
1h
1h
常温常湿下放置 4h
,马达应符合项
7-2 的要求。After 4
hours exposure in
ordinary temperature
and humidity, Motors
shall be approved as
specified in item 7-2.
Transfer
<5min
Transfer
<5min
2014.02.12 说明书/Specificationn 编号/No KOTL-S14007 4/8
7. 判定基准/ Judgments after Reliability Tests
项目/Item 判定基准/Requirements
7-1 A
Table A
1)额定转速/Rated speed: 不低于初始值-30%;不高于初始值+50%/
No lower than -30% of initial data;
No more than +50% of initial data.
2)额定电流/Rated current: 不低于初始值-30%;不高于初始值+50%
No lower than -30% of initial data;
No more than +50% of initial data.
3)端阻/Terminal resistance: 不大于初始值±15%
No more than +15% of initial data;
No less than -15% of initial data.
4)起动电压/Starting voltage: 不大于 2.5V 直流电压
2.5V DC Max
5)绝缘电阻/Insulation resistance: 大于 10/10Min
7-2 B
Table B
1)额定转速/Rated speed: 不大于初始值±20%
No more than +20% of initial data;
No less than -20% of initial data.
2)额定电流/Rated current: 不大于初始值±20%
No more than +20% of initial data;
No less than -20% of initial data.
3)起动电压/Starting voltage: 不大于 2.5V 直流电压
2.5V DC Max
4)端阻/Terminal resistance: 不大于初始值±15%
No more than +15% of initial data;
No less than -15% of initial data.
2014.02.12 说明书/Specification 编号/No KOTL-S14007 5/8
8. 使用时注意事项/ Cautions for Use
8-1 必须按照规格书标准使用,否则性能和寿命都将受到相当地减少,必须注意电压的使用范围
Unless it is used in accordance with the specifications, the performance and life may be
considerably reduced. Due attention should be paid to voltage and range for use.
8-2 建议马达在六个月内使用,不要在以下环境中使用及保存:
1. 高温和高湿的场所;
2. 腐蚀性气体,如:H2SSO2NO2Cl2
3. 生锈场所。
Advice uses this motor within 6 months as avoiding as possible.
Avoid use or save the motor in the following environment.
1. High temperature an
d
high humidity area
2. Corrosive gas such as H2S, SO2,NO
2,Cl
2.
3. Dusty area.
8-3 注意处理马达的工作环境,避免含铁质等物体被马达吸住,否则马达将会产生噪声,性能会
降低,从而减少产品可靠性。
Due attention must be paid to the handling and working environments because such objects as iron
powder if attracted by the motor magnet, will cause noise, characteristic deterioration thus reducing
the reliability.
8-4 应确信本产品不会与相关标准、法律、政令相背。
Please confirm enough no problems of standards and laws and ordinances on your cellular phone.
8-5 拿马达时,要轻拿轻放。
To handle the motor, hold the motor case softly.
8-6 钢板面或边缘有少许锈斑是允许的。
Rust of plate (steel) and similar edge should be OK.
8-7 我司遵循持续发展的策略,在不预先通知的情况下,有对产品(部品)进行修改和改进的权
利,当然这些都不会影响马达的特性及使用功能。
Our company follows the sustainable developing strategy, and have the right to make changes and
improvements to our product without giving notice in advance. Of course, these changes and
improvements will not affect the characterisitics and function of the motor.
fiilzfiiflgfliflflé Pack drawing of coin type 100ch (1 tray) x 10 1000PCS (1 bundle) Remarks: 4000PCS/CTN: 450m>< zscmx="" 200m="" 6000pcs/ctn:="" 45cm="">< 28cmx="" 30cm="" eifiifiaflfifij‘é:="" ’rfifi’lfliéfifiix,="" ififl="" iz7i="" l'u].="" rename-i1.="" smee,="" %="" e="" e3="" flkfiflk.="" eaiiflfilfllififfilfi,="" eli/i="" ‘efiéflifiéfilfiesfic="" drop="" test="" with="" carton:="" opp="" we="" drop="" the="" carton="" in="" the="" axial="" directions="" of="" ix,="" ty,="" *2="" onto="" the="" concrete="" floor="" from="" 1.5m="" height,="" drop="" twice="" each="" direction.="" alter="" drop="" test,="" no="" mechanical="" damage="" to="" motors,="" and="" the="" electrical="" performances="" remain="" unchanged.="" 1="" boxxz="" eamenwema="" fifififigfi="" design="" department="" jinlong="" machinery="" kz="" electronics="" co.,ltdl="">
2014.02.12 说明书/Specification 编号/No KOTL-S14007 6/8
9. 包装/PACKING
2014,0112 10. 9WE/ OUTLINE DRAWINGS iiufH‘S/Spacificatinn 1437%/N0 Kmbsmom REWSION ~an ain’t/my...” mammal! I Iii/KM“: mums nv 212tmm= cumm- “mm m «mum/me speed‘ 11‘ mum," .gacmsumn. valuxc sx—mwmmu renxu unannofll/slnne Mum sm “max/mule abuse) LgmnleT, smwnhmuazn/ A; m 100v,um ma wile .m: cue Llnn mu m- mmmnn mum": Mann LVTKM/Lnd .m mm uan x mat/mm lulummc. :n 1 1 ‘ fiifir‘sfi. rm 0525 iv w W1 lflrd 3 T a: H' [lfiflfifiilflik$; IOFJMMUfiVTK nflfl‘EHirTa ’ Ilflffl'mfifi] 43‘»: (what? (fihlfiilm up. ukfififl
10. 外形/ OUTLINE DRAWINGS
2014.02.12 说明书/Specification 编号/No KOTL-S14007 7/8
Jinlong Machinery & Electronics Co Ltd.
www.jinlong-machinery.com
(\
2014.02.12
/S
p
ecification
编号
/No KOTL-S14007 8
8
11. 更改记录/ Records of Revision
修改号
Rev. No.
日期
Rev. Date
页码
Pa
g
eNo.
修改项目
Revised Item
更改原因
Reason
0 2014.02.12
产品颁布
Release for Production

Products related to this Datasheet

VIBRATION ERM MTR 13.5K RPM 0.7G
Available Quantity: 4,236
Unit Price: 4.61