DR-25 Series Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
3-23
DR-25
Heat-Shrinkable Tubing
Heat-Shrinkable Tubing
3
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
Heat-Shrinkable, Flexible,
Chemical and Abrasion
Resistant Tubing
Product Facts
nFlame-retardant
nSystem 25 tubing
nShrink ratio 2:1
nRoHS compliant
Applications
Specially formulated for
optimum high-temperature
fluid resistance, and long
term heat resistance.
Resistant to aviation and
diesel fuels, hydraulic fluids
and lubricating oils.
Particularly suitable as a
jacketing material for
military ground vehicle
cables and harnesses. It is
also well suited for the
demands of motorsport
cable harnesses. When
used in conjunction with
System 25 heat-shrinkable
molded shapes and S1125
high performance adhesive,
these products provide a
complete cable harness
system.
Installation
Minimum shrink
temperature: 150°C [302°F]
Minimum full recovery
temperature: 175°C [347°F]
Operating Temperature Range
-75°C to 150°C
[-103°F to 302°F]
(per VG 95343 Part 5
Type D)
Specifications/Approvals Series Military TE
DR-25 AMS-DTL-23053/16* RT-1116
VG95343 Part 5 Type D RK-6008/1
VDE 0341/Pt 9005
Def Stan 59-97 Issue 3 Type 6B
BS 4G-198 Part 3 10A
*Formerly MIL-I-23053/16 and MIL-DTL-23053/16.
Available in: Americas Europe Asia Pacific
nnn
3-24
DR-25 (Continued)
Heat-Shrinkable Tubing
Catalog 1654025 Dimensions are shown for Dimensions are in millimeters Canada: +1 (905) 475-6222 UK: +44 (0) 800-267666
Revised 5-12 reference purposes only. unless otherwise specified. Mexico/C. Am.: +52 (0) 55-1106-0800 France: +33 (0) 1-3420-8686
Specifications subject Latin/S. Am.: +54 (0) 11-4733-2200 Netherlands: +31 (0) 73-6246-999
www.te.com to change. USA: +1 (800) 522-6752 Germany: +49 (0) 6251-133-1999 China: +86 (0) 400-820-6015
MIL Inside Diameter Recovered Wall Thickness**
Spec Size Minimum Expanded Maximum Recovered
No. as Supplied After Heating After Heating
1/8 3.2 [0.125] 1.6 [0.062] 0.76 ± 0.15 [0.030 ± 0.006]
3/16 4.8 [0.187] 2.4 [0.093] 0.84 ± 0.15 [0.033 ± 0.006]
-001 1/4 6.4 [0.250] 3.2 [0.125] 0.89 ± 0.15 [0.035 ± 0.006]
-002 3/8 9.5 [0.375] 4.8 [0.187] 1.02 ± 0.20 [0.040 ± 0.008]
-003 1/2 12.7 [0.500] 6.4 [0.250] 1.22 ± 0.20 [0.048 ± 0.008]
-004 3/4 19.0 [0.748] 9.5 [0.375] 1.45 ± 0.28 [0.057 ± 0.011]
-005 1 25.4 [1.000] 12.7 [0.500] 1.78 ± 0.28 [0.070 ± 0.011]
-006 1 1/2 38.0 [1.500] 19.1 [0.750] 2.41 ± 0.41 [0.095 ± 0.016]
-007 2 51.0 [2.000] 25.4 [1.000] 2.79 ± 0.41 [0.110 ± 0.016]
-008 3 76.0 [3.000] 38.0 [1.500] 3.18 ± 0.50 [0.125 ± 0.020]
-009 4 101.6 [4.000] 50.8 [2.00] 3.55 ± 0.50 [0.140 ± 0.020]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging On spools.
Ordering description*** Specify product name, size and color (for example, DR-25 1/8-0)
***Europe only. For supply to Def Stan and BS add -DS or -BS to ordering description.
Product Dimensions
Ordering Information

Products related to this Datasheet

HEATSHRINK 1/4" SPL BLACK FEET
Available Quantity: 10,432
Unit Price: 5.7
HEATSHRINK 3/16" BK FEET
Available Quantity: 9,262
Unit Price: 4.89
HEATSHRINK 3/8" BLACK FEET
Available Quantity: 7,710
Unit Price: 5.07
HEATSHRINK 1/2" BLACK FEET
Available Quantity: 5,318
Unit Price: 5.88
HEATSHRINK 1" BLACK FEET
Available Quantity: 4,786
Unit Price: 11.37
HEATSHRINK 1/8" BLACK FEET
Available Quantity: 3,365
Unit Price: 4.51
HEATSHRINK 1 1/2" BLACK FEET
Available Quantity: 1,827
Unit Price: 22.73
HEATSHRINK 2" BLACK FEET
Available Quantity: 146
Unit Price: 51.11
HEATSHRINK 3" SPL BLACK FEET
Available Quantity: 50
Unit Price: 93.79
HEATSHRINK 3/4 BLACK FEET
Available Quantity: 0
Unit Price: 9.56
HEATSHRINK 1/4" BLACK
Available Quantity: 0
Unit Price: 3.2636
HEATSHRINK 3/8" X 400' BLACK
Available Quantity: 0
Unit Price: 3.85043
HEATSHRINK BLACK
Available Quantity: 0
Unit Price: 3.7267
HEATSHRINK BLACK
Available Quantity: 0
Unit Price: 3.7267
HEATSHRINK BLACK
Available Quantity: 0
Unit Price: 4.42297
HEATSHRINK 1"X1' SPL BK
Available Quantity: 0
Unit Price: 15.76
HEATSHRINK 1/2"X1' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/4"X1' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4"X1' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8"X1' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1"X25' SPL BK
Available Quantity: 0
Unit Price: 235.55
HEATSHRINK 1/2"X25' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/4"X25' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4"X25' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8"X25' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1"X50' SPL BK
Available Quantity: 0
Unit Price: 470.85
HEATSHRINK 1/2"X50' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/4"X50' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4"X50' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8"X5' SPL BK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" BK 1=1'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/16" BK 1=1'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" BK 1=25'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/16" BK 1=25'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" BK 1=50'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/16" BK 1=50'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1 1/2"X1' SPL BK
Available Quantity: 0
Unit Price: 27.53
HEATSHRINK 2"X1' SPL BK
Available Quantity: 0
Unit Price: 65.09
HEATSHRINK 1 1/2"X25' SPL BK
Available Quantity: 0
Unit Price: 502.81
HEATSHRINK 2"X25' SPL BK
Available Quantity: 0
Unit Price: 1194.52
HEATSHRINK 3"X1' SPL BK
Available Quantity: 0
Unit Price: 100.92
HEATSHRINK 3"X25' SPL BK
Available Quantity: 0
Unit Price: 2203.25
HEATSHRINK 1/8" BK 1=5'
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1 1/2"X100' BK FEET
Available Quantity: 0
Unit Price: 2044.97
HEATSHRINK 1/4"X150' SPL BK FEET
Available Quantity: 0
Unit Price: 579.715
HEATSHRINK 1"X100' SPL BK FEET
Available Quantity: 0
Unit Price: 955.57
HEATSHRINK 1/2"X150' SPL BK FEET
Available Quantity: 0
Unit Price: 0