CGA3E2X7R1H223K080AA Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
CGA3E2X7R1H223K080AA 'I'UU t, iii min..." W5 TDK Item Description : cvaA3i22><>10 I . ‘ . II I w \ ‘5 1mm &»Zfl I ' " ..' N I 2 C an X7R (-55 to 125 degC +/-15%) g‘ ‘“ ii: 7 , 5 > -i a m .23 1H (SOVdc) um >90 nnm n.m n.i I in mi) mom .an -su «m an 0 m «D an on mm 120 14 -l Frequency/MHz Temperature/degC 2” IL (+/_10%) Cap. vs. Freq. Characteristic Ripple Temperature Rise Character 100 L1 25 -b r E" 20 3% Max. E U- :2 15 c -i s .0 g IUGohrn Min. 5: a m U E -lo 00 g 5 Yes f.’ 1 n a am 0.01 0.1 1 10 mo won 0 n»: o 2 n 2 m4 Frequency/MHZ Current/Arms P 9 January 4, 2016
E
q
uivalent C1608X7R1H223K for Automotive
Automotive Grade
(
General
(
U
p
to 50V
)
)
CGA3
(
1608
)
[
EIA CC0603
]
L 1.60mm +/-0.1mm
W 0.80mm +/-0.1mm
T 0.80mm +/-0.1mm
B 0.20mm Min.
G 0.30mm Min.
X7R
(
-55 to 125 de
g
C +/-15%
)
1H
(
50Vdc
)
22nF
K
(
+/-10%
)
3% Max.
10Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGA3E2X7R1H223K080AA
TDK Item Descri
p
tion : CGA3E2X7R1H223KT****
Cap. vs. Freq. Characteristic
1
10
100
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
10000
100000
1000000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-45
-40
-35
-30
-25
-20
-15
-10
-5
0
5
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Ripple Temperature Rise Characteristics
0
5
10
15
20
25
0 0.1 0.2 0.3 0.4 0.5
Current/Arms
Temperature Rise/degC
100kHz 500kHz 1MHz
Application & Main Feature
Series
Dimensions
Tem
erature
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 0.022UF 50V X7R 0603
Available Quantity: 2,220,888
Unit Price: 0.14