C2012C0G2E821J060AA Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
C2012COG2E821JO6OAA I'I'UU L. M mm... W5 TDK Item Description : C2012C062E821JT**** . W .. W ..“EAC”..W~WW. Commerciai Grade ( Mid Voltage (100 to 630V) ) I T c2012 [EIA ccosos] L 2.00mm +/-0.2mm . . w 1‘25mm +/. .me |Z|, ESR vs. Freq. Characteristics DC Bias Characteristic T 0.60mm +/- .15mm 1““ i B 0.20mm Min. 3 G 0.50mm Min. E m a? 2 5 B O m J E 1 5 Dwa—o—o—o - C m 5 ., COG (-55 to 125 degC O+/-30ppm/degC) fi 3'72 7 fl 1 L) 73 - a .4 2E (ZSOVdc) am 75 1 m m man man a so me 150 2m 2511 an -820 F Frequency/MHZ DC Bias/V p - Temperature Characteristics _ Cap. vs. Freq. Characteristic as J (H 5%) menu M - I . 1000 Min. mu 3 :3 “a E n - Z u IUGohm Min. «a c; U m -: 00 ’“ U ’Z'i Not Applicable »n:5 J an .40 an o 20 «D an an mm 120 1 m :00 1000 10000 Temperature/degC ”Emmy/“”1 @TDK A
Commercial Grade
(
Mid Volta
g
e
(
100 to 630V
)
)
C2012
[
EIA CC0805
]
L 2.00mm +/-0.2mm
W 1.25mm +/-0.2mm
T 0.60mm +/-0.15mm
B 0.20mm Min.
G 0.50mm Min.
C0G
(
-55 to 125 de
g
C 0+/-30
pp
m/de
g
C
)
2E
(
250Vdc
)
820
p
F
J
(
+/-5%
)
1000 Min.
10Gohm Min.
Not A
pp
licable
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 3, 2016
C2012C0G2E821J060AA
TDK Item Descri
tion : C2012C0G2E821JT****
Cap. vs. Freq. Characteristic
1
10
100
1000
10000
1 10 100 1000 10000
Frequency/MHz
Cap./pF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1 10 100 1000 10000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 50 100 150 200 250 300
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )

Products related to this Datasheet

CAP CER 820PF 250V C0G 0805
Available Quantity: 212
Unit Price: 0.27