SBBTH1512-1 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
I ‘ ’ (“Pl/"919%, .:‘«
Datasheet revision 1.0 www.Proto-Advantage.com
Solder-in breadboard 180 plated holes
Product Highlights
Immersion Gold Finish
Plated through holes
180 holes in total
0.1" hole grid
15 rows, 12 columns
Specifications
Dimensions: 1.3" x 1.75" x 0.0625"
PCB construction: FR-4 UL94V-0
PCB operating temperature range: -40°C to +130°C
PCB reflow maximum temperature: +260°C
Hole size: 1.0mm (40 mils) diameter
Holes accept 25 mil square wire wrap posts
1 © 2007-2016 Proto Advantage™
S
SB
BB
BT
TH
H1
15
51
12
2-
-1
1

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE PTH
Available Quantity: 143
Unit Price: 3.92