SBB1605-1 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
I (“ii/"9195519,¢k
Datasheet revision 1.1 www.Proto-Advantage.com
Solder Breadboard (16 row 5 column)
Product Highlights
Solder-in breadboard with 16 rows, 5 columns, and 2 power channels
450 holes in total
0.1" hole grid
Specifications
Dimensions: 66.04mm x 60.96mm x 1.6mm (2.6" x 2.4" x 0.0625”)
PCB construction: FR-4 UL94V-0
PCB operating temperature range: -40°C to +130°C
PCB reflow maximum temperature: +260°C
Hole size: 1.0mm (40 mils) diameter
Holes accept 25 mil square wire wrap posts
Diameter of 4 corner mounting holes: 3.2mm (125 mils)
Distance between mounting holes: 58.42mm x 53.34mm (2.3" x 2.1") (center-to-center)
1 © 2007-2016 Proto Advantage™
S
SB
BB
B1
16
60
05
5-
-1
1

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE NPTH
Available Quantity: 70
Unit Price: 3.92