LR6G07 Datasheet by FDK America, Inc., a member of Fujitsu Group

FDK CORPORATION e FufiTsu rumma- Rudio : 43Q4hr/D-y GD/G-ma :250mA1hr/Duy VoK-la/V Voltage/V IoInmwwaoaowmnmolmmm >ollalfil7lilfl Duration/Hr. Dumtion/Hr. PM“ "‘1'" ”WA '05": "V505” 0" "Ir/9W maul sun emu. :(1anomw 2m unlaawu as" an )«In/mv m Lb 1.. \ L4 1.1 l“ u M Velma/V VcIun/V k In ‘ ' L“ \ 0.x «.2: u..s \ «.5 n mu 200 mu m no Inc no mo 0 m In so to so an 10 on w mom mm m: 150 Durnflon/Cycla Duration/Oval.
Alkaline Manganese Batteries
Technical Information: Alkaline Manganese Batteries
AA size / LR6G07 Premium
Note) Value in parentheses is end point voltage of each discharge
Appearance
Technical data & Discharge time
Typical discharge curve
Type designation LR6 Premium
Nominal voltage 1.5V
Weight 24.0g
Nominal capacity 2,875mAH (75ΩCont. discharge)
Outer dimension Height 50.1mm
Diameter
14.0mm
Typical duration @2043Ω 4hr/day (0.9V) Radio 95 hrs.
(Not guaranteed performance) 250mA 1hr/day (0.9V) CD/Game 8.4 hrs.
1000mA 10sec. on/50sec. off 1hr/day (0.9V) Photo flash 512 Cycles
1500mW/650mW Pulse (1.05V) Digital still camera 100 Cycles
The data in this document are for descriptive
purpose only and are not intended to make or imply
any guarantee or warranty
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0
00
0 10
1010
10 20
2020
20 30
3030
30 40
4040
40 50
5050
50 60
6060
60 70
7070
70 80
8080
80 90
9090
90 100
100100
100 110
110110
110 120
120120
120 130
130130
130
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Hr.
Duration/Hr.Duration/Hr.
Duration/Hr.
Radio : 43Ω4hr/Day
Radio : 43Ω4hr/DayRadio : 43Ω4hr/Day
Radio : 43Ω4hr/Day
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0
00
0 1
11
1 2
22
2 3
33
3 4
44
4 5
55
5 6
66
6 7
77
7 8
88
8 9
99
9 10
1010
10
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Hr.
Duration/Hr.Duration/Hr.
Duration/Hr.
CD/Game
CD/GameCD/Game
CD/Game
250mA1hr/Day
250mA1hr/Day250mA1hr/Day
250mA1hr/Day
0.6
0.8
1.0
1.2
1.4
1.6
0
00
0 100
100100
100 200
200200
200 300
300300
300 400
400400
400 500
500500
500 600
600600
600 700
700700
700 800
800800
800
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Cycle
Duration/CycleDuration/Cycle
Duration/Cycle
Photo fflash
Photo fflash Photo fflash
Photo fflash
1000mA 10Sec on/50Sec off 1hr/Da
1000mA 10Sec on/50Sec off 1hr/Da1000mA 10Sec on/50Sec off 1hr/Da
1000mA 10Sec on/50Sec off 1hr/Day
yy
y
0.6
0.8
1.0
1.2
1.4
1.6
0
00
0 10
1010
10 20
2020
20 30
3030
30 40
4040
40 50
5050
50 60
6060
60 70
7070
70 80
8080
80 90
9090
90 100
100100
100 110
110110
110 120
120120
120 130
130130
130 140
140140
140 150
150150
150
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Cycle
Duration/CycleDuration/Cycle
Duration/Cycle
Digital Still Camera
Digital Still Camera Digital Still Camera
Digital Still Camera
(1500mW 2Sec on/650mW 28Sec on )*10/hr.
(1500mW 2Sec on/650mW 28Sec on )*10/hr.(1500mW 2Sec on/650mW 28Sec on )*10/hr.
(1500mW 2Sec on/650mW 28Sec on )*10/hr.